Full Duplex RS-485 Interface IC

Results: 127
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Product Packaging
Texas Instruments RS-485 Interface IC Diff Driver Non-Stocked Lead-Time 26 Weeks
Rp132.275
Min.: 175
Mult.: 25
Through Hole PDIP-14 SN75LBC180A Transceiver 30 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 15 mA 0 C + 70 C 15 kV RS-485 Transceivers Tube
Texas Instruments RS-485 Interface IC Mil Enhance 3.3V Ful l-Duplex RS-485 A 5 A 595-SN65HVD30MDREP
Non-Stocked Lead-Time 26 Weeks
Reel
Rp153.006
Min.: 2.500
Mult.: 2.500
: 2.500
SMD/SMT SOIC-8 SN65HVD30 Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 2.1 mA - 55 C + 125 C RS-485 Transceivers Reel