Transceiver SMD/SMT RS-485 Interface IC

Results: 509
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 50 Mbps RS-485 Transceiver Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT SOIC-14 ADM3067E-EP Transceiver 5 Mb/s 1 Driver 1 Receiver Half/Full Duplex 5.5 V 3 V 107 mA - 55 C + 125 C Reel
Texas Instruments RS-485 Interface IC 3.3/5-V RS-485 Trans ceiver ALT 595-SN65 ALT 595-SN65HVD08DR Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT SOIC-8 SN65HVD08 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 16 mA - 40 C + 85 C Reel
Texas Instruments RS-485 Interface IC PROFIBUS RS-485 Tran sceiver ALT 595-SN6 ALT 595-SN65HVD1176DR Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT SOIC-8 SN65HVD1176 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5 V 5 V 6 mA - 40 C + 85 C Reel
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers ALT 595- ALT 595-SN65HVD11DR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceiver Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT SOIC-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C Reel
Texas Instruments RS-485 Interface IC DIE SALE Non-Stocked Lead-Time 26 Weeks
Min.: 130
Mult.: 130

SMD/SMT Die SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 18 mA - 55 C + 210 C
Texas Instruments RS-485 Interface IC EP Extended Common- A 595-SN65HVD21MDREP A 595-SN65HVD21MDREP Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT SOIC-8 SN65HVD21M Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 12 mA - 55 C + 125 C Reel
Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver ALT 595 ALT 595-SN65HVD22DR Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT SOIC-8 SN65HVD22 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 9 mA - 40 C + 85 C Reel
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 ALT 595-SN65HVD ALT 595-SN65HVD30DR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 SN65HVD30 Transceiver 26 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 2.1 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC EP 3.3V Full-Duplex RS-485 Driver & Rec ALT 595-SN65HVD30MDREP Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT SOIC-8 SN65HVD30 Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 2.1 mA - 55 C + 125 C Reel
Texas Instruments RS-485 Interface IC Half-Duplex RS-485 T ransceiver ALT 595- ALT 595-SN65HVD485EDR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 SN65HVD485E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD78DGKR Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 SN65HVD78 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C ESD Protection Tube
Texas Instruments RS-485 Interface IC SymPol Transceiver A 595-SN65HVD96D A 59 A 595-SN65HVD96D Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT SOIC-8 SN65HVD96 Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5 V 5 V 20 mA - 40 C + 85 C Reel
Texas Instruments RS-485 Interface IC Mil Enhance Diff Bus Xcvrs Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT SOIC-8 SN65LBC176A Transceiver 30 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 15 mA - 55 C + 125 C Reel
Texas Instruments RS-485 Interface IC Differential Bus Tra nsceiver ALT 595-SN ALT 595-SN65LBC176DR Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT SOIC-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 85 C Reel
Texas Instruments RS-485 Interface IC Lo-Pwr Diff Ln Drvr & Receiver Pair ALT ALT 595-SN65LBC180DR Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT SOIC-14 SN65LBC180 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 4 mA - 40 C + 85 C Reel
Texas Instruments RS-485 Interface IC Lo-Pwr Diff Ln Drvr & Receiver Pair A 59 A 595-SN65LBC180RSAT Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT QFN-16 SN65LBC180 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 4 mA - 40 C + 85 C Reel
Texas Instruments RS-485 Interface IC 1/2-duplex 15-kV ESD 1/4 UL Transceiver ALT 595-SN65LBC182DR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 SN65LBC182 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 9-Channel Diff Trans ceiver Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT TSSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 60 mA 0 C + 70 C Tube
Texas Instruments RS-485 Interface IC 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A1DLR Non-Stocked Lead-Time 26 Weeks
Min.: 60
Mult.: 20

SMD/SMT SSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 60 mA 0 C + 70 C Tube
Texas Instruments RS-485 Interface IC 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A1DL Non-Stocked Lead-Time 26 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT SSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 60 mA 0 C + 70 C Reel
Texas Instruments RS-485 Interface IC EP 9 Channel Diff Tr ansceiver Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT TSSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 45 mA, 60 mA - 55 C + 125 C 12 kV Reel
Texas Instruments RS-485 Interface IC 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A2DGG Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT TSSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 60 mA 0 C + 70 C Reel
Texas Instruments RS-485 Interface IC Triple Diff Bus Tran sceiver A 595-SN75A A 595-SN75ALS171DWR Non-Stocked Lead-Time 16 Weeks
Min.: 125
Mult.: 25

SMD/SMT SOIC-20 SN75ALS171 Transceiver 20 Mb/s 3 Driver 3 Receiver 5.25 V 4.75 V 90 mA 0 C + 70 C Tube
Texas Instruments RS-485 Interface IC Low-Power RS-485 Tra nsceiver A 595-SN75 A 595-SN75HVD3082EDR Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT SOIC-8 SN75HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA 0 C + 70 C Reel