1.5 V RS-485 Interface IC

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Product Packaging
STMicroelectronics RS-485 Interface IC 50 Mbps, full-duplex RS485 transceiver with +- 16 kV IEC 61000-4-2 contact ESD protection
2.500Expected 15/12/2026
Cut Tape
Rp48.067
Rp35.591
Rp32.472
Rp28.987
Reel
Rp25.134
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SO-14 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 2 mA - 40 C + 125 C 16 kV RS-485 Transceivers Reel, Cut Tape
STMicroelectronics RS-485 Interface IC 50 Mbps, half-duplex RS485 transceiver with +-16 kV IEC 61000-4-2 contact ESD protection
2.500On Order
Cut Tape
Rp38.160
Rp28.069
Rp25.684
Rp22.749
Reel
Rp19.630
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SO-8 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 6 V 3 V 1.5 mA - 40 C + 125 C 16 kV Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC SymPol Transceiver A 595-SN65HVD96D A 59 A 595-SN65HVD96D Non-Stocked Lead-Time 26 Weeks
Reel
Rp43.480
Min.: 2.500
Mult.: 2.500
: 2.500
SMD/SMT SOIC-8 SN65HVD96 Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5 V 5 V 20 mA - 40 C + 85 C RS-485 Transceivers Reel