SO-14 RS-485 Interface IC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Product Packaging

Analog Devices / Maxim Integrated RS-485 Interface IC Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication
3.690In Stock
Cut Tape
Rp168.049,36
Rp130.440,06
Rp120.900,14
Rp110.809,84
Reel
Rp96.133,04
Min.: 1
Mult.: 1
Max.: 2.952
: 2.500
SMD/SMT SO-14 MAX14786E Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 125 C 35 kV RS-485 Transceivers Reel, Cut Tape
Texas Instruments RS-485 Interface IC Low-power half-duple x RS-485 transceive 623In Stock
2.000Expected 28/01/2027
Cut Tape
Rp76.319,36
Rp57.789,90
Rp53.203,40
Rp48.066,52
Reel
Rp42.012,34
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SO-14 SN65HVD3088E Transceiver 200 kb/s 1 Driver Half Duplex 5.5 V 4.5 V 300 uA - 40 C + 85 C 15 kV RS-485 Receivers Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication
815In Stock
Rp174.287,00
Rp135.576,94
Rp115.029,42
Rp109.158,70
Rp106.957,18
Min.: 1
Mult.: 1
Max.: 652
SMD/SMT SO-14 MAX14784E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 125 C 35 kV Tube
Analog Devices / Maxim Integrated MAX14786EASD+
Analog Devices / Maxim Integrated RS-485 Interface IC Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication
3In Stock
Rp98.701,48
Rp96.499,96
Rp94.481,90
Rp92.463,84
Min.: 1
Mult.: 1
SMD/SMT SO-14 MAX14786E Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 125 C 35 kV Tube