Sensor Interface

Results: 382
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
Texas Instruments Sensor Interface Prec Vltg-to-Crnt Co nv/Transmitter A 59 A 595-XTR111AIDRCT 7.283In Stock
9.000Expected 19/04/2027
Cut Tape
Rp46.048,46
Rp34.307,02
Rp31.188,20
Rp28.069,38
Rp26.418,24
Reel
Rp22.198,66
Min.: 1
Mult.: 1
: 3.000
Current Transmitter 3-Wire 40 V 8 V 450 uA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-20mA Crnt Trnsmtr w/Sensor Exc & Lin 1.449In Stock
Rp273.905,78
Rp216.482,80
Rp193.183,38
Rp181.075,02
Min.: 1
Mult.: 1
Current Transmitter 2-Wire 36 V 7.5 V - 40 C + 85 C SMD/SMT SOIC-14 Tube
Broadcom / Avago Sensor Interface Sigl Conditioning IC f/ Opt Proximity Sen 4.949In Stock
Cut Tape
Rp52.102,64
Rp38.893,52
Rp35.591,24
Rp31.922,04
Reel
Rp27.152,08
Min.: 1
Mult.: 1
: 2.500
500 uA - 40 C + 105 C SMD/SMT QFN-8 Reel, Cut Tape, MouseReel
Infineon Technologies Sensor Interface INTEGRATED PRESSURE SENS 716In Stock
6.000Expected 28/01/2027
Cut Tape
Rp83.474,30
Rp62.926,78
Rp57.789,90
Rp52.286,10
Reel
Rp45.498,08
Min.: 1
Mult.: 1
: 1.500
5.5 V 4.5 V 8 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape
Vishay Semiconductors Sensor Interface INTEGRATED PROXIMITY + IR LED 1.635In Stock
Cut Tape
Rp37.976,22
Rp36.141,62
Rp32.655,88
Rp31.371,66
Reel
Rp26.234,78
Min.: 1
Mult.: 1
: 3.300
3.6 V 2.5 V 200 uA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface NTEGRATED PROXIMITY + IR LED 6.577In Stock
Cut Tape
Rp37.976,22
Rp35.224,32
Rp31.922,04
Rp29.537,06
Reel
Rp24.583,64
Min.: 1
Mult.: 1
: 7.000
3.6 V 2.5 V 200 uA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface INTEGRATED PROXIMITY + IR LED 13.000In Stock
Cut Tape
Rp33.022,80
Rp32.105,50
Rp28.986,68
Rp27.702,46
Reel
Rp21.097,90
Min.: 1
Mult.: 1
: 7.000
3.6 V 2.5 V 300 mA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x51 1.428In Stock
Cut Tape
Rp41.095,04
Rp38.159,68
Rp34.673,94
Rp32.105,50
Reel
Rp27.335,54
Min.: 1
Mult.: 1
: 3.300
3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x40 2.067In Stock
Cut Tape
Rp40.728,12
Rp37.976,22
Rp34.673,94
Rp31.922,04
Reel
Rp27.335,54
Min.: 1
Mult.: 1
: 3.300
3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface PS, ALS, Muxx, Drvr AEC-Q101 Qualified 1.204In Stock
Cut Tape
Rp36.325,08
Rp32.655,88
Rp29.537,06
Rp26.601,70
Reel
Rp22.382,12
Min.: 1
Mult.: 1
: 1.800
3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface IR 940nm 16-bit ALS Prox up to 1.5m 3.512In Stock
22.500Expected 21/04/2027
Cut Tape
Rp47.516,14
Rp43.480,02
Rp39.810,82
Rp35.591,24
Reel
Rp30.087,44
Min.: 1
Mult.: 1
: 2.500
3.6 V 2.5 V 350 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Adaptive Variable Re luctance Sensor Amp A 926-LM1815M/NOPB 3.938In Stock
Cut Tape
Rp110.259,46
Rp84.391,60
Rp77.970,50
Rp70.999,02
Reel
Rp64.027,54
Min.: 1
Mult.: 1
: 2.500
12 V 2 V - 40 C + 125 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Semtech Sensor Interface 1.8V Input 400kHz I2 C 3Cap Sensor Input 1.645In Stock
Cut Tape
Rp33.573,18
Rp24.583,64
Rp22.382,12
Rp19.813,68
Reel
Rp16.841,63
Min.: 1
Mult.: 1
: 3.000
2 V 1.7 V 22 uA - 40 C + 85 C SMD/SMT WLCSP-8 Reel, Cut Tape, MouseReel

Renesas Electronics Sensor Interface IO Link 2.744In Stock
Cut Tape
Rp143.832,64
Rp110.993,30
Rp102.737,60
Rp93.564,60
Reel
Rp79.988,56
Min.: 1
Mult.: 1
: 1.800
HV Line Driver IC 36 V 8 V 1.7 mA - 40 C + 85 C SMD/SMT PQFN-24 Reel, Cut Tape, MouseReel

Renesas Electronics Sensor Interface Adv Diff Sensor Signal Conditioner 1.767In Stock
4.543On Order
Rp194.284,14
Rp148.235,68
Rp132.091,20
Rp120.900,14
Min.: 1
Mult.: 1
1-Wire, I2C, Serial 5.5 V 2.7 V - 40 C + 150 C SMD/SMT SSOP-16 Tube

Renesas Electronics Sensor Interface Sensor Signal Conditioner 1.609In Stock
2.000Expected 26/01/2027
Cut Tape
Rp94.298,44
Rp71.916,32
Rp66.229,06
Rp59.991,42
Reel
Rp55.588,38
Min.: 1
Mult.: 1
: 2.000
Sensor Signal Conditioner I2C 5.5 V 4.5 V 5.5 mA - 40 C + 125 C SMD/SMT SSOP-14 With ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel

Renesas Electronics Sensor Interface Sensor Signal Conditioner 1.057In Stock
4.000On Order
Cut Tape
Rp105.122,58
Rp78.337,42
Rp71.732,86
Rp64.761,38
Reel
Rp56.505,68
Min.: 1
Mult.: 1
: 2.000
Sensor Signal Conditioner I2C 5.5 V 4.5 V 5.5 mA - 40 C + 150 C SMD/SMT SSOP-14 With ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
Renesas Electronics Sensor Interface PQFN / 24 / 4X4MM G1 - TAPE&REEL - 13 909In Stock
5.000On Order
Cut Tape
Rp113.378,28
Rp84.575,06
Rp77.603,58
Rp70.081,72
Reel
Rp60.725,26
Min.: 1
Mult.: 1
: 5.000
Sensor Signal Conditioner I2C, SPI 3.6 V 1.68 V 1 mA - 40 C + 85 C SMD/SMT VFQFPN-24 Reel, Cut Tape
Renesas Electronics Sensor Interface PQFN / 24 / 4X4MM G1 - TAPE&REEL - 7 4.320In Stock
Cut Tape
Rp99.068,40
Rp73.750,92
Rp67.513,28
Rp60.908,72
Reel
Rp52.653,02
Min.: 1
Mult.: 1
: 1.800
SSC 1-Wire, I2C, SPI 5.5 V 2.7 V 2.3 mA - 40 C + 125 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Renesas Electronics Sensor Interface Next generation automotive SSC 3.958In Stock
Cut Tape
Rp75.952,44
Rp57.239,52
Rp52.653,02
Rp47.516,14
Reel
Rp40.911,58
Min.: 1
Mult.: 1
: 5.000
Sensor Signal Conditioner I2C 5.5 V 4.5 V 5.5 mA - 40 C + 150 C SMD/SMT VFQFN-24 AEC-Q100 Reel, Cut Tape, MouseReel
ScioSense Sensor Interface Resistance-to-digital converter QFN40 689In Stock
3.000Expected 13/11/2026
Cut Tape
Rp200.888,70
Rp157.225,22
Rp146.217,62
Rp134.109,26
Reel
Rp116.130,18
Min.: 1
Mult.: 1
: 3.000
Single Chip Solution for Strain Gauges 2-Wire I2C, 4-Wire SPI, UART 3.6 V 2.1 V 1.5 uA - 40 C + 125 C SMD/SMT QFN-40 Reel, Cut Tape, MouseReel
Infineon Technologies Sensor Interface SPEED SENSORS 284In Stock
Rp26.418,24
Rp23.482,88
Rp21.281,36
Rp19.079,84
Reel
Rp15.905,98
Min.: 1
Mult.: 1
: 2.000
Hall Effect 18 V 4.5 V 5.3 mA - 40 C + 155 C Through Hole AEC-Q100 Ammo Pack
Allegro MicroSystems Sensor Interface 2-WIRE GENERAL SALES GMR WHEEL SPEED & DIRECTION SENSOR 894In Stock
Rp68.614,04
Rp53.203,40
Rp49.167,28
Rp44.947,70
Min.: 1
Mult.: 1
Magnetoresistive 24 V 4 V 16 mA - 40 C + 150 C SMD/SMT
Microchip Technology Sensor Interface Make It Easy Inductive Position Sensor IC 271In Stock
Rp39.627,36
Rp33.022,80
Rp32.839,34
Min.: 1
Mult.: 1
PSI5 6 V 4 V - 40 C + 150 C SMD/SMT TSSOP-14 With ESD Protection Tube

Microchip Technology Sensor Interface Inductive Position Sensor Grade 1 479In Stock
Cut Tape
Rp34.123,56
Rp33.756,64
Reel
Rp28.252,84
Min.: 1
Mult.: 1
: 2.500
- 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape