Sensor Interface

Results: 335
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
Texas Instruments Sensor Interface Sgl Supply Auto-Zero Sensor Amp A 595-PG A 595-PGA308AIDRKR 4.185In Stock
Min.: 1
Mult.: 1
: 250

5.5 V 2.7 V - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel

Texas Instruments Sensor Interface LVDT sensor signal c onditioner 48-HTQFP 801In Stock
Min.: 1
Mult.: 1
: 1.000

LVDT Sensor Signal Conditioner 1-Wire, SPI 30 V 3.5 V 12.5 mA - 40 C + 125 C SMD/SMT HTQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-20mA Crnt Trnsmtr w/Bridger Exc & Lin A 595-XTR106U 1.496In Stock
Min.: 1
Mult.: 1
: 2.500

36 V 7.5 V - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Prec Vltg-To-Crnt Cn ertr/Trnsmtr 2.334In Stock
2.375Expected 12/04/2027
Min.: 1
Mult.: 1

Current Transmitter 2-Wire 40 V 13.5 V 3 mA - 40 C + 85 C Through Hole PDIP-16 Tube
Texas Instruments Sensor Interface Prec Vltg-To-Crnt Cn ertr/Trnsmtr A 595- A 595-XTR110KU 2.262In Stock
Min.: 1
Mult.: 1
: 1.000

Current Transmitter 2-Wire 40 V 13.5 V 3 mA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel

Texas Instruments Sensor Interface Prec Vltg-to-Crnt Co nv/Transmitter A 59 A 595-XTR111AIDGQT 25.130In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

Current Transmitter 3-Wire 40 V 8 V 450 uA - 40 C + 125 C SMD/SMT HVSSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-20mA Current Loop Transmitters A 595-X A 595-XTR115UA 24.116In Stock
Min.: 1
Mult.: 1
: 2.500

Current Transmitter 2-Wire 36 V 7.5 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Ind Analog Crnt/ Vol tage Output Drv A 5 A 595-XTR300AIRGWT 6.039In Stock
Min.: 1
Mult.: 1
: 3.000

40 V 10 V - 55 C + 125 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Renesas Electronics Sensor Interface PQFN / 24 / 4X4MM G1 - TAPE&REEL - 7 5.335In Stock
Min.: 1
Mult.: 1
: 1.800

SSC 1-Wire, I2C, SPI 5.5 V 2.7 V 2.3 mA - 40 C + 125 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface 2-WIRE GENERAL SALES GMR WHEEL SPEED & DIRECTION SENSOR 894In Stock
Min.: 1
Mult.: 1

Magnetoresistive 24 V 4 V 16 mA - 40 C + 150 C SMD/SMT
ScioSense Sensor Interface Ultrasonic flow converter with PGA, CPU & flow firmware 408In Stock
Min.: 1
Mult.: 1
: 500

3.6 V 2.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology Sensor Interface Proximity 1 Input 1 Output Adjustable 5.753In Stock
Min.: 1
Mult.: 1
: 3.000

5.5 V 2 V 340 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface PGA309 Voltage Out P rog Sensor Cndtner A 595-PGA309AIPWT 1.104In Stock
7.500Expected 09/11/2026
Min.: 1
Mult.: 1
: 2.500

5 V 2.7 V - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD102RGBR 316In Stock
Min.: 1
Mult.: 1
: 250

IO-Link Device Transceiver IO-Link, 3-Wire 5.5 V 3 V 20 mA - 40 C + 105 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-20mA Current Loop Transmitters A 595-X A 595-XTR115U 4.124In Stock
Min.: 1
Mult.: 1
: 2.500

Current Transmitter 2-Wire 36 V 7.5 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface INTEGRATED PROXIMITY + IR LED 13.000In Stock
Min.: 1
Mult.: 1
: 7.000

3.6 V 2.5 V 300 mA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x51 1.641In Stock
Min.: 1
Mult.: 1
: 3.300

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Ambient Light Sensor AEC-Q101 Qualified 7.152In Stock
Min.: 1
Mult.: 1
: 3.300

3.6 V 2.5 V - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface PS, ALS, Muxx, Drvr AEC-Q101 Qualified 1.348In Stock
Min.: 1
Mult.: 1
: 1.800

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface IR 940nm 16-bit ALS Prox up to 1.5m 1.922In Stock
10.000Expected 10/09/2026
Min.: 1
Mult.: 1
: 2.500

3.6 V 2.5 V 350 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ScioSense Sensor Interface Resistance-to-digital converter QFN40 916In Stock
Min.: 1
Mult.: 1
: 3.000
Single Chip Solution for Strain Gauges 2-Wire I2C, 4-Wire SPI, UART 3.6 V 2.1 V 1.5 uA - 40 C + 125 C SMD/SMT QFN-40 Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface TRUE ZERO SPEED LOW JITTER HIGH ACCURACY 2.520In Stock
Min.: 1
Mult.: 1
: 800

Hall Effect 24 V 4 V 7 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
Melexis Sensor Interface Hall Effect Geartooth Sensor ICs 11.830In Stock
15.000On Order
Min.: 1
Mult.: 1

Hall Effect 24 V 3 mA - 40 C + 150 C Through Hole Bulk
Microchip Technology Sensor Interface IT should be in system 936In Stock
Min.: 1
Mult.: 1
: 2.500

PSI5 6 V 4 V - 40 C + 150 C SMD/SMT TSSOP-14 2 kV Reel, Cut Tape, MouseReel
Microchip Technology Sensor Interface Single channel touch turnkey device with GPIO output and configuration. Its supports robust low power and water tolerant touch 4.319In Stock
6.700Expected 30/11/2026
Min.: 1
Mult.: 1

5.5 V 2 V - 40 C + 85 C SMD/SMT SOIC-8 Tube