+ 85 C Tube UART Interface IC

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Type Packaging
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554FNR Non-Stocked Lead-Time 20 Weeks
Rp761.542,46
Rp639.174,64
Rp536.253,58
Rp525.245,98
Min.: 1
Mult.: 1
4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 UART Tube
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2550RHBR A 595-TL16C2550RHBR Non-Stocked Lead-Time 12 Weeks
Rp184.010,38
Rp143.098,80
Rp132.825,04
Rp121.450,52
Min.: 1
Mult.: 1
2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT VQFN-32 Tube

Renesas / Intersil UART Interface IC PERIPH UART/BRG 5V 16MHZ 28CDIP IND Non-Stocked Lead-Time 24 Weeks
Rp3.219.172,62
Min.: 78
Mult.: 78
No
1 Channel 1 Mb/s 5.5 V 4.5 V 4 mA - 40 C + 85 C Through Hole CDIP-28 RS-232 Tube