UART Interface IC

Results: 210
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Type Packaging
Texas Instruments UART Interface IC Dual UART w/Prl Port & w/o FIFO A 595-TL A 595-TL16C452FNR 133In Stock
Rp258.495,14
Rp202.356,38
Rp188.229,96
Rp172.819,32
Min.: 1
Mult.: 1
2 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-68 Tube
Texas Instruments UART Interface IC Dual UART w/Prl Port & w/o FIFO A 595-TL A 595-TL16C452FN 39In Stock
Cut Tape
Rp258.495,14
Rp202.356,38
Rp188.413,42
Rp183.276,54
Reel
Rp155.574,08
Min.: 1
Mult.: 1
: 250
2 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554IFN 35In Stock
Cut Tape
Rp720.814,34
Rp626.515,90
Rp591.475,04
Rp576.798,24
Reel
Rp489.104,36
Min.: 1
Mult.: 1
: 250
4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 109In Stock
250Expected 15/01/2027
Rp132.091,20
Rp101.820,30
Rp94.114,98
Rp85.859,28
Min.: 1
Mult.: 1
1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART 39In Stock
2.400Expected 10/11/2026
Rp355.545,48
Rp286.014,14
Rp272.988,48
Rp243.451,42
Min.: 1
Mult.: 1
4 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 3 mA, 6 mA - 40 C + 85 C SMD/SMT LQFP-64 UART with 16-Byte FIFO Tray
MaxLinear UART Interface IC UART 169In Stock
Rp230.976,14
Rp181.441,94
Rp169.150,12
Rp155.390,62
Min.: 1
Mult.: 1
2 Channel 3.1 Mb/s 16 B 5.5 V 2.25 V 1 mA, 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Tray
MaxLinear UART Interface IC 2 Channel PCIe UART w/256 Byte FIFO 21In Stock
1.040On Order
Rp412.051,16
Rp329.677,62
Rp309.130,10
Rp286.564,52
Rp275.373,46
Min.: 1
Mult.: 1
2 Channel 31.25 Mb/s 256 B 3.63 V 2.97 V 70 mA - 40 C + 85 C SMD/SMT FPBGA-113 Bridge - PCIe to UART Tray
MaxLinear UART Interface IC 1Ch 12C/SPI UART w/ Lvl Shftrs & 4 GPIOs 40In Stock
6.000Expected 19/02/2027
Cut Tape
Rp111.543,68
Rp85.308,90
Rp78.704,34
Rp71.365,94
Reel
Rp62.743,32
Min.: 1
Mult.: 1
: 3.000
1 Channel 24 Mb/s 128 B 3.63 V 1.62 V 2.5 mA - 40 C + 85 C SMD/SMT QFN-24 I2C/SPI to UART Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC UART 49In Stock
Rp162.912,48
Rp135.026,56
Rp127.871,62
Rp127.137,78
Min.: 1
Mult.: 1
2 Channel 16 Mb/s 64 B 3.63 V 1.62 V 500 uA, 1 mA, 2 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 64-Byte FIFO Tray
Diodes Incorporated UART Interface IC X1 PCIE-UART 2 Chan Bridge 166In Stock
Rp214.648,20
Rp168.049,36
Rp144.383,02
Rp132.458,12
Min.: 1
Mult.: 1
1.8 V, 3.3 V 1.8 V, 3.3 V - 40 C + 85 C SMD/SMT LQFP-128 UART Tray
FTDI UART Interface IC USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, QFN-32 37In Stock
1.520On Order
Rp89.895,40
Rp81.456,24
Rp79.805,10
Rp76.135,90
Min.: 1
Mult.: 1
1 Channel 1 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 USB to Parallel FIFO Interface Tray

Renesas / Intersil UART Interface IC W/ANNEAL PERIPH /BRG 5V 16MHZ 5In Stock
Rp4.481.193,96
Rp3.810.280,74
Rp3.616.180,06
Min.: 1
Mult.: 1
1 Channel 1 Mb/s 5.5 V 4.5 V 4 mA - 40 C + 85 C SMD/SMT PLCC-28 RS-232 Tube
Texas Instruments UART Interface IC Dual UART With 64- B yte FIFO A 595-TL16 A 595-TL16C752CPFBR 248In Stock
Rp164.563,62
Rp131.173,90
Rp120.349,76
Rp119.065,54
Min.: 1
Mult.: 1
2 Channel 3 Mb/s 64 B 1.98 V, 2.75 V, 3.6 V, 5.5 V 1.62 V, 2.25 V, 3 V, 4.5 V 4.5 mA, 16 mA, 40 mA, 90 mA - 40 C + 85 C SMD/SMT TQFP-48 RS-485 Tray
MaxLinear UART Interface IC UART 96In Stock
Rp177.038,90
Rp137.778,46
Rp128.055,08
Rp114.845,96
Min.: 1
Mult.: 1
1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT QFN-16 I2C/SPI to UART Tray
MaxLinear UART Interface IC UART 20In Stock
960On Order
Rp840.613,72
Rp686.874,24
Rp648.531,10
Rp605.784,92
Min.: 1
Mult.: 1
4 Channel 2 Mb/s 128 B 5.5 V 2.97 V 3 mA, 6 mA - 40 C + 85 C SMD/SMT LQFP-64 UART with 128-Byte FIFO Tray
Texas Instruments UART Interface IC Single UART Without FIFO A 595-TL16C450F A 595-TL16C450FN 17In Stock
Cut Tape
Rp124.018,96
Rp95.032,28
Rp87.877,34
Rp79.988,56
Reel
Rp74.668,22
Min.: 1
Mult.: 1
: 500
1 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC UART W/16BYTE FIFO 43In Stock
Rp183.826,92
Rp142.915,34
Rp132.825,04
Rp128.605,46
Min.: 1
Mult.: 1
1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Tray

MaxLinear UART Interface IC UART 1In Stock
Rp168.049,36
Rp130.440,06
Rp121.633,98
Rp107.874,48
Min.: 1
Mult.: 1
1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT TSSOP-16 I2C/SPI to UART Tube
NXP Semiconductors UART Interface IC Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support
69.808On Order
Cut Tape
Rp93.748,06
Rp71.365,94
Rp65.862,14
Rp59.624,50
Rp58.523,74
Reel
Rp49.534,20
Min.: 1
Mult.: 1
: 2.500
1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT TSSOP-16 UART Reel, Cut Tape, MouseReel
FTDI UART Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, QFN-32
285.186On Order
Cut Tape
Rp88.060,80
Rp79.805,10
Rp76.135,90
Rp72.466,70
Reel
Rp48.616,90
Min.: 1
Mult.: 1
: 6.000
1 Channel 3 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 USB to Serial UART Interface Reel, Cut Tape, MouseReel
FTDI UART Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, QFN-32
74.719On Order
Rp88.060,80
Rp79.805,10
Rp76.135,90
Rp72.466,70
Min.: 1
Mult.: 1
1 Channel 3 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 USB to Serial UART Interface Tray
FTDI UART Interface IC USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, SSOP-28
12.554On Order
Cut Tape
Rp88.060,80
Rp79.805,10
Rp76.135,90
Rp72.466,70
Reel
Rp54.120,70
Min.: 1
Mult.: 1
: 2.000
1 Channel 1 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT SSOP-28 USB to Parallel FIFO Interface Reel, Cut Tape, MouseReel
FTDI UART Interface IC USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, SSOP-28
5.611On Order
Rp88.060,80
Rp79.805,10
Rp76.135,90
Rp72.466,70
Rp65.128,30
Min.: 1
Mult.: 1
1 Channel 1 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT SSOP-28 USB to Parallel FIFO Interface Tube
FTDI UART Interface IC USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, QFN-32
5.990Expected 07/04/2027
Cut Tape
Rp108.241,40
Rp98.518,02
Rp97.967,64
Rp92.280,38
Reel
Rp64.761,38
Min.: 1
Mult.: 1
: 6.000
1 Channel 1 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 USB to Parallel FIFO Interface Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Qd UART w/16b FIFO A 595-TL16C554AFN A 5 A 595-TL16C554AFN
435On Order
Cut Tape
Rp655.319,12
Rp532.217,46
Rp501.396,18
Rp482.866,72
Reel
Rp460.484,60
Min.: 1
Mult.: 1
: 250
4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 UART Reel, Cut Tape, MouseReel