UART Interface IC

Results: 210
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Type Packaging
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 7.459In Stock
Rp148.419,14
Rp114.479,04
Rp105.856,42
Rp97.233,80
Min.: 1
Mult.: 1
2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 UART Tray
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 17.927In Stock
6.000Expected 01/02/2027
Cut Tape
Rp143.098,80
Rp114.295,58
Rp102.187,22
Rp96.683,42
Reel
Rp85.125,44
Min.: 1
Mult.: 1
: 1.500
2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 UART Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 5.921In Stock
Cut Tape
Rp137.778,46
Rp109.158,70
Rp101.820,30
Rp93.931,52
Reel
Rp82.006,62
Min.: 1
Mult.: 1
: 2.500
2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT TSSOP-28 UART Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 16.055In Stock
9.000Expected 01/06/2027
Cut Tape
Rp191.165,32
Rp148.786,06
Rp138.145,38
Rp126.403,94
Reel
Rp108.241,40
Min.: 1
Mult.: 1
: 1.500
2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 UART Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 11.739In Stock
Cut Tape
Rp189.330,72
Rp147.868,76
Rp137.411,54
Rp126.037,02
Reel
Rp110.626,38
Min.: 1
Mult.: 1
: 2.500
2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT TSSOP-28 UART Reel, Cut Tape, MouseReel

MaxLinear UART Interface IC XR20M1170IG16TR-F 1.925In Stock
Cut Tape
Rp171.535,10
Rp132.825,04
Rp123.285,12
Rp112.644,44
Reel
Rp102.187,22
Min.: 1
Mult.: 1
: 2.500
1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT TSSOP-16 I2C/SPI to UART Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated UART Interface IC SPI/MICROWIRE-Compatible UART
1.663In Stock
Cut Tape
Rp275.923,84
Rp218.133,94
Rp203.640,60
Rp187.863,04
Min.: 1
Mult.: 1
5.5 V 2.7 V 270 uA 0 C + 70 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated UART Interface IC SPI/MICROWIRE-Compatible UART
1.186In Stock
Cut Tape
Rp366.920,00
Rp291.701,40
Rp272.988,48
Rp253.725,18
Min.: 1
Mult.: 1
5.5 V 2.7 V 270 uA - 40 C + 85 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated UART Interface IC SPI/I C UART with 128-Word FIFOs
1.290In Stock
Rp338.300,24
Rp268.035,06
Rp250.606,36
Rp231.159,60
Min.: 1
Mult.: 1
24 Mb/s 3.3 V 2.35 V 640 uA - 40 C + 85 C SMD/SMT TQFN-24 Tube

Analog Devices / Maxim Integrated UART Interface IC Dual Serial UART with 128-Word FIFOs
130In Stock
Rp388.017,90
Rp307.478,96
Rp287.481,82
Rp265.099,70
Min.: 1
Mult.: 1
2 Channel 24 Mb/s 128 B 3.6 V 1.71 V 4 mA - 40 C + 85 C SMD/SMT TQFN-32 UART Tube
MaxLinear UART Interface IC UART 980In Stock
Rp840.613,72
Rp686.874,24
Rp648.531,10
Rp605.784,92
Min.: 1
Mult.: 1
4 Channel 2 Mb/s 128 B 5.5 V 2.97 V 3 mA, 6 mA - 40 C + 85 C SMD/SMT LQFP-64 UART with 128-Byte FIFO Tray
MaxLinear UART Interface IC UART
Mouser does not presently sell this product in your region.
4 Channel 2 Mb/s 128 B 5.5 V 2.97 V 3 mA to 6 mA - 45 C + 85 C SMD/SMT LQFP-64 UART with 128-Byte FIFO Tray
Texas Instruments UART Interface IC 1.8 to 5-V Dual UART w/16-Byte FIFOs A 5 A 595-TL16C2550PFB 1.750In Stock
Cut Tape
Rp160.527,50
Rp124.752,80
Rp115.763,26
Rp105.856,42
Reel
Rp94.114,98
Min.: 1
Mult.: 1
: 1.000
2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sgl UART w/ 16-Byte FIFOs A 595-TL16C550 A 595-TL16C550CIFN
845Expected 06/05/2027
Cut Tape
Rp150.070,28
Rp116.313,64
Rp107.874,48
Rp100.536,08
Reel
Rp93.197,68
Min.: 1
Mult.: 1
: 500
1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CIPT 869In Stock
Cut Tape
Rp150.070,28
Rp116.313,64
Rp107.874,48
Rp98.518,02
Reel
Rp88.794,64
Min.: 1
Mult.: 1
: 1.000
1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DIPT 1.083In Stock
Cut Tape
Rp89.895,40
Rp68.430,58
Rp63.110,24
Rp57.239,52
Reel
Rp50.818,42
Min.: 1
Mult.: 1
: 1.000
1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Dual UART w/16-Byte FIFOs & Para Port A A 595-TL16C552AFN 287In Stock
Cut Tape
Rp276.290,76
Rp218.317,40
Rp203.824,06
Rp188.046,50
Reel
Rp180.157,72
Min.: 1
Mult.: 1
: 250
2 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART w/ 16-Byte FIFOs A 595-TL16C55 A 595-TL16C554AIFNR 54In Stock
Rp777.503,48
Rp620.645,18
Rp589.456,98
Rp547.444,64
Min.: 1
Mult.: 1
4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 UART Tube
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs ALT 595-TL ALT 595-TL16C554APN
70In Stock
Rp727.051,98
Rp588.539,68
Rp554.049,20
Rp531.116,70
Rp497.910,44
Min.: 1
Mult.: 1
4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Tray
Texas Instruments UART Interface IC Asynch Comm Element A 595-TL16C554FN A 5 A 595-TL16C554FN 84In Stock
Cut Tape
Rp761.542,46
Rp635.505,44
Rp599.547,28
Rp569.826,76
Reel
Rp515.339,14
Min.: 1
Mult.: 1
: 250
4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Qd UART w/16b FIFO 64In Stock
Rp736.408,44
Rp600.281,12
Rp566.157,56
Rp524.879,06
Min.: 1
Mult.: 1
4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 UART Tray
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554PNR 54In Stock
Rp798.601,38
Rp692.744,96
Rp667.427,48
Rp606.702,22
Min.: 1
Mult.: 1
4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Tray
Texas Instruments UART Interface IC Single UART with 128 -byte FIFOs and aut 646In Stock
Cut Tape
Rp182.726,16
Rp142.548,42
Rp132.458,12
Rp121.267,06
Reel
Rp110.076,00
Min.: 1
Mult.: 1
: 1.000
1 Channel 6 Mb/s 5.5 V 1.62 V 60 mA - 40 C + 105 C SMD/SMT TQFP-48 With 128-Byte FIFO Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/64-Byte Fifos/Aut-Flow Cntrl A 595-TL16C750FN 780In Stock
Cut Tape
Rp307.295,50
Rp240.699,52
Rp224.004,66
Rp209.144,40
Reel
Rp209.144,40
Min.: 1
Mult.: 1
: 500
1 Channel 1 Mb/s 64 B 5.25 V 3 V 0 C + 70 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/64-Byte Fifos/Aut-Flow Cntrl 307In Stock
Rp252.624,42
Rp197.769,88
Rp184.193,84
Rp163.095,94
Min.: 1
Mult.: 1
1 Channel 1 Mb/s 64 B 5.25 V 3 V 0 C + 70 C SMD/SMT LQFP-64 Tray