+ 85 C MouseReel USB Interface IC

Results: 289
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments USB Interface IC USB 2.0 ULPI PHY 32- VQFN -40 to 85 A 59 A 595-TUSB1210BRHBTQ1 2.251In Stock
Min.: 1
Mult.: 1
: 3.000

TUSB1210 USB Transceivers Transceiver SMD/SMT VQFN-32 USB 2.0 Full Speed (FS) 480 Mb/s 2.7 V 4.8 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC 4-port 12-Mbps USB f ull-speed hub with A 595-TUSB2046IBVF 3.687In Stock
Min.: 1
Mult.: 1
: 1.000

TUSB2046I USB Hubs Hub Controller SMD/SMT LQFP-32 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 40 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C Configura tion Channel Logic 1.887In Stock
6.000Expected 04/11/2026
Min.: 1
Mult.: 1
: 3.000

TUSB320HAI USB Controllers Transceiver SMD/SMT X2QFN-12 USB-C 1.1 High Speed (HS) 480 Mb/s 1.71 V 1.98 V 70 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Type-C Configuration Channel Logic and P 7.656In Stock
Min.: 1
Mult.: 1
: 3.000

TUSB320LAI USB Controllers Transceiver SMD/SMT X2QFN-12 USB-C 1.1 High Speed (HS) 480 Mb/s 1.71 V 1.98 V 70 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C CC Logic and Port Control 5.224In Stock
Min.: 1
Mult.: 1
: 3.000

TUSB321AI USB Controllers SMD/SMT X2QFN-12 USB-C 1.1 Super Speed (SS) 5 Gb/s 4.5 V 5.5 V 70 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC High Speed USB 1.8V ULPI 4.460In Stock
Min.: 1
Mult.: 1
: 5.000

USB3317 USB Transceivers Transceiver SMD/SMT QFN-24 USB 2.0 High Speed (HS) 480 Mb/s 1.8 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 PHY 13 MHz 2.520In Stock
Min.: 1
Mult.: 1
: 5.000

USB Transceivers Transceiver SMD/SMT QFN-24 USB 2.0 High Speed (HS) 480 Mb/s 1.8 V 3.3 V 28 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC High Speed USB 1.8V ULPI 1.528In Stock
Min.: 1
Mult.: 1
: 3.000

USB Transceivers Transceiver SMD/SMT WLCSP-25 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 3.1 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 PHY 19.2MHz XTAL CLOCK FREQ 4.199In Stock
Min.: 1
Mult.: 1
: 5.000

USB Transceivers Transceiver SMD/SMT VQFN-32 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC ULTRA SMALL USB 2.0 3 PORT HUB 3.304In Stock
6.000Expected 16/09/2026
Min.: 1
Mult.: 1
: 3.000

USB Hubs Hub Controller SMD/SMT WLCSP-25 USB 2.0 High Speed (HS) 480 Mb/s 1.6 V 3.6 V 31 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC 4 CH FS USB UART 512 Byte TX/RX FIFOs 3.609In Stock
4.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 1.000

XR21B1424 USB Controllers Bridge, USB to UART SMD/SMT LQFP-64 USB 2.0 Full Speed (FS) 12 Mb/s 3 V, 4.4 V 3.6 V, 5.25 V 15 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB 2.0-eUSB2 one-po rt repeater 15-DSBG 240In Stock
Min.: 1
Mult.: 1
: 250

TUSB2E11 USB Repeaters Repeater SMD/SMT DSBGA-15 USB 2.0 High Speed (HS), Full Speed (FS), Low Speed (LS) 3 V 3.6 V - 20 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC USB Type-C Power Delivery interface for Sink application up to 100 W 7.212In Stock
12.000Expected 09/06/2027
Min.: 1
Mult.: 1
: 3.000

USB Protectors Power Delivery SMD/SMT QFN-12 USB-C PD High Speed (HS) 3 V 3.6 V 120 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB 2.0 Hi-Speed OTG Transceiver w/ULPI 4.798In Stock
Min.: 1
Mult.: 1
Max.: 1.500
: 3.000

FUSB2805 USB Transceivers OTG Transceiver SMD/SMT MLP-32 USB OTG High Speed (HS) 1.5 Mb/s, 12 Mb/s, 480 Mb/s 2.7 V 4.5 V 36 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC Autonomous USB TypeC Cntrlr SS Switch Con 21.920In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 5.000

FUSB301 USB Controllers USB Controller SMD/SMT TMLP-10 USB-C 1.1 Full Speed (FS) 3 V 5.5 V 7 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB TYPE-C 4.028In Stock
Min.: 1
Mult.: 1
Max.: 1.500
: 3.000

FUSB302B USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 2.85 V 5.5 V 10 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB TYPE-C 4.726In Stock
Min.: 1
Mult.: 1
: 3.000

FUSB302B USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 2.85 V 5.5 V 10 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB TYPE-C 4.510In Stock
45.000Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 3.580
: 3.000

FUSB302T USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 2.7 V 5.5 V 25 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB Type-C Control Targeted for TA 4.486In Stock
9.000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3.000

FUSB3301 USB Controllers USB Controller SMD/SMT DFN-10 USB-C 1.1 3 V 3.5 V 5 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 1.149In Stock
13.200On Order
Min.: 1
Mult.: 1
: 3.300

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 3.170In Stock
2.600On Order
Min.: 1
Mult.: 1
: 2.600

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT SOIC-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC 2-Port USB 2.0 Hi-Speed Hub Cont 1.946In Stock
6.000Expected 14/12/2026
Min.: 1
Mult.: 1
: 3.000

USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 60 mA 0 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC 4-Port USB 2.0 Hi-Speed Hub Cont 1.581In Stock
21.000On Order
Min.: 1
Mult.: 1
: 3.000

USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC 4-Port USB 2.0 Hi-Speed Hub Cont 1.030In Stock
15.000On Order
Min.: 1
Mult.: 1
: 3.000

USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 70 mA 0 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 Flash Cont w/ HiSpeed USB Hub 1.062In Stock
2.500Expected 17/12/2026
Min.: 1
Mult.: 1
: 2.500

USB2642 USB Hubs Hub Controller SMD/SMT QFN-48 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel