TUSB501TDRFRQ1

Texas Instruments
595-TUSB501TDRFRQ1
TUSB501TDRFRQ1

Mfr.:

Description:
USB Interface IC Automotive USB 3.0 5 -Gbps single-channe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB501
USB Redrivers
Redriver
SMD/SMT
SON-8
USB 3.0
Super Speed (SS)
5 Gb/s
3 V
3.6 V
65 mA
- 40 C
+ 105 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TUSB501 USB 3.0 Single Channel Redriver

Texas Instruments TUSB501 USB 3.0 Single Channel Redriver is a 3rd generation 3.3V USB 3.0 single-channel redriver. When 5Gbps SuperSpeed USB signals travel across a PCB or cable, signal integrity degrades due to loss and inter-symbol interference. The TUSB501 recovers incoming data by applying equalization that compensates channel loss and drives out signals with a high differential voltage. This extends the possible channel length and enables systems to pass USB 3.0 compliance. The TUSB501 advanced state machine makes it transparent to hosts and devices. After power up, the TUSB501 periodically performs receiver detection on the TX pair. If it detects a SuperSpeed USB receiver, RX termination becomes enabled, and the TUSB501 is ready to redrive. The TUSB501-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2.647

Stock:
2.647 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp70.449 Rp70.449
Rp53.203 Rp532.030
Rp48.984 Rp1.224.600
Rp44.214 Rp4.421.400
Rp41.829 Rp10.457.250
Rp41.645 Rp20.822.500
Rp40.361 Rp40.361.000
Full Reel (Order in multiples of 3000)
Rp37.426 Rp112.278.000
6.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.