AND 2 Input Logic Gates

Results: 310
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Diodes Incorporated Logic Gates AUP CMOS 2-Input AND 6.3pF 0.8 to 3.6 3.393In Stock
Cut Tape
Rp4.036,12
Rp2.733,55
Rp2.311,60
Rp2.054,75
Reel
Rp1.761,22
Min.: 1
Mult.: 1
: 5.000
AND 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AUP CMOS 2-Input AND 6.3pF 0.8 to 3.6 37In Stock
Cut Tape
Rp5.136,88
Rp3.577,47
Rp2.917,01
Rp2.715,21
Reel
Rp2.073,10
Min.: 1
Mult.: 1
: 5.000
AND 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Sgl 2 Input Pos Gate Open Drain 6pF 796In Stock
Cut Tape
Rp3.852,66
Rp2.586,79
Rp2.201,52
Rp1.944,68
Reel
Rp1.375,95
Min.: 1
Mult.: 1
: 5.000
AND 1 Gate AUP 2 Input X2-DFN0808-4 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AUP CMOS Single AND 6pF 0.8V to 3.6V 1.202In Stock
5.000Expected 04/12/2026
Cut Tape
Rp4.036,12
Rp2.751,90
Rp2.329,94
Rp2.073,10
Reel
Rp1.522,72
Min.: 1
Mult.: 1
: 5.000
AND 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Single 2 Input POS Gate w/ Open Drain 2.439In Stock
Cut Tape
Rp3.302,28
Rp2.219,87
Rp1.963,02
Rp1.669,49
Reel
Rp1.247,53
Min.: 1
Mult.: 1
: 5.000
AND 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Single 2-Input POS AND Gate 24mA 5.5V 4.204In Stock
Cut Tape
Rp4.036,12
Rp2.586,79
Rp2.183,17
Rp1.816,25
Rp1.559,41
Reel
Rp1.302,57
Min.: 1
Mult.: 1
: 5.000
AND 1 Gate LVC 2 Input X2-DFN0808-4 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT353 T&R 3K 793In Stock
18.000On Order
Cut Tape
Rp3.669,20
Rp2.458,36
Rp2.036,41
Rp1.779,56
Rp1.614,45
Reel
Rp1.320,91
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
AND 1 Gate LVC 2 Input SOT-353-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT25 T&R 3K 7.718In Stock
Cut Tape
Rp2.935,36
Rp1.926,33
Rp1.632,79
Rp1.467,68
Reel
Rp1.082,41
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
AND 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGICLVCAND GATE1 208In Stock
27.000On Order
Cut Tape
Rp2.384,98
Rp1.596,10
Rp1.412,64
Rp1.192,49
Reel
Rp880,61
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
AND 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE AND GATE 1 15In Stock
6.000Expected 13/09/2027
Cut Tape
Rp5.136,88
Rp3.540,78
Rp2.880,32
Rp2.678,52
Reel
Rp2.109,79
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate LVCE 2 Input SOT-353-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE AND GATE 1 5.843In Stock
3.000Expected 13/11/2026
Cut Tape
Rp4.953,42
Rp3.394,01
Rp2.880,32
Rp2.550,09
Reel
Rp2.366,63
Min.: 1
Mult.: 1
Max.: 740
: 3.000
AND 1 Gate LVCE 2 Input SOT-25-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates AECQ 102In Stock
3.000Expected 04/01/2027
Cut Tape
Rp7.888,78
Rp5.375,38
Rp4.788,31
Rp4.127,85
Reel
Rp3.155,51
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate BD7LS 2 Input SSOP-5 1 Output 32 mA - 32 mA 10 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
Toshiba Logic Gates L-MOS Vcc=2.3-3.6V 2-Input AND Gate 2.932In Stock
Cut Tape
Rp3.118,82
Rp2.109,79
Rp1.852,95
Rp1.577,76
Reel
Rp1.210,84
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate LVP 2 Input SOT-353-5 1 Output 8 mA - 8 mA 3.2 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates SMV L-MOS LOGIC (HS) 7.659In Stock
Cut Tape
Rp3.118,82
Rp2.109,79
Rp1.852,95
Rp1.577,76
Reel
Rp1.284,22
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate S 2 Input SSOP-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates Single 2-Input AND Gate 2.963In Stock
3.000Expected 25/12/2026
Cut Tape
Rp3.118,82
Rp2.109,79
Rp1.852,95
Rp1.577,76
Reel
Rp1.210,84
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate S 2 Input SOT-353-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates TTL LEVEL INPUT AND L-MOS 4.572In Stock
Cut Tape
Rp3.118,82
Rp2.018,06
Rp1.852,95
Rp1.577,76
Reel
Rp1.210,84
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate SET 2 Input SSOP5-P-0.95 1 Output 8 mA - 8 mA 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates TTL LEVEL INPUT AND L-MOS 66In Stock
63.000On Order
Cut Tape
Rp2.018,06
Rp1.357,60
Rp1.192,49
Rp1.009,03
Reel
Rp752,19
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate SET 2 Input SSOP5-P-0.65A 1 Output 8 mA - 8 mA 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS AND 6.321In Stock
Cut Tape
Rp2.568,44
Rp1.761,22
Rp1.541,06
Rp1.320,91
Reel
Rp990,68
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate SH 2 Input SSOP5-P-0.95 1 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS AND 22.171In Stock
21.000Expected 16/06/2027
Cut Tape
Rp2.018,06
Rp1.357,60
Rp1.192,49
Rp1.009,03
Reel
Rp752,19
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate SH 2 Input SSOP5-P-0.65A 1 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates SMV L-MOS(VHS) 5.553In Stock
Cut Tape
Rp2.751,90
Rp1.852,95
Rp1.632,79
Rp1.375,95
Reel
Rp1.119,11
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate SH 2 Input 1 Output 8 mA - 8 mA 3.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates USV L-MOS(VHS) 1.013In Stock
Cut Tape
Rp2.384,98
Rp1.632,79
Rp1.430,99
Rp1.210,84
Reel
Rp972,34
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate SH 2 Input 1 Output 8 mA - 8 mA 3.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates ESV L-MOS(SHS) 3.766In Stock
8.000Expected 03/11/2026
Cut Tape
Rp2.751,90
Rp1.871,29
Rp1.651,14
Rp1.394,30
Reel
Rp990,68
Min.: 1
Mult.: 1
: 4.000
AND 1 Gate SZ 2 Input SOT-553-5 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS AND 7.744In Stock
Cut Tape
Rp2.568,44
Rp1.761,22
Rp1.541,06
Rp1.320,91
Reel
Rp990,68
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate SZ 2 Input SOT-25-5 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G09GV-Q100/SOT753/SO5 2.626In Stock
Cut Tape
Rp2.935,36
Rp2.036,41
Rp1.797,91
Rp1.522,72
Reel
Rp1.137,45
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G09GW/SOT353/UMT5 10.197In Stock
Cut Tape
Rp2.018,06
Rp1.265,87
Rp1.137,45
Rp1.100,76
Reel
Rp825,57
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel