AND 8 Input Logic Gates

Results: 371
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-Input. A 595- CD74HC08E A 595-CD7 A 595-CD74HC08E 544In Stock
Rp17.795,62
Rp12.842,20
Rp11.594,67
Rp10.218,72
Min.: 1
Mult.: 1
AND 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 25 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-C D74HCT08M A 595-CD7 A 595-CD74HCT08M 2.839In Stock
Cut Tape
Rp7.521,86
Rp5.228,61
Rp4.659,88
Rp4.036,12
Reel
Rp3.320,63
Min.: 1
Mult.: 1
: 2.500
AND 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 25 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates QUAD 2-Inp Pos-AND G ATE A 595-SN74AHCT0 A 595-SN74AHCT08QDRQ1 1.189In Stock
Cut Tape
Rp14.860,26
Rp10.420,53
Rp9.356,46
Rp8.163,97
Reel
Rp6.439,45
Min.: 1
Mult.: 1
: 2.500
AND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 29In Stock
Cut Tape
Rp14.493,34
Rp10.347,14
Rp9.301,42
Rp8.163,97
Reel
Rp6.732,98
Min.: 1
Mult.: 1
: 2.000
AND 4 Gate AC 8 Input SSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AC08D A 595-SN74 A 595-SN74AC08D 3.630In Stock
Cut Tape
Rp7.888,78
Rp5.540,49
Rp4.935,07
Rp4.274,62
Reel
Rp3.540,78
Min.: 1
Mult.: 1
: 2.500
AND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates A A 595-SN74ACT08N 849In Stock
Rp17.612,16
Rp12.585,36
Rp11.356,17
Rp9.998,57
Min.: 1
Mult.: 1
AND 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 1.118In Stock
Cut Tape
Rp17.061,78
Rp12.310,17
Rp11.099,33
Rp9.778,42
Reel
Rp8.090,59
Min.: 1
Mult.: 1
: 2.000
AND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. A 595- SN74AC08PW A 595-SN A 595-SN74AC08PW 1.560In Stock
2.000Expected 01/02/2027
Cut Tape
Rp8.072,24
Rp5.577,18
Rp4.971,77
Rp4.311,31
Reel
Rp3.504,09
Min.: 1
Mult.: 1
: 2.000
AND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-AND G ates A 595-SN74AC08 A 595-SN74AC08QPWRQ1 711In Stock
Cut Tape
Rp16.144,48
Rp11.576,33
Rp10.438,87
Rp9.173,00
Reel
Rp7.650,28
Min.: 1
Mult.: 1
: 2.000
AND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 47In Stock
2.000Expected 29/12/2026
Cut Tape
Rp13.392,58
Rp9.319,77
Rp8.365,78
Rp7.375,09
Reel
Rp5.668,91
Min.: 1
Mult.: 1
: 2.000
AND 4 Gate ACT 8 Input SSOP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos- AN D Gates
2.592In Stock
Cut Tape
Rp15.410,64
Rp10.970,91
Rp9.870,15
Rp8.677,66
Reel
Rp7.154,94
Min.: 1
Mult.: 1
: 2.500
AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74AC08N A 595- A 595-SN74AC08N 1.349In Stock
Rp14.493,34
Rp10.310,45
Rp9.264,73
Rp8.127,28
Min.: 1
Mult.: 1
AND 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74ACT08PW A 59 A 595-SN74ACT08PW 4.853In Stock
Cut Tape
Rp8.989,54
Rp6.237,64
Rp5.558,84
Rp4.788,31
Reel
Rp3.595,82
Min.: 1
Mult.: 1
: 2.000
AND 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos AND Gate A 595-SN74AHC0 A 595-SN74AHC08QDRG4Q1 162In Stock
Cut Tape
Rp14.126,42
Rp9.943,53
Rp8.916,16
Rp7.778,70
Reel
Rp6.366,06
Min.: 1
Mult.: 1
: 2.500
AND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos AND Gate A 595-N74AHC08 A 595-N74AHC08QPWRG4Q1 5.132In Stock
Cut Tape
Rp11.741,44
Rp8.255,70
Rp7.375,09
Rp6.402,75
Reel
Rp5.155,23
Min.: 1
Mult.: 1
: 2.000
AND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 2.303In Stock
Cut Tape
Rp8.072,24
Rp5.687,26
Rp5.081,84
Rp4.403,04
Reel
Rp3.577,47
Min.: 1
Mult.: 1
: 2.000
AND 4 Gate AHCT 8 Input SSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 3.368In Stock
Cut Tape
Rp7.154,94
Rp4.953,42
Rp4.403,04
Rp3.815,97
Reel
Rp3.118,82
Min.: 1
Mult.: 1
: 2.000
AND 4 Gate AHCT 8 Input TVSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74AHCT08D A 59 A 595-SN74AHCT08D 2.888In Stock
Cut Tape
Rp7.888,78
Rp5.503,80
Rp4.916,73
Rp4.256,27
Reel
Rp3.504,09
Min.: 1
Mult.: 1
: 2.500
AND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 1.154In Stock
Cut Tape
Rp18.896,38
Rp13.667,77
Rp12.346,86
Rp10.897,52
Reel
Rp9.081,27
Min.: 1
Mult.: 1
: 2.000
AND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74AHCT08PW A 5 A 595-SN74AHCT08PW 2.542In Stock
4.000Expected 06/11/2026
Cut Tape
Rp7.705,32
Rp5.338,69
Rp4.769,96
Rp4.127,85
Reel
Rp3.338,97
Min.: 1
Mult.: 1
: 2.000
AND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 1.414In Stock
Cut Tape
Rp7.888,78
Rp5.448,76
Rp4.880,04
Rp4.219,58
Reel
Rp3.357,32
Min.: 1
Mult.: 1
: 3.000
AND 4 Gate AHCT 8 Input VQFN-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input A 595-S N74ALS21AD A 595-SN A 595-SN74ALS21AD 495In Stock
Cut Tape
Rp26.051,32
Rp19.079,84
Rp17.263,59
Rp15.318,91
Reel
Rp12.603,70
Min.: 1
Mult.: 1
: 2.500
AND 2 Gate ALS 8 Input SOIC-14 2 Output 8 mA - 400 uA 15 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74ALVC08DR A 595-S A 595-SN74ALVC08DR 885In Stock
Rp20.547,52
Rp14.695,15
Rp13.209,12
Rp11.613,02
Min.: 1
Mult.: 1
AND 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 2.9 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ALVC08D A 595-SN A 595-SN74ALVC08D 5.364In Stock
Cut Tape
Rp8.439,16
Rp5.925,76
Rp5.283,65
Rp4.476,42
Reel
Rp3.815,97
Min.: 1
Mult.: 1
: 2.500
AND 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 2.9 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74ALVC08DR
2.369In Stock
Cut Tape
Rp8.989,54
Rp6.274,33
Rp5.577,18
Rp4.806,65
Reel
Rp3.815,97
Min.: 1
Mult.: 1
: 2.500
AND 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 2.9 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel