NOR 2 Input Logic Gates

Results: 191
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2 Input Pos OR Gate Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate LVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-NOR Gates A 595-SN74AHC02MPWREP Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

NOR 4 Gate AHC 2 Input TSSOP-14 1 Output 8 mA - 8 mA 8.5 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-NOR Gates A 595-SN74HC02QPWREP Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

NOR 4 Gate HC 2 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 18 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-NOR Gate A A 595-SN74LVC02MDCKREP Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 5.3 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates EP Dual 2-Inp Pos- N or Gate A 595-74LVC A 595-74LVC2G02MDCUREP Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

NOR 2 Gate LVC 2 Input VSSOP-8 1 Output 24 mA - 24 mA 5.9 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Nexperia Logic Gates 74AHC1G02GZ-Q100/SOT8065/XSON5 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10.000

NOR 2 Gate 2 Input XSON-5 1 Output 11.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G02GZ-Q100/SOT8065/XSON Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10.000

NOR 2 Gate 2 Input XSON-5 1 Output 7.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G02GZ-Q100/SOT8065/XSON5 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10.000

NOR 1 Gate 2 Input XSON-5 1 Output 8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G02GZ/SOT8065/XSON5 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10.000

NOR 2 Gate 2 Input XSON-5 1 Output 11.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G02GZ/SOT8065/XSON5 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10.000

NOR 2 Gate 2 Input XSON-5 1 Output 7.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AVC1T8128GS/SOT1203/X2SON8 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5.000

NOR 1 Gate AVC 2 Input XSON-8 1 Output 12 mA - 12 mA 3.6 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G02GZ/SOT8065/XSON5 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10.000
NOR CMOS 2 Input 3.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G02GM/SOT886/XSON6 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5.000

NOR 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 2.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Panjit Logic Gates Single 2-Input Positive NOR-Gate Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate 74LVC 2 Input SC-70-5 1 Output 32 mA - 32 mA 7.2 ns 1.65 V 5.5 V - 40 C +125 C SMD/SMT Reel, Cut Tape, MouseReel
Panjit Logic Gates Single 2-Input Positive NOR-Gate Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate 74LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 7.2 ns 1.65 V 5.5 V - 40 C +125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NOR Gate Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 5.000

NOR 1 Gate NC7SV 2 Input MicroPak-6 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive, 1-ch, 2-input 1.1-V to 5.5-V 32-mA drive strength NOR gate 5-SC70 -40 to 125 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate 2 Input SC-70-5 1 Output 32 mA - 32 mA 1.1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive, 1-ch, 2-input 1.1-V to 5.5-V 32-mA drive strength NOR gate 5-X2SON -40 to 125 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate 2 Input X2SON-5 1 Output 32 mA - 32 mA 1.1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input NO R Gate ALT 595-CD40 ALT 595-CD4001BNSR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

NOR 4 Gate 4000 2 Input SOIC-14 1 Output 1.5 mA - 1.5 mA 120 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input NO R Gate ALT 595-CD40 ALT 595-CD4001BPWR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

NOR 4 Gate 4000 2 Input TSSOP-14 1 Output 1.5 mA - 1.5 mA 120 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-NOR G ate A 595-SN74LVC02 A 595-SN74LVC02AQDRQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

NOR 4 Gate LVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel
Texas Instruments Logic Gates Automotive 4-channe l 2-input 1.5V to Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

NOR 4 Gate AC 2 Input WQFN-14 1 Output 24 mA - 24 mA 4.2 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates DUAL2Inpt+NORGt Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

NOR 2 Gate AUC 2 Input DSBGA-8 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Gates Lo-Pwr Sgl 2-Input Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

NOR AUP 2 Input DSBGA-6 1 Output 4 mA - 4 mA 34.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2Input Pos NOR Gates ALT 595-SN74HC ALT 595-SN74HCT02PWR Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

NOR 4 Gate HCT 2 Input TSSOP-14 1 Output 4 mA - 4 mA 22 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel