OR 3 Input Logic Gates

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Triple 3-Input Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2.000

OR 3 Gate 4000 3 Input SOIC-14 1 Output 1.5 mA - 1.5 mA 120 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Triple 3-Input OR Gate ALT 595-CD40 ALT 595-CD4075BPWR Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

OR 3 Gate 4000 3 Input TSSOP-14 1 Output 1.5 mA - 1.5 mA 120 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Automotive, single 3-input, 1.1-V to 5.5-V OR gate Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000
OR 1 Gate LVC 3 Input SC-70-6 1 Output 32 mA - 32 mA 1.1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel