XOR SMD/SMT Logic Gates

Results: 307
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2 Input 8.257In Stock
Cut Tape
Rp8.989,54
Rp6.347,72
Rp5.668,91
Rp4.935,07
Reel
Rp3.577,47
Min.: 1
Mult.: 1
: 3.000
XOR 4 Gate AHC 8 Input VQFN-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input A 595-N 74LVC2G86DCTRG4 A 5 A 595-N74LVC2G86DCTRG4 17.832In Stock
Cut Tape
Rp10.457,22
Rp7.888,78
Rp7.228,32
Rp6.586,21
Reel
Rp5.999,14
Min.: 1
Mult.: 1
: 3.000
XOR 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input A 595 -SN74AHC1G86DCKR A A 595-SN74AHC1G86DCKR
56.900In Stock
Cut Tape
Rp8.439,16
Rp5.870,72
Rp5.228,61
Rp4.513,12
Reel
Rp3.522,43
Min.: 1
Mult.: 1
: 3.000
XOR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate ALT ALT 595-SN74LVC86AD
2.882In Stock
Rp20.547,52
Rp14.878,61
Rp13.392,58
Rp11.778,13
Min.: 1
Mult.: 1
XOR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input Exclusi ve-OR Gates A 595-C A 595-CD74AC86M 2.385In Stock
Cut Tape
Rp28.986,68
Rp21.281,36
Rp19.263,30
Rp17.098,47
Reel
Rp12.952,28
Min.: 1
Mult.: 1
: 2.500
XOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 10.8 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 3.409In Stock
Cut Tape
Rp16.694,86
Rp12.016,63
Rp10.842,49
Rp9.539,92
Reel
Rp7.485,17
Min.: 1
Mult.: 1
: 2.000
XOR 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 5.3 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-input XO R gates with Schmit 16.195In Stock
Cut Tape
Rp6.788,02
Rp4.714,92
Rp4.201,23
Rp3.632,51
Reel
Rp2.806,94
Min.: 1
Mult.: 1
: 2.000
XOR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates DUAL2 Inpt Exclusive Gate 7.325In Stock
Cut Tape
Rp12.291,82
Rp8.677,66
Rp7.797,05
Rp6.824,71
Reel
Rp5.155,23
Min.: 1
Mult.: 1
: 3.000
XOR 2 Gate AUC 4 Input VSSOP-8 2 Output 9 mA - 9 mA 1.7 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G86GW-Q100/SOT353/UMT5 155.330In Stock
Cut Tape
Rp2.018,06
Rp1.375,95
Rp1.210,84
Rp1.027,38
Rp935,65
Reel
Rp935,65
Min.: 1
Mult.: 1
: 3.000
XOR 1 Gate HC 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G86DC/SOT765/VSSOP8 10.526In Stock
Cut Tape
Rp6.971,48
Rp4.825,00
Rp4.292,96
Rp3.724,24
Reel
Rp2.806,94
Min.: 1
Mult.: 1
: 3.000
XOR 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 4.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Logic Gates Quad Ex-OR Gate 20V Quisecent Crrnt 10.369In Stock
Cut Tape
Rp7.705,32
Rp5.705,61
Rp5.191,92
Rp4.641,54
Reel
Rp4.439,73
Min.: 1
Mult.: 1
: 2.500
XOR 4 Gate HCF 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 50 ns 3 V 20 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AC Sgl 2-Inp Excl-OR Gate 17.735In Stock
Cut Tape
Rp6.788,02
Rp4.678,23
Rp4.164,54
Rp3.595,82
Reel
Rp2.568,44
Min.: 1
Mult.: 1
: 3.000
XOR 1 Gate HCT 2 Input SC70-5 1 Output 8 mA - 8 mA 8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2 Input A 595-SN74LV C1G86DCKR A 595-SN7 A 595-SN74LVC1G86DCKR
13.060In Stock
Cut Tape
Rp7.521,86
Rp5.191,92
Rp4.641,54
Rp3.999,43
Reel
Rp2.623,48
Min.: 1
Mult.: 1
: 3.000
XOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Single 2Input EXC OR 6.3pF 0.8 to 2.6 AU 3.829In Stock
Cut Tape
Rp3.852,66
Rp2.641,82
Rp2.329,94
Rp1.999,71
Reel
Rp1.486,03
Min.: 1
Mult.: 1
: 5.000
XOR 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 4.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad Exclusive- OR Gate ALT 595-CD4 ALT 595-CD4070BM96
2.007In Stock
2.500Expected 08/02/2027
Cut Tape
Rp11.741,44
Rp8.145,62
Rp7.283,36
Rp6.329,37
Reel
Rp4.678,23
Min.: 1
Mult.: 1
: 2.500
XOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Single 2 In EXC OR 1.65V to 5.5V 24mA 4.741In Stock
Cut Tape
Rp3.485,74
Rp2.146,48
Rp1.889,64
Rp1.596,10
Reel
Rp1.137,45
Min.: 1
Mult.: 1
: 5.000
XOR 1 Gate LVC 2 Input X2-DFN1010-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate ALT ALT 595-SN74LVC86APW
20In Stock
Rp20.547,52
Rp14.878,61
Rp13.392,58
Rp11.778,13
Min.: 1
Mult.: 1
XOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate A 5 A 595-SN74F86D 3.781In Stock
Cut Tape
Rp14.126,42
Rp10.126,99
Rp9.099,62
Rp7.980,51
Reel
Rp6.127,56
Min.: 1
Mult.: 1
: 2.500
XOR 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 5.3 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate A 5 A 595-SN74AC86D 3.840In Stock
Cut Tape
Rp8.255,70
Rp5.723,95
Rp5.118,53
Rp4.439,73
Reel
Rp3.375,66
Min.: 1
Mult.: 1
: 2.500
XOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl2 Inpt Exclusive OR Gate 10.445In Stock
Cut Tape
Rp5.320,34
Rp3.632,51
Rp3.228,90
Rp2.770,25
Reel
Rp2.128,14
Min.: 1
Mult.: 1
: 3.000
XOR 1 Gate AUC 2 Input SOT-23-5 1 Output 9 mA - 9 mA 2.5 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Exclusi ve-OR gates 2.083In Stock
Cut Tape
Rp14.309,88
Rp10.273,76
Rp9.246,38
Rp8.108,93
Reel
Rp6.274,33
Min.: 1
Mult.: 1
: 2.000
XOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 3.283In Stock
Cut Tape
Rp16.144,48
Rp11.502,94
Rp10.383,84
Rp9.117,96
Reel
Rp7.265,02
Min.: 1
Mult.: 1
: 2.000
XOR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74AHCT86D A 595-SN A 595-SN74AHCT86D 4.594In Stock
Cut Tape
Rp7.705,32
Rp5.338,69
Rp4.714,92
Rp4.072,81
Reel
Rp3.192,20
Min.: 1
Mult.: 1
: 2.500
XOR 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V low 3.147In Stock
Cut Tape
Rp10.640,68
Rp7.558,55
Rp6.769,67
Rp5.907,41
Reel
Rp4.549,81
Min.: 1
Mult.: 1
: 2.500
XOR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input A 595 -SN74AHC1G86DCKR A A 595-SN74AHC1G86DCKR
4.596In Stock
Cut Tape
Rp8.439,16
Rp5.870,72
Rp5.228,61
Rp4.513,12
Reel
Rp3.467,39
Min.: 1
Mult.: 1
: 3.000
XOR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel