XOR 2 Input Logic Gates

Results: 141
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates SNGL 2 Input Exclusi ve OR Gate A 595-SN A 595-SN74LVC1G86DCKR 27.303In Stock
Cut Tape
Rp16.694,86
Rp11.906,55
Rp10.732,41
Rp9.448,19
Reel
Rp8.806,08
Min.: 1
Mult.: 1
: 250
XOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Sgl 2-In Exclusive-OR Gate
2.363In Stock
Cut Tape
Rp41.645,42
Rp30.821,28
Rp28.252,84
Rp25.317,48
Reel
Rp21.281,36
Min.: 1
Mult.: 1
: 3.000
XOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G86GV/SOT753/SO5 30.267In Stock
18.000Expected 15/06/2027
Cut Tape
Rp3.118,82
Rp2.073,10
Rp1.797,91
Rp1.504,37
Reel
Rp935,65
Min.: 1
Mult.: 1
: 3.000
XOR 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G86GV/SOT753/SO5 26.160In Stock
Cut Tape
Rp3.118,82
Rp2.109,79
Rp1.871,29
Rp1.559,41
Reel
Rp1.155,80
Min.: 1
Mult.: 1
: 3.000
XOR 1 Gate HCT 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input Exclusive-OR Gate; TinyLogic
5.363In Stock
Cut Tape
Rp6.421,10
Rp4.384,69
Rp3.871,01
Rp3.302,28
Reel
Rp2.550,09
Min.: 1
Mult.: 1
: 3.000
XOR 1 Gate AHCT 2 Input SOT-23-5 1 Output 2 mA - 2 mA 8 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input Exclu sive OR Gate A 595- A 595-SN74AHC1G86DCKT
222In Stock
Cut Tape
Rp23.666,34
Rp17.061,78
Rp15.447,33
Rp13.649,42
Reel
Rp12.915,58
Min.: 1
Mult.: 1
: 250
XOR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AC Sgl 2-Inp Exc-OR Gate 1.994In Stock
3.000Expected 25/01/2027
Cut Tape
Rp5.687,26
Rp3.871,01
Rp3.449,05
Rp2.972,05
Reel
Rp2.329,94
Min.: 1
Mult.: 1
: 3.000
XOR 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Exclu sive-OR Gate A 595- A 595-SN74AHCT1G86DBVR
1.703In Stock
Cut Tape
Rp12.108,36
Rp8.457,51
Rp7.558,55
Rp6.567,87
Reel
Rp4.348,00
Min.: 1
Mult.: 1
: 3.000
XOR 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive single 2- input 1.65-V to 5.5 A 595-74LVC1G86QDCKRQ1 284In Stock
250Expected 14/12/2026
Cut Tape
Rp17.428,70
Rp12.456,93
Rp11.227,75
Rp9.888,49
Reel
Rp9.228,04
Min.: 1
Mult.: 1
: 250
XOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input A 595 -SN74AHC1G86DBVR A A 595-SN74AHC1G86DBVR
316In Stock
Cut Tape
Rp9.539,92
Rp6.622,91
Rp5.925,76
Rp5.136,88
Reel
Rp3.485,74
Min.: 1
Mult.: 1
: 3.000
XOR 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input A 595 -SN74AHC1G86DBVT A A 595-SN74AHC1G86DBVT 5.720In Stock
15.000Expected 04/02/2027
Cut Tape
Rp2.201,52
Rp1.504,37
Rp1.320,91
Rp1.119,11
Reel
Rp825,57
Min.: 1
Mult.: 1
: 3.000
XOR 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input A 595 -SN74AHC1G86DCKT A A 595-SN74AHC1G86DCKT 15.684In Stock
Cut Tape
Rp2.018,06
Rp1.192,49
Rp1.045,72
Rp880,61
Reel
Rp642,11
Min.: 1
Mult.: 1
: 3.000
XOR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input A 595 -SN74AHCT1G86DCKT A A 595-SN74AHCT1G86DCKT 993In Stock
9.000Expected 10/12/2026
Cut Tape
Rp3.669,20
Rp2.513,40
Rp2.219,87
Rp1.889,64
Reel
Rp1.449,33
Min.: 1
Mult.: 1
: 3.000
XOR 1 Gate AHCT 2 Input SC70-5 1 Output 8 mA - 8 mA 8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low Pwr 1.8/2.5/3.3 Vin 3.3V CMOS Out 6.574In Stock
Cut Tape
Rp3.485,74
Rp2.403,33
Rp2.128,14
Rp1.816,25
Reel
Rp1.467,68
Min.: 1
Mult.: 1
: 3.000
XOR 1 Gate AUP 2 Input SC70-5 1 Output 4 mA - 4 mA 3.8 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates A 595-SN74HC86ANSR 1.840In Stock
Cut Tape
Rp13.209,12
Rp9.246,38
Rp8.292,39
Rp7.246,67
Reel
Rp5.760,64
Min.: 1
Mult.: 1
: 2.000
XOR 4 Gate HC 2 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 100 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Exc-OR Ga tes 1.952In Stock
Cut Tape
Rp12.658,74
Rp9.007,89
Rp8.108,93
Rp7.081,56
Reel
Rp5.815,68
Min.: 1
Mult.: 1
: 2.000
XOR 4 Gate HC 2 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 21 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl2InptExclusiveGt 4.130In Stock
Cut Tape
Rp9.173,00
Rp6.421,10
Rp5.742,30
Rp4.990,11
Reel
Rp3.999,43
Min.: 1
Mult.: 1
: 3.000
XOR 1 Gate LVC 2 Input DSBGA-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate A 5 A 595-SN74LVC86AD 231In Stock
Cut Tape
Rp20.547,52
Rp14.878,61
Rp13.392,58
Rp11.778,13
Reel
Rp11.007,60
Min.: 1
Mult.: 1
: 250
XOR 4 Gate LVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 4.6 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Single 2 In EXC OR 1.65V to 5.5V 24mA 7.135In Stock
Cut Tape
Rp3.669,20
Rp2.458,36
Rp2.036,41
Rp1.779,56
Reel
Rp1.430,99
Min.: 1
Mult.: 1
: 4.000
XOR 1 Gate LVC 2 Input SOT-553-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G86GS/SOT1202/X2SON6 4.827In Stock
Cut Tape
Rp4.036,12
Rp2.696,86
Rp2.384,98
Rp2.036,41
Reel
Rp1.430,99
Min.: 1
Mult.: 1
: 5.000
XOR 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 4.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G86GS/SOT1203/X2SON8 5.000In Stock
Cut Tape
Rp4.769,96
Rp3.210,55
Rp2.843,63
Rp2.440,02
Reel
Rp1.504,37
Min.: 1
Mult.: 1
: 5.000
XOR 1 Gate LVC 2 Input XSON-8 1 Output 12.4 ns 1.65 V 5.5 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G86GM/SOT886/XSON6 4.498In Stock
Cut Tape
Rp3.485,74
Rp2.421,67
Rp2.146,48
Rp1.834,60
Reel
Rp1.302,57
Min.: 1
Mult.: 1
: 5.000
XOR 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 4.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G86GM/SOT886/XSON6 6.892In Stock
Cut Tape
Rp3.485,74
Rp2.329,94
Rp2.054,75
Rp1.724,52
Reel
Rp1.265,87
Min.: 1
Mult.: 1
: 5.000
XOR 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 7.852In Stock
Cut Tape
Rp6.788,02
Rp4.659,88
Rp4.109,50
Rp3.504,09
Reel
Rp2.715,21
Min.: 1
Mult.: 1
: 2.500
XOR 4 Gate HC 2 Input SOIC-Narrow-14 1 Output 5.2 mA - 5.2 mA 120 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input XOR Gate
15.928In Stock
15.000Expected 11/06/2027
Cut Tape
Rp2.201,52
Rp1.247,53
Rp1.082,41
Rp898,95
Reel
Rp678,80
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
XOR 1 Gate S 2 Input SOT-23-5 1 Output 2.6 mA - 2.6 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel