XOR SOIC-14 Logic Gates

Results: 74
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2 Input A 595-S N74ALS86D A 595-SN7 A 595-SN74ALS86D 2.415In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 17 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate A 5 A 595-SN74F86D 3.619In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 5.3 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate ALT ALT 595-SN74F86DR 1.529In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 5.3 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate A 5 A 595-SN74HC86D 6.986In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Exclusive OR Gates 1.435In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-input XO R gates with Schmit 2.832In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Exclusi ve-OR gates A 595-S A 595-SN74LS86AD 2.753In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Exclusi ve-OR gates 2.086In Stock
Min.: 1
Mult.: 1
: 2.000

XOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-N 74LV86AD A 595-N74L A 595-N74LV86AD 2.817In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74LVC86ADT A 595-S A 595-SN74LVC86ADT 354In Stock
Min.: 1
Mult.: 1

XOR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate A 5 A 595-SN74LVC86AD 2.237In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate ALT ALT 595-SN74LVC86ADR 2.021In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate A 5 A 595-SN74LVC86AD 231In Stock
Min.: 1
Mult.: 1
: 250

XOR 4 Gate LVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 4.6 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 1.274In Stock
Min.: 1
Mult.: 1
: 2.000

XOR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input XOR 612In Stock
Min.: 1
Mult.: 1

XOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 2-6V Quad 2-Input XOR 3.749In Stock
Min.: 1
Mult.: 1
Max.: 495

XOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube
Nexperia Logic Gates 74AHC86D-Q100/SOT108/SO14 1.995In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC86D-Q100/SOT108/SO14 4.684In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC86D/SOT108/SO14 10.826In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC86D/SOT108/SO14 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4030BT/SOT108/SO14 352In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate 4000B 8 Input SOIC-14 4 Output 3.4 mA - 3.4 mA 30 ns 3 V 15 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4070BT/SOT108/SO14 960In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate 4000B 8 Input SOIC-14 4 Output 3 mA - 3 mA 30 ns 3 V 15 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4077BT/SOT108/SO14 6.954In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate 4000B 8 Input SOIC-14 4 Output 3 mA - 3 mA 30 ns 3 V 15 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC86AD/SOT108/SO14 3.917In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 6 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input XOR 3.967In Stock
Min.: 1
Mult.: 1
Max.: 550
: 2.500

XOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel