CD4585BPWE4

Texas Instruments
595-CD4585BPWE4
CD4585BPWE4

Mfr.:

Description:
Logic Comparators 4B Mag Comparators A LT 595-CD4585BPW AL ALT 595-CD4585BPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Comparators
RoHS:  
4 bit
A < B, A = B, A > B
Active High
TSSOP-16
600 ns, 250 ns, 160 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 4.2 mA
Low Level Output Current: 4.2 mA
Polarity: Non-Inverting
Product: Analog Comparators
Product Type: Logic Comparators
Series: CD4585B
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.364,06 Rp20.364,06
Rp14.713,49 Rp147.134,90
Rp13.245,81 Rp331.145,25
Rp11.649,71 Rp1.048.473,90
Rp10.897,52 Rp2.942.330,40
Rp10.420,53 Rp5.627.086,20
Rp10.090,30 Rp10.897.524,00
Rp9.650,00 Rp24.318.000,00
Rp9.411,50 Rp47.433.960,00

Similar Product

Texas Instruments CD4585BPW
Texas Instruments
Logic Comparators 4B Mag Comparators