CMOS Bus Transceivers

Results: 155
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

onsemi Bus Transceivers Octal 3-STATE Trans 496In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit 96 ns TSSOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube

onsemi Bus Transceivers Octal 3-STATE Trans 1.734In Stock
Min.: 1
Mult.: 1
: 2.500

3-State HC 8 Circuit 96 ns TSSOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal 3-STATE Trans 294In Stock
1.000Expected 09/09/2026
Min.: 1
Mult.: 1
: 1.000

3-State HC 8 Circuit 96 ns SOIC-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Quad HS CMOS 996In Stock
Min.: 1
Mult.: 1

3-State HC 4 Circuit 90 ns PDIP-14 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 65In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit 22 ns PDIP-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus 182In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit 22 ns PDIP-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Tube
Nexperia Bus Transceivers 74AHC245PW/SOT360/TSSOP20 809In Stock
5.000Expected 23/10/2026
Min.: 1
Mult.: 1
: 2.500

3-State AHC 1 Circuit 11.9 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AVC8T245PW/SOT355/TSSOP24 286In Stock
Min.: 1
Mult.: 1
: 2.500

3-State AVC 1 Circuit 14.4 ns TSSOP-24 CMOS CMOS 12 mA - 12 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HC245BQ-Q100/SOT764/DHVQFN20 1.109In Stock
Min.: 1
Mult.: 1
: 3.000

3-State HC 8 Circuit 25 ns DHVQFN-20 CMOS 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HC245BZ/SOT8020/DHXQFN20 250In Stock
Min.: 1
Mult.: 1
: 3.000

3-State 74HC DHXQFN-20 CMOS 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HC245PW-Q100/SOT360/TSSOP20 4.040In Stock
Min.: 1
Mult.: 1
: 2.500

3-State HC 8 Circuit 25 ns TSSOP-20 CMOS 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HC245BQ/SOT764/DHVQFN20 1.917In Stock
Min.: 1
Mult.: 1
: 3.000

3-State HC 1 Circuit 90 ns DHVQFN-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidirectional Transceiver 2.251In Stock
2.500Expected 18/09/2026
Min.: 1
Mult.: 1
: 2.500

3-State 74AC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-6V Octal 3-State Non-Inverting Bus 2.163In Stock
7.500On Order
Min.: 1
Mult.: 1
Max.: 580
: 2.500

3-State HC 8 Circuit 75 ns TSSOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver 1.809In Stock
Min.: 1
Mult.: 1
: 2.500

3-State LVX 8 Circuit 14.2 ns TSSOP-20 CMOS CMOS 4 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver 3.275In Stock
Min.: 1
Mult.: 1
Max.: 360
: 2.500

3-State 74VHC 8 Circuit 11.9 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver 871In Stock
Min.: 1
Mult.: 1

3-State 74VHC 8 Circuit 11.9 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Tube
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver 972In Stock
Min.: 1
Mult.: 1
: 1.000

3-State 74VHC 8 Circuit 11.9 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers Transceiver 1.580In Stock
Min.: 1
Mult.: 1
: 2.000

3-State VHC 1 Circuit 11.9 ns SOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Non-Inv Bus Tr ncvr W/3-St Otpt 435In Stock
Min.: 1
Mult.: 1

3-State AC 8 Circuit 120 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 1.5 V 5.5 V - 55 C + 125 C Tube

onsemi Bus Transceivers Octal Bidir Trans 2In Stock
Min.: 1
Mult.: 1

3-State 74AC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74AC245DW A A 595-SN74AC245DW
12.250On Order
Min.: 1
Mult.: 1
: 2.000

3-State AC 8 Circuit 7 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated Bus Transceivers Octal Buffer Trans 3-State Outputs
9.705Expected 25/01/2027
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

3-State LVC 3.8 ns at 3.3 V TSSOP-20 CMOS CMOS 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AHCT245PW/SOT360/TSSOP20
22.500Expected 13/11/2026
Min.: 1
Mult.: 1
: 2.500

3-State AHCT 8 Circuit 10 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated Bus Transceivers Octal Buffer Trans 3-State Outputs
4.999On Order
Min.: 1
Mult.: 1
: 2.500

3-State LVC 3.8 ns at 3.3 V QFN-20 CMOS CMOS 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel