Serial to Parallel 12 bit Counter Shift Registers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Counter Shift Registers HEF4894BTT-Q100/SOT360/TSSOP20 2.013In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Parallel 12 Circuit 12 bit TSSOP-20 HEF CMOS 12 Parallel 45 ns 3 V 15 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4894BT-Q100/SOT163/SO20
2.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2.000

Serial to Parallel 12 Circuit 12 bit SOIC-20 HEF CMOS 12 Parallel 45 ns 3 V 15 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel