TC74HC273APF

Toshiba
757-TC74HC273APF
TC74HC273APF

Mfr.:

Description:
Flip-Flops X31 Pb-F NHS2 DIP 20 CMOS LOGIC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Flip-Flops
RoHS:  
D-Type
74HC
8 Circuit
LSTTL
DIP-20
Positive
160 ns
- 5.2 mA
5.2 mA
2 V
6 V
Through Hole
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Toshiba
Maximum Clock Frequency: 67 MHz
Number of Input Lines: 8 Input
Number of Output Lines: 8 Output
Product Type: Flip Flops
Factory Pack Quantity: 20
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 255

Stock:
255 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp21.281,36 Rp21.281,36
Rp14.309,88 Rp143.098,80
Rp13.337,54 Rp333.438,50
Rp11.539,63 Rp2.884.907,50
Full Reel (Order in multiples of 20)
Rp14.309,88 Rp286.197,60
Rp12.346,86 Rp1.234.686,00
Rp11.099,33 Rp5.549.665,00
Rp10.714,06 Rp10.714.060,00
Rp10.310,45 Rp25.776.125,00
Rp10.053,61 Rp50.268.050,00