6.2 mm Latches

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Nexperia Latches 74LVCH16373ADGG/SOT362/TSSOP48 5.470In Stock
Cut Tape
Rp20.181
Rp14.402
Rp12.971
Rp11.411
Reel
Rp8.072
Min.: 1
Mult.: 1
: 2.000
CMOS, TTL LVCH 2 Circuit 16 Line TSSOP-48 Non-Inverting 6 ns 80 uA 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Latches 74LVT162373DGG/SOT362/TSSOP48 1.680In Stock
Cut Tape
Rp17.062
Rp12.182
Rp10.989
Rp9.742
Reel
Rp8.623
Min.: 1
Mult.: 1
: 2.000
BiCMOS LVT 2 Circuit 16 Line TSSOP-48 Non-Inverting 2.5 ns at 3.3 V 6 mA - 12 mA 2.7 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Latches 74LVCH162373ADGG/SOT362/TSSOP4 2.207In Stock
2.000Expected 25/12/2026
Cut Tape
Rp20.364
Rp14.732
Rp13.283
Rp11.723
Reel
Rp8.824
Min.: 1
Mult.: 1
: 2.000
CMOS LVCH 2 Circuit 16 Line TSSOP-48 Non-Inverting 12 ns at 1.2 V, 3.3 ns at 3.3 V 80 uA - 12 mA 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Latches 74ALVT16373DGG/SOT362/TSSOP48 1.021In Stock
Cut Tape
Rp37.609
Rp27.886
Rp25.317
Rp22.749
Reel
Rp19.263
Min.: 1
Mult.: 1
: 2.000
BiCMOS ALVT 2 Circuit 16 Line TSSOP-48 Non-Inverting 2.4 ns at 2.5 V, 1.8 ns at 3.3 V 5 mA - 32 mA 2.3 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Latches 74LVC16373ADGG/SOT362/TSSOP48 3.026In Stock
Cut Tape
Rp16.511
Rp11.796
Rp10.604
Rp9.246
Reel
Rp7.448
Min.: 1
Mult.: 1
: 2.000
CMOS LVC 2 Circuit 16 Line TSSOP-48 Non-Inverting 12 ns at 1.2 V, 3 ns at 3.3 V 80 uA - 24 mA 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Latches LOG CMOS LATCH 16BIT
3.019On Order
Rp40.912
Rp29.354
Rp25.868
Rp22.933
Min.: 1
Mult.: 1
CMOS LCX 2 Circuit 16 Line TSSOP-48 Non-Inverting 5.9 ns at 2.7 V, 5.4 ns at 3.3 V 20 uA 32 mA - 24 mA 2 V 3.6 V - 55 C + 125 C SMD/SMT Tube
Nexperia Latches 74LVC162373ADGG/SOT362/TSSOP48 Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp22.933
Rp19.263
Rp14.879
Rp13.099
Reel
Rp10.751
Min.: 1
Mult.: 1
: 2.000
CMOS LVC 2 Circuit 16 Line TSSOP-48 Non-Inverting 12 ns at 1.2 V, 3.3 ns at 3.3 V 80 uA - 12 mA 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel