Cut Tape Logic Comparators

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Bits Logic Function Output Type Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude A 595-C A 595-CD74HCT85M 823In Stock
Cut Tape
Rp35.040,86
Rp25.867,86
Rp23.482,88
Rp20.914,44
Reel
Rp19.630,22
Min.: 1
Mult.: 1
: 250
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 12 ns, 13 ns, 15 ns, 17 ns 4.5 V 5.5 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl A 595-SN74F521DW 1.412In Stock
Cut Tape
Rp20.180,60
Rp14.603,42
Rp13.209,12
Rp11.649,71
Reel
Rp10.053,61
Min.: 1
Mult.: 1
: 2.000
Identity 8 bit A = B Active Low SOIC-20 4.6 ns, 6.1 ns, 6.6 ns 4.5 V 5.5 V 32 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Identity Compa rators A 595-SN74HC A 595-SN74HC688DW 2.732In Stock
Cut Tape
Rp19.079,84
Rp13.741,15
Rp12.420,24
Rp10.952,56
Reel
Rp9.173,00
Min.: 1
Mult.: 1
: 2.000
Identity 8 bit A = B Active Low SOIC-20 26 ns, 45 ns 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Magnitude/Id C omparator A 595-SN7 A 595-SN74LS688DW 676In Stock
Cut Tape
Rp51.185,34
Rp47.149,22
Rp43.480,02
Reel
Rp32.655,88
Rp32.105,50
Min.: 1
Mult.: 1
: 2.000
Identity 8 bit A = B Totem-Pole SOIC-20 18 ns, 23 ns 4.85 V 5.25 V 65 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Magnitude/Id C omparator 19In Stock
Cut Tape
Rp62.376,40
Rp56.505,68
Rp51.919,18
Rp49.167,28
Reel
Rp44.580,78
Min.: 1
Mult.: 1
: 2.000
Identity 8 bit A = B Totem-Pole SOIC-20 18 ns, 23 ns 4.85 V 5.25 V 65 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-bit binary or BCD Magnitude Comparator A 595-SN74LS85D 1.451In Stock
Cut Tape
Rp33.756,64
Rp24.950,56
Rp22.749,04
Rp20.180,60
Reel
Rp16.804,94
Min.: 1
Mult.: 1
: 2.500
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 24 ns, 27 ns 4.75 V 5.25 V 20 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HC85PW/SOT403/TSSOP16 3.216In Stock
Cut Tape
Rp8.255,70
Rp5.834,03
Rp5.210,26
Rp4.513,12
Reel
Rp3.632,51
Min.: 1
Mult.: 1
: 2.500
Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HCT85D/SOT109/SO16 5In Stock
5.000Expected 24/03/2027
Cut Tape
Rp11.924,90
Rp8.677,66
Rp7.778,70
Rp6.586,21
Reel
Rp5.393,72
Min.: 1
Mult.: 1
: 2.500
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 15 ns, 20 ns, 22 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Renesas Electronics Logic Comparators 8-Bit Identity Comparator 271In Stock
Cut Tape
Rp62.192,94
Rp46.415,38
Rp42.379,26
Rp37.976,22
Reel
Rp33.206,26
Min.: 1
Mult.: 1
: 1.000
Identity 8 bit A = B Active Low SOIC-20 6 ns, 7.2 ns 4.75 V 5.25 V 4.5 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Comparators 4-Bit CMOS Magnitude
3.908Expected 23/11/2026
Cut Tape
Rp13.025,66
Rp9.466,54
Rp8.402,47
Rp7.301,71
Reel
Rp5.742,30
Min.: 1
Mult.: 1
: 2.500
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 130 ns, 180 ns, 430 ns 3 V 18 V 5 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Comparators 4-BIT MAGNITUDE COMP
2.500Expected 08/01/2027
Cut Tape
Rp11.924,90
Rp8.219,01
Rp7.356,75
Rp6.384,41
Reel
Rp4.898,38
Min.: 1
Mult.: 1
: 2.500
SOIC-16 SMD/SMT AEC-Q100 Reel, Cut Tape
STMicroelectronics Logic Comparators Micropower, rail-to-rail, 5V cost-effective comparators Non-Stocked Lead-Time 30 Weeks
Cut Tape
Rp14.860,26
Rp10.402,18
Rp9.319,77
Rp8.145,62
Reel
Rp7.320,05
Min.: 1
Mult.: 1
: 3.000
AEC-Q100 Reel, Cut Tape
Texas Instruments Logic Comparators 4-Bit Magnitude Comp arators ALT 595-CD4 ALT 595-CD4063BM96
Non-Stocked Lead-Time 26 Weeks
Cut Tape
Rp11.374,52
Rp7.962,16
Rp7.099,90
Rp6.182,60
Reel
Rp4.182,89
Min.: 1
Mult.: 1
: 2.500
4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 1250 ns, 500 ns, 350 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8bit Magnitude A 595 -SN74HC682DW A 595- A 595-SN74HC682DW Non-Stocked Lead-Time 26 Weeks
Cut Tape
Rp97.233,80
Rp74.117,84
Rp68.247,12
Rp62.009,48
Rp61.275,64
Reel
Rp61.275,64
Min.: 1
Mult.: 1
: 2.000
Magnitude/Identity 8 bit A = B, A > B TTL SOIC-20 275 ns, 55 ns, 47 ns 2 V 6 V 1.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HCT85PW/SOT403/TSSOP16 Non-Stocked Lead-Time 24 Weeks
Cut Tape
Rp9.723,38
Rp6.677,94
Rp5.944,10
Rp5.118,53
Reel
Rp4.164,54
Min.: 1
Mult.: 1
: 2.500
Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 15 ns 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel