Open Drain Logic Gates

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Nexperia Logic Gates 74LVC1G38GW/SOT353/UMT5 28.269In Stock
Cut Tape
Rp2.568,44
Rp1.761,22
Rp1.559,41
Rp1.320,91
Reel
Rp935,65
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input NAND Ga te A 595-SN74LVC1G3 A 595-SN74LVC1G38DBVR
3.208In Stock
Cut Tape
Rp8.255,70
Rp5.705,61
Rp5.081,84
Rp4.384,69
Reel
Rp3.247,24
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G38GM/SOT886/XSON6 4.861In Stock
Cut Tape
Rp3.669,20
Rp2.329,94
Rp2.054,75
Rp1.724,52
Reel
Rp1.229,18
Min.: 1
Mult.: 1
: 5.000
NAND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA 3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT03PW/SOT402/TSSOP14 1.842In Stock
Cut Tape
Rp31.004,74
Rp26.234,78
Rp22.015,20
Reel
Rp3.595,82
Min.: 1
Mult.: 1
: 2.500
NAND 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NAND w/Open Drain 34.061In Stock
Cut Tape
Rp6.788,02
Rp4.641,54
Rp4.091,16
Rp3.504,09
Reel
Rp2.641,82
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 1.723In Stock
Rp15.410,64
Rp10.934,22
Rp9.796,76
Rp8.549,24
Min.: 1
Mult.: 1
NAND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates SNGL 2 Input NAND Ga te A 595-SN74LVC1G3 A 595-SN74LVC1G38DCKR
2.448In Stock
Cut Tape
Rp8.255,70
Rp5.705,61
Rp5.081,84
Rp4.384,69
Reel
Rp3.228,90
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input NAND Gat e
1.960In Stock
Cut Tape
Rp8.255,70
Rp5.705,61
Rp5.081,84
Rp4.384,69
Reel
Rp3.228,90
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual2InptNANDGt w/Op enDrainOutput A 595 A 595-SN74LVC2G38DCUT 2.777In Stock
Cut Tape
Rp8.989,54
Rp6.311,02
Rp5.632,22
Rp4.898,38
Reel
Rp3.926,04
Min.: 1
Mult.: 1
: 3.000
NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input NAND Ga te A 595-SN74LVC2G3 A 595-SN74LVC2G38DCUR 295In Stock
Cut Tape
Rp23.115,96
Rp16.749,90
Rp15.172,14
Rp13.429,27
Reel
Rp12.456,93
Min.: 1
Mult.: 1
: 250
NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G38GM/SOT886/XSON6 4.920In Stock
Cut Tape
Rp4.219,58
Rp2.623,48
Rp2.311,60
Rp1.944,68
Reel
Rp1.302,57
Min.: 1
Mult.: 1
: 5.000
NAND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NAND w/Open Drain 1.399In Stock
Rp8.806,08
Rp6.237,64
Rp5.558,84
Rp4.788,31
Min.: 1
Mult.: 1
NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube
onsemi Logic Gates 2-Input NAND Gate
2.191In Stock
Cut Tape
Rp4.586,50
Rp3.155,51
Rp2.788,59
Rp2.366,63
Reel
Rp1.779,56
Min.: 1
Mult.: 1
: 5.000
NAND 1 Gate LVC 2 Input MicroPak-6 1 Output 32 mA - 32 mA 2.2 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Inp NAND Gate
5.650In Stock
Cut Tape
Rp2.018,06
Rp1.064,07
Rp935,65
Rp788,88
Reel
Rp587,07
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate NC7SV 2 Input SOT-23-5 1 Output 32 mA 12.7 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Inp NAND Gate
863In Stock
3.000Expected 06/01/2027
Cut Tape
Rp6.604,56
Rp4.586,50
Rp4.036,12
Rp3.430,70
Reel
Rp2.660,17
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
NAND 2 Gate NC7WZ 2 Input US-8 1 Output 32 mA 9.2 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS Dual 2-Input NAND Gate (Open
4.976In Stock
Cut Tape
Rp6.788,02
Rp4.733,27
Rp4.182,89
Rp3.559,12
Reel
Rp2.678,52
Min.: 1
Mult.: 1
: 5.000
NAND 2 Gate NC7WZ 2 Input MicroPak-8 1 Output 32 mA 9.2 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input NAND Ga te A 595-SN74LVC1G3 A 595-SN74LVC1G38DBVR 756In Stock
Cut Tape
Rp17.795,62
Rp12.787,16
Rp11.521,29
Rp10.145,34
Reel
Rp9.466,54
Min.: 1
Mult.: 1
: 250
NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input NAND Ga te A 595-SN74LVC1G3 A 595-SN74LVC1G38DCKR 733In Stock
Cut Tape
Rp17.061,78
Rp12.236,78
Rp11.044,29
Rp9.705,03
Reel
Rp9.062,92
Min.: 1
Mult.: 1
: 250
NAND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G09GW/SOT353/UMT5 10.197In Stock
Cut Tape
Rp2.018,06
Rp1.265,87
Rp1.137,45
Rp1.100,76
Reel
Rp825,57
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC03D/SOT108/SO14 5.684In Stock
15.000Expected 12/03/2027
Cut Tape
Rp4.403,04
Rp3.045,44
Rp2.715,21
Rp2.348,29
Reel
Rp1.981,37
Min.: 1
Mult.: 1
: 2.500
NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT03D/SOT108/SO14 2.036In Stock
Cut Tape
Rp5.503,80
Rp3.797,62
Rp3.375,66
Rp2.917,01
Reel
Rp2.293,25
Min.: 1
Mult.: 1
: 2.500
NAND 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G09GV/SOT753/SO5 10.693In Stock
Cut Tape
Rp2.751,90
Rp1.797,91
Rp1.577,76
Rp1.339,26
Reel
Rp1.082,41
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G38GW/SOT353/UMT5 1.894In Stock
Cut Tape
Rp3.302,28
Rp2.183,17
Rp1.926,33
Rp1.651,14
Reel
Rp1.247,53
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G38DC/SOT765/VSSOP8 1.427In Stock
Cut Tape
Rp6.971,48
Rp4.825,00
Rp4.292,96
Rp3.724,24
Reel
Rp2.898,67
Min.: 1
Mult.: 1
: 3.000
NAND 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC03PW/SOT402/TSSOP14 6.863In Stock
Cut Tape
Rp4.586,50
Rp3.100,47
Rp2.751,90
Rp2.366,63
Reel
Rp1.926,33
Min.: 1
Mult.: 1
: 2.500
NAND 4 Gate HC 2 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel