SC-88A-5 Logic Gates

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates LOG CMOS GATE NOR SNGL 8.036In Stock
Cut Tape
Rp2.018
Rp1.303
Rp1.137
Rp972
Reel
Rp715
Min.: 1
Mult.: 1
: 3.000
NOR 1 Gate 74VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NOR SNGL 11.907In Stock
Cut Tape
Rp1.835
Rp972
Rp844
Rp715
Reel
Rp569
Min.: 1
Mult.: 1
: 3.000
NOR 1 Gate 74VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NOR SNGL 9.217In Stock
Cut Tape
Rp2.018
Rp1.119
Rp991
Rp826
Reel
Rp605
Min.: 1
Mult.: 1
: 3.000
NOR 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 7.5 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NAND SNGL 10.741In Stock
Cut Tape
Rp1.835
Rp1.082
Rp954
Rp789
Reel
Rp587
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NAND SNGL 7.566In Stock
Cut Tape
Rp2.018
Rp1.101
Rp972
Rp807
Reel
Rp605
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NAND SNGL 25.423In Stock
Cut Tape
Rp1.835
Rp1.009
Rp881
Rp734
Reel
Rp550
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NOR SNGL 11.417In Stock
Cut Tape
Rp1.835
Rp1.009
Rp881
Rp734
Reel
Rp532
Min.: 1
Mult.: 1
: 3.000
NOR 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.5 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG GATE LEVEL SHIFTER 22.574In Stock
Cut Tape
Rp1.835
Rp1.082
Rp954
Rp807
Reel
Rp569
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.2 ns 3 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG GATE LEVEL SHIFTER 14.856In Stock
Cut Tape
Rp1.835
Rp1.082
Rp954
Rp789
Reel
Rp587
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG GATE LEVEL SHIFTER 7.384In Stock
Cut Tape
Rp2.202
Rp1.137
Rp991
Rp826
Reel
Rp605
Min.: 1
Mult.: 1
: 3.000
OR 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates SINGLE 2-INPUT AND GATE 7.859In Stock
Cut Tape
Rp1.835
Rp954
Rp826
Rp697
Reel
Rp495
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate NL17SG 2 Input SC-88A-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates 2-Input NAND Gate
30.551In Stock
Cut Tape
Rp1.835
Rp1.082
Rp954
Rp789
Reel
Rp587
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate NC7S 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 100 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NOR Gate
28.102In Stock
21.000Expected 29/09/2027
Cut Tape
Rp2.018
Rp1.009
Rp881
Rp734
Reel
Rp550
Min.: 1
Mult.: 1
: 3.000
NOR 1 Gate NC7S 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 100 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input AND Gate
2.196In Stock
36.000On Order
Cut Tape
Rp1.835
Rp1.082
Rp954
Rp789
Reel
Rp587
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate S 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 3.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input OR Gate
2.629In Stock
12.000Expected 08/03/2028
Cut Tape
Rp2.202
Rp1.119
Rp991
Rp826
Reel
Rp624
Min.: 1
Mult.: 1
: 3.000
OR 1 Gate S 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 3.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input XOR Gate
838In Stock
39.000Expected 13/08/2027
Cut Tape
Rp2.018
Rp1.009
Rp881
Rp734
Reel
Rp550
Min.: 1
Mult.: 1
: 3.000
XOR 1 Gate S 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate
10.070In Stock
Cut Tape
Rp1.835
Rp991
Rp862
Rp715
Reel
Rp532
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate AHCT 2 Input SC-88A-5 1 Output 2 mA - 2 mA 7 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NOR Gate
8.245In Stock
Cut Tape
Rp2.018
Rp1.009
Rp881
Rp734
Rp660
Reel
Rp642
Min.: 1
Mult.: 1
: 3.000
NOR 1 Gate AHCT 2 Input SC-88A-5 1 Output 2 mA - 2 mA 7 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input AND Gate
13.277In Stock
Cut Tape
Rp1.835
Rp972
Rp844
Rp715
Reel
Rp495
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate NC7ST 2 Input SC-88A-5 1 Output 2 mA - 2 mA 27 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input Exclusive-OR Gate; TinyLogic
849In Stock
Cut Tape
Rp2.018
Rp1.009
Rp881
Rp734
Reel
Rp550
Min.: 1
Mult.: 1
: 3.000
XOR 1 Gate NC7ST 2 Input SC-88A-5 1 Output 2 mA - 2 mA 29 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate
971In Stock
6.000Expected 05/04/2028
Cut Tape
Rp4.036
Rp2.679
Rp2.348
Rp2.018
Reel
Rp1.541
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate NC7SV 2 Input SC-88A-5 1 Output 24 mA - 24 mA 4.5 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input AND Gate
14.244In Stock
Cut Tape
Rp4.036
Rp2.734
Rp2.422
Rp2.055
Reel
Rp1.596
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate SV 2 Input SC-88A-5 1 Output 24 mA - 24 mA 1.6 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input OR Gate
7.061In Stock
Cut Tape
Rp4.036
Rp2.770
Rp2.440
Rp2.091
Reel
Rp1.614
Min.: 1
Mult.: 1
: 3.000
OR 1 Gate NC7SV 2 Input SC-88A-5 1 Output 24 mA - 24 mA 6 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Inp NAND Gate
11.273In Stock
45.000On Order
Cut Tape
Rp1.835
Rp1.082
Rp954
Rp789
Reel
Rp587
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate NC7SV 2 Input SC-88A-5 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Input NOR Gate
480In Stock
36.000On Order
Cut Tape
Rp2.202
Rp1.119
Rp991
Rp826
Reel
Rp624
Min.: 1
Mult.: 1
: 3.000
NOR 1 Gate LVC 2 Input SC-88A-5 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel