CLVC2G100WBQBRQ1

Texas Instruments
595-CLVC2G100WBQBRQ1
CLVC2G100WBQBRQ1

Mfr.:

Description:
Logic Gates Automotive two-chann el 1.1V-to-3.6V con

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
AND, MUX, NAND, NOR, OR, Inverter, Noninverter
2 Gate
LVC
8 Input
WQFN-16
2 Output
24 mA
- 24 mA
3.5 ns
1.1 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Output Current: 50 mA
Output Voltage: 3.6 V
Pd - Power Dissipation: 500 mW
Product: Configurable Gates
Product Type: Logic Gates
Series: SN74LVC2G100
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp20.364 Rp20.364
Rp14.713 Rp147.130
Rp13.301 Rp332.525
Rp11.741 Rp1.174.100
Rp10.989 Rp2.747.250
Rp10.622 Rp5.311.000
Rp10.604 Rp10.604.000
Full Reel (Order in multiples of 3000)
Rp9.705 Rp29.115.000
Rp9.485 Rp56.910.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩