Microchip AT24C01C Series EEPROM

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EEPROM 1K 2-WIRE 8 UDFN, PB HALOFREE NiPdAu 1.7V 5.000In Stock
Min.: 5.000
Mult.: 5.000
: 5.000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C01C Reel
Microchip Technology EEPROM 1K 2-WIRE 8 SOIC PB HALOFREE NiPdAu 1.7V 8.408In Stock
Min.: 1
Mult.: 1
: 4.000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C01C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1K 2-WIRE 8 PDIP PB/HALO FREE, 1.7V 729In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 1 MHz 128 x 8 PDIP-8 550 ns 1.7 V 5.5 V Through Hole 100 Year - 40 C + 85 C AT24C01C Tube
Microchip Technology EEPROM 1K 2-WIRE 8 SOIC PB HALOFREE NiPdAu 1.7V 2.413In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C01C Tube

Microchip Technology EEPROM 1K 2-WIRE 5 SOT23 PB/HALO FREE, 1.7V 6.046In Stock
Min.: 1
Mult.: 1
: 5.000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOT-23-5 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C01C Reel, Cut Tape

Microchip Technology EEPROM 1K 2-WIRE 8 TSSOP PB HALOFREE NiPdAu 1.7V 4.180In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 1 MHz 128 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C01C Tube

Microchip Technology EEPROM 1K 2-WIRE 8 TSSOP PB HALOFREE NiPdAu 1.7 2.699In Stock
Min.: 1
Mult.: 1
: 5.000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C01C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN
14.998Expected 09/10/2026
Min.: 1
Mult.: 1
: 15.000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C01C Reel, Cut Tape