8 Mbit USON-8 NOR Flash

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging

ISSI NOR Flash 8Mb QSPI, 8-pin USON 2x3mm, RoHS, T&R 4.130In Stock
10.000Expected 21/04/2027
Cut Tape
Rp45.131
Rp42.196
Rp40.912
Rp39.260
Rp38.343
Reel
Rp38.343
Min.: 1
Mult.: 1
: 5.000
SMD/SMT USON-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O USON-8 2x3mm 19.554In Stock
Cut Tape
Rp33.023
Rp31.005
Rp30.087
Rp29.537
Reel
Rp27.336
Min.: 1
Mult.: 1
Max.: 500
: 12.000
SMD/SMT USON-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serail NOR 1.65V-3.6V 8Mbit x4 I/O USON-8 2x3mm 16.524In Stock
Cut Tape
Rp33.023
Rp31.005
Rp30.087
Rp29.537
Reel
Rp27.886
Min.: 1
Mult.: 1
Max.: 250
: 12.000
SMD/SMT USON-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O USON-8 2x3mm 4.891In Stock
12.000Expected 18/11/2027
Cut Tape
Rp14.310
Rp13.521
Rp13.172
Rp12.879
Reel
Rp11.008
Min.: 1
Mult.: 1
: 12.000
SMD/SMT USON-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O USON-8 2x3mm 165In Stock
12.000On Order
Cut Tape
Rp34.307
Rp32.106
Rp31.188
Rp30.454
Reel
Rp20.731
Min.: 1
Mult.: 1
: 12.000
SMD/SMT USON-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O USON-8 2x3mm 37In Stock
Cut Tape
Rp22.382
Rp21.098
Rp20.548
Rp19.997
Reel
Rp17.025
Min.: 1
Mult.: 1
: 12.000
SMD/SMT USON-8 MX25U 8 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape

ISSI NOR Flash 8Mb QSPI, 8-pin USON 2x3mm, RoHS, T&R, Auto Grade 1.647In Stock
Cut Tape
Rp63.294
Rp59.074
Rp57.240
Rp55.955
Rp54.671
Reel
Rp54.671
Min.: 1
Mult.: 1
: 5.000
SMD/SMT USON-8 IS25WP080D 8 Mbit 1.65 V 1.95 V 25 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 8Mbit NOR Flash 3.3V USON8 3*2*0.45mm Industrial(-40C to +85C)
3.000Expected 14/12/2026
Cut Tape
Rp14.310
Rp13.521
Rp13.154
Rp12.879
Reel
Rp11.191
Min.: 1
Mult.: 1
: 3.000
SMD/SMT USON-8 8 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 8Mbit NOR Flash 1.65V-3.6V USON8 3*2*0.45mm Industrial(-40C to +85C)
2.983Expected 22/03/2027
Cut Tape
Rp19.263
Rp17.942
Rp17.465
Rp17.080
Reel
Rp14.236
Min.: 1
Mult.: 1
: 3.000
SMD/SMT USON-8 8 Mbit 1.65 V 3.6 V 25 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O USON-8 2x3mm +105C
11.800On Order
Cut Tape
Rp31.188
Rp29.354
Rp28.436
Rp27.886
Reel
Rp18.896
Min.: 1
Mult.: 1
: 12.000
SMD/SMT USON-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 8Mb QSPI, 8-pin USON 2x3mm, RoHS, T&R
5.000Expected 08/01/2027
Cut Tape
Rp52.836
Rp49.351
Rp47.883
Rp46.782
Rp45.865
Reel
Rp45.865
Min.: 1
Mult.: 1
: 5.000
SMD/SMT USON-8 IS25WP080D 8 Mbit 1.65 V 1.95 V 10 mA SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 8Mbit NOR Flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
Reel
Rp6.164
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT USON-8 GD25D80C 8 Mbit 2.7 V 3.6 V 20 mA SPI 100 MHz 1 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 8Mbit NOR Flash /3.3V /USON8 1.5*1.5*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
Reel
Rp6.770
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT USON-8 GD25D80C 8 Mbit 2.7 V 3.6 V 20 mA SPI 100 MHz 1 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 8Mbit NOR Flash /1.8v /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
Reel
Rp8.714
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT USON-8 GD25LD80C 8 Mbit 1.65 V 2 V 10 mA SPI 50 MHz 1 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Reel
Rp7.338
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT USON-8 8 Mbit 1.65 V 2 V SPI 50 MHz 1 M x 8 - 40 C + 85 C Reel
GigaDevice NOR Flash 8Mbit NOR Flash 1.8V USON8 3*2*0.45mm Industrial(-40C to +85C) Non-Stocked Lead-Time 14 Weeks
Reel
Rp14.438
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT USON-8 8 Mbit 1.65 V 2 V SPI 133 MHz 1 M x 8 - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Reel
Rp14.126
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT USON-8 8 Mbit 1.65 V 2 V SPI 166 MHz - 40 C + 105 C Reel
GigaDevice NOR Flash 8Mbit NOR Flash 1.8V USON8 3*2*0.45mm Industrial(-40C to +85C) Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp18.163
Rp16.915
Rp16.438
Rp16.089
Reel
Rp13.539
Min.: 1
Mult.: 1
: 3.000
SMD/SMT USON-8 8 Mbit 1.65 V 2 V SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 8Mbit NOR Flash 3.3V USON8 3*4mm Industrial(-40C to +85C) Non-Stocked Lead-Time 14 Weeks
Reel
Rp14.805
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT USON-8 8 Mbit 2.7 V 3.6 V SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 8Mbit NOR Flash /1.65v-3.6v /USON8 1.5*1.5*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
Reel
Rp11.191
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT USON-8 GD25WD80C 8 Mbit 1.65 V 3.6 V 20 mA SPI 100 MHz 1 M x 8 8 bit - 40 C + 85 C Reel

Microchip Technology NOR Flash 8 Mbit, 1.8V SPI Serial Flash Non-Stocked Lead-Time 21 Weeks
Reel
Rp28.436
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT USON-8 SST25WF 8 Mbit 1.65 V 1.95 V 15 mA SPI 40 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 3V 8Mbit x2 I/O USON-8 4x4mm Non-Stocked Lead-Time 52 Weeks
Rp33.390
Rp32.656
Min.: 490
Mult.: 490
SMD/SMT USON-8 MX25L 8 Mbit 2.7 V 3.6 V 12 mA SPI 86 MHz 1 M x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 8Mbit x2 I/O USON-8 4x4mm Non-Stocked Lead-Time 52 Weeks
Reel
Rp31.739
Min.: 7.500
Mult.: 7.500
: 7.500
SMD/SMT USON-8 MX25L 8 Mbit 2.7 V 3.6 V 12 mA SPI 86 MHz 1 M x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 3V 8Mbit x2 I/O USON-8 4x4mm Non-Stocked Lead-Time 53 Weeks
Rp20.914
Rp18.896
Min.: 490
Mult.: 490
SMD/SMT USON-8 MX25L 8 Mbit 2.7 V 3.6 V 12 mA SPI 86 MHz 1 M x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 8Mbit x2 I/O USON-8 4x4mm Non-Stocked Lead-Time 53 Weeks
Reel
Rp18.052
Min.: 7.500
Mult.: 7.500
: 7.500
SMD/SMT USON-8 MX25L 8 Mbit 2.7 V 3.6 V 12 mA SPI 86 MHz 1 M x 8 8 bit - 40 C + 85 C Reel