SigmaQuad-IVe SRAM

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 1.2/1.25V 4M x 36 144M Non-Stocked
Rp13.072.993
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 933 MHz Parallel 1.35 V 1.2 V 2.95 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.25V 8M x 18 144M Non-Stocked
Rp10.925.043
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 1.066 GHz Parallel 1.35 V 1.2 V 2.3 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.25V 8M x 18 144M Non-Stocked
Rp11.984.708
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 1.2 GHz Parallel 1.35 V 1.2 V 2.5 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.25V 8M x 18 144M Non-Stocked
Rp13.072.993
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 1.333 GHz Parallel 1.35 V 1.2 V 2.7 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.25V 8M x 18 144M Non-Stocked
Rp11.984.708
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 800 MHz Parallel 1.35 V 1.2 V 2.05 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.25V 8M x 18 144M Non-Stocked
Rp13.072.993
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 933 MHz Parallel 1.35 V 1.25 V 2.25 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.25V 4M x 36 144M Non-Stocked
Rp10.925.043
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 1.066 GHz Parallel 1.35 V 1.2 V 3 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.25V 4M x 36 144M Non-Stocked
Rp11.984.708
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 1.2 GHz Parallel 1.35 V 1.2 V 3.2 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.25V 4M x 36 144M Non-Stocked
Rp13.072.993
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 1.333 GHz Parallel 1.35 V 1.2 V 3.4 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.25V 4M x 36 144M Non-Stocked
Rp11.984.708
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 800 MHz Parallel 1.35 V 1.2 V 2.7 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.25V 4M x 36 144M Non-Stocked
Rp13.072.993
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 933 MHz Parallel 1.35 V 1.25 V 2.95 A 0 C + 85 C SMD/SMT BGA-260 Tray