3 mm EEPROM

Results: 547
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 8K 1K X 8 16B PAGE 2.5V SER EE IND 589In Stock
Rp13.759,50
Rp13.686,12
Rp13.099,04
Rp12.511,97
Min.: 1
Mult.: 1
8 kbit SPI 10 MHz 1 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 8K 1K X 8 32B PAGE 2.5V SER EE IND 674In Stock
Rp13.759,50
Rp13.686,12
Rp13.099,04
Rp12.511,97
Min.: 1
Mult.: 1
8 kbit SPI 10 MHz 1 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2kx8 16B - 2.5V 109In Stock
Rp15.410,64
Rp15.245,53
Rp14.474,99
Rp13.887,92
Min.: 1
Mult.: 1
16 kbit SPI 10 MHz 2 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 16k 2kx8 32B Pg-2.5V 1.107In Stock
Rp13.759,50
Rp13.612,73
Rp13.337,54
Rp13.117,39
Rp12.933,93
Min.: 1
Mult.: 1
16 kbit SPI 10 MHz 2 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 32K 4KX8 2.5V SER EE EXT 487In Stock
Rp16.694,86
Rp16.621,48
Rp16.217,86
Rp15.447,33
Min.: 1
Mult.: 1
32 kbit SPI 10 MHz 4 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 25LC320A Tube
Microchip Technology EEPROM 64K 8K X 8 25V SER EE IND 1.655In Stock
Rp15.777,56
Rp15.630,79
Rp15.245,53
Rp14.860,26
Min.: 1
Mult.: 1
64 kbit SPI 10 MHz 8 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128x8 1.082In Stock
Rp6.971,48
Rp6.843,06
Rp6.659,60
Rp6.457,79
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 128 x 8 MSOP-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93AA46A/B/C Tube
Microchip Technology EEPROM 128x8 Or 64x16 431In Stock
Rp7.338,40
Rp7.246,67
Rp7.044,86
Rp6.843,06
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 3 MHz 128 x 8/64 x 16 MSOP-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93AA46A/B/C Tube
Microchip Technology EEPROM 256x16 - 1.8V 520In Stock
Rp8.072,24
Rp8.017,20
Rp7.430,13
Rp7.246,67
Min.: 1
Mult.: 1
4 kbit 3-Wire, Microwire 1 MHz 256 x 16 MSOP-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 516x8-1024x8 - 1.8V 300In Stock
Rp9.539,92
Rp9.338,11
Rp9.191,35
Min.: 1
Mult.: 1
8 kbit 3-Wire, Microwire 1 MHz 1 k x 8/512 x 16 MSOP-8 100 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 512x8 155In Stock
Rp8.072,24
Rp8.017,20
Rp7.430,13
Rp7.246,67
Min.: 1
Mult.: 1
4 kbit 3-Wire, Microwire 2 MHz 512 x 8 MSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 256x16 960In Stock
Rp8.072,24
Rp8.017,20
Rp7.430,13
Rp7.246,67
Min.: 1
Mult.: 1
4 kbit 3-Wire, Microwire 2 MHz 256 x 16 MSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 516x8 Or 1024x8 131In Stock
Rp9.906,84
Rp9.778,42
Rp9.576,61
Rp9.191,35
Min.: 1
Mult.: 1
8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 MSOP-8 100 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128x8 408In Stock
Rp6.971,48
Rp6.843,06
Rp6.659,60
Rp6.457,79
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 128 x 8 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46A/B/C Tube
Microchip Technology EEPROM 128x8 1.656In Stock
Cut Tape
Rp6.971,48
Rp6.843,06
Rp6.751,33
Reel
Rp6.457,79
Min.: 1
Mult.: 1
: 2.500
1 kbit 3-Wire, Microwire 2 MHz 128 x 8 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64x16 506In Stock
Rp8.439,16
Rp8.402,47
Rp8.219,01
Rp8.017,20
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 64 x 16 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93LC46A/B/C Tube
Microchip Technology EEPROM 64x16 531In Stock
1.300Expected 29/10/2026
Rp6.971,48
Rp6.843,06
Rp6.659,60
Rp6.457,79
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 64 x 16 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46A/B/C Tube
Microchip Technology EEPROM 1K 64X16 SER EE IND 3.218In Stock
Cut Tape
Rp8.072,24
Rp8.017,20
Rp7.595,24
Reel
Rp7.246,67
Min.: 1
Mult.: 1
: 3.300
1 kbit 3-Wire, Microwire 2 MHz 64 x 16 DFN-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64x16 3.416In Stock
Cut Tape
Rp6.971,48
Rp6.843,06
Rp6.751,33
Reel
Rp6.457,79
Min.: 1
Mult.: 1
: 2.500
1 kbit 3-Wire, Microwire 2 MHz 64 x 16 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 Or 64x16 697In Stock
Rp7.338,40
Rp7.246,67
Rp7.044,86
Rp6.843,06
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46A/B/C Tube
Microchip Technology EEPROM 128x16 1.497In Stock
Cut Tape
Rp9.356,46
Rp9.264,73
Reel
Rp8.219,01
Min.: 1
Mult.: 1
: 2.500
2 kbit 3-Wire, Microwire 2 MHz 128 x 16 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x16 2.542In Stock
Cut Tape
Rp7.338,40
Rp7.301,71
Reel
Rp6.843,06
Min.: 1
Mult.: 1
: 2.500
2 kbit 3-Wire, Microwire 2 MHz 128 x 16 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 Or 64x16 995In Stock
Rp7.338,40
Rp7.246,67
Rp7.044,86
Rp6.843,06
Min.: 1
Mult.: 1
2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2k 128X8 OR 64X16 SER EE IND 1.525In Stock
Cut Tape
Rp8.439,16
Rp8.402,47
Rp8.219,01
Reel
Rp8.017,20
Min.: 1
Mult.: 1
: 3.300
2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 DFN-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 256X16 SER EE IND 2.622In Stock
Cut Tape
Rp9.356,46
Rp9.264,73
Reel
Rp8.219,01
Min.: 1
Mult.: 1
: 3.300
4 kbit 3-Wire, Microwire 2 MHz 256 x 16 DFN-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel