DRAM

 DRAM
DRAM is in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many DRAM manufacturers including Alliance Memory, ISSI, Micron Technology & more.
More...

Please view our large selection of DRAM below.
Results: 2.566
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM DDR1, 128Mb, 8M x 16, 2.5V, 66pin TSOP II, 200 MHz, Industriall Temp A Die 108In Stock
Rp272.438,10
Rp252.991,34
Rp245.102,56
Rp223.454,28
Rp219.234,70
Min.: 1
Mult.: 1
SDRAM - DDR 128 Mbit 16 bit 200 MHz TSOP-II-66 8 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C8M16D1A Tray
Alliance Memory DRAM SDR, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 143Mhz, Commerical Temp(.63) Tape and Reel, B Die 833In Stock
Cut Tape
Rp483.233,64
Rp447.825,86
Rp433.882,90
Rp423.242,22
Reel
Rp308.212,80
Min.: 1
Mult.: 1
: 1.000
SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape
Winbond DRAM 512Mb LPDDR, x32, 200MHz
73In Stock
Rp537.537,80
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR 512 Mbit 32 bit 200 MHz VFBGA-90 16 M x 32 6.5 ns 1.7 V 1.95 V - 25 C + 85 C W949D2DB Tray
ISSI DRAM 1G 64Mx16 1600MT/s DDR3 1.5V A-Temp
1.468In Stock
Cut Tape
Rp392.787,86
Rp363.984,64
Rp352.610,12
Rp343.987,50
Reel
Rp322.706,14
Min.: 1
Mult.: 1
: 1.500
SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16640ED Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDRAM - Mobile LPDDR4 Memory IC 4Gbit Parallel 1.866 GHz 200-WFBGA (10x14.5) 1.400In Stock
Cut Tape
Rp1.257.067,92
Rp1.160.751,42
Rp1.122.958,66
Rp1.094.705,82
Rp1.054.895,00
Reel
Rp1.054.895,00
Min.: 1
Mult.: 1
: 2.000
SDRAM - LPDDR4 4 Gbit 32 bit 1.866 GHz VFBGA-200 128 M x 32 1.06 V 1.17 V - 40 C + 95 C Reel, Cut Tape
ISSI IS43LR16800G-6BLI-TR
ISSI DRAM 128M, 1.8V, Mobile DDR, 8Mx16, 166Mhz, 60 ball BGA (8mmx10mm) RoHS, IT, T&R 1.289In Stock
Cut Tape
Rp192.816,46
Rp179.240,42
Rp173.920,08
Rp169.700,50
Rp161.811,72
Reel
Rp161.811,72
Min.: 1
Mult.: 1
: 2.000
SDRAM Mobile - DDR 128 Mbit 16 bit 166 MHz 8 M x 16 8 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR16800G Reel, Cut Tape, MouseReel
Zentel Japan DRAM DDR3L 8Gb, 1024Mx8 (1CS, 1ZQ), 1600 at CL11, 1.35V, FBGA-78 119In Stock
Rp1.548.402,40
Rp1.430.254,16
Rp1.383.471,86
Rp1.348.981,38
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 8 bit 800 MHz FPGA-78 1 G x 8 20 ns 1.283 V 1.45 V 0 C + 95 C DDR3L Tray
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.35V, 78-ball BGA, 800MHz, (B die), Commercial Temp - Tray 29In Stock
Rp688.341,92
Rp636.973,12
Rp616.609,06
Rp601.381,88
Rp567.258,32
Min.: 1
Mult.: 1
SDRAM - DDR3L 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.283 V 1.45 V 0 C + 95 C AS4C128M8D3LB Tray
Alliance Memory DRAM DDR1, 64MB, 2M X 32, 2.5V 144 BGA 200MHZ, COMMERCIAL TEMP - Tray 159In Stock
Rp259.228,98
Rp240.332,60
Rp232.810,74
Rp221.803,14
Min.: 1
Mult.: 1
SDRAM - DDR 64 Mbit 32 bit 200 MHz FBGA-144 2 M x 32 700 ps 2.3 V 2.7 V 0 C + 70 C Tray
ISSI IS43QR85120B-075UBLI
ISSI DRAM 4G, 1.2V, DDR4, 512Mx8, 2666MT/s @ 16-16-16, 78 ball BGA (10mm x14mm) RoHS, IT 139In Stock
Rp1.255.233,32
Rp1.159.100,28
Rp1.121.490,98
Rp1.093.238,14
Rp1.053.427,32
Min.: 1
Mult.: 1
BGA-78
ISSI IS49RL36160A-107EBLI
ISSI DRAM RLDRAM3 Memory, 576Mbit, x36, Common I/O, 933Mhz, tRC=8ns, RoHS, Ind. Temp 94In Stock
Rp2.225.553,26
Rp2.051.082,80
Rp1.983.569,52
Rp1.933.301,48
Rp1.761.399,46
Min.: 1
Mult.: 1
RLDRAM3 576 Mbit 36 bit 1.2 GHz FBGA-168 16 M x 36 1.28 V 1.42 V - 40 C + 95 C
ISSI IS46LQ32256B-062BLA1
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS 5In Stock
272On Order
Rp1.712.232,18
Rp1.579.223,68
Rp1.527.121,04
Rp1.488.594,44
Min.: 1
Mult.: 1
ISSI DRAM 512M, 1.8V, 166Mhz Mobile DDR 155In Stock
Rp244.185,26
Rp226.756,56
Rp219.785,08
Rp214.464,74
Rp202.723,30
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR 512 Mbit 32 bit 166 MHz BGA-90 16 M x 32 6 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR32160C Tray
ISSI DRAM 512M 1.2/1.8V 32Mx16 400MHz 134ball BGA 171In Stock
Rp202.906,76
Rp188.596,88
Rp182.909,62
Rp178.506,58
Rp170.801,26
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR2 512 Mbit 16 bit 400 MHz FBGA-134 32 M x 16 1.14 V 1.95 V - 40 C + 85 C IS43LD32160A
ISSI DRAM 1G 64Mx16 1333MT/s DDR3 1.5V A-Temp 1.115In Stock
Cut Tape
Rp385.082,54
Rp357.013,16
Rp345.822,10
Rp337.382,94
Rp324.540,74
Reel
Rp324.540,74
Min.: 1
Mult.: 1
: 1.500
SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16640ED Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR1, 64Mb, 4M x 16, 2.5V, 66pin TSOP II, 200 MHz, Commercial Temp(A) 189In Stock
Rp211.529,38
Rp196.669,12
Rp190.614,94
Rp186.028,44
Min.: 1
Mult.: 1
SDRAM - DDR 64 Mbit 16 bit 200 MHz TSOP-II-66 4 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C4M16D1A Tray
ISSI DRAM 512Mb, 1.8V, 400MHz 32Mx16 DDR2 SDRAM 138In Stock
Rp323.073,06
Rp299.590,18
Rp290.233,72
Rp284.729,92
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IS43DR16320C Tray
ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 16Mx16, 143MHz, Cu 54 pin TSOP II RoHS 108In Stock
Rp245.469,48
Rp228.040,78
Rp220.885,84
Rp210.612,08
Min.: 1
Mult.: 1
SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IS45S16160J
ISSI DRAM Automotive (Tc: -40 to +105C),1G, 1.8V, DDR2, 64Mx16, 333Mhz @ CL5, 84 ball BGA (8mmx12.5mm) RoHS 12In Stock
Cut Tape
Rp286.014,14
Rp265.283,16
Rp256.844,00
Rp244.735,64
Rp238.681,46
Min.: 1
Mult.: 1
SDRAM - DDR2 BGA-84 IS46DR16640C Reel
ISSI DRAM SDRAM,512M,3.3V,RoHs 166MHz,16Mx32, IT 13In Stock
8.400On Order
Rp414.803,06
Rp384.348,70
Rp372.240,34
Rp363.067,34
Rp349.491,30
Min.: 1
Mult.: 1
SDRAM 512 Mbit 32 bit 167 MHz BGA-90 16 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS42S32160F Tray
ISSI DRAM 512M 64Mx8 333MHz DDR2 1.8V 74In Stock
Rp177.956,20
Rp165.664,38
Rp160.527,50
Rp156.674,84
Rp153.005,64
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 8 bit 333 MHz BGA-60 64 M x 8 450 ps 1.7 V 1.9 V 0 C + 85 C IS43DR86400E Tray
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 143MHz, 86 pin TSOP II (400 mil) RoHS 9In Stock
108Expected 03/11/2026
Rp176.305,06
Rp164.013,24
Rp158.876,36
Rp155.207,16
Rp151.354,50
Min.: 1
Mult.: 1
SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 105 C
ISSI DRAM 8G, 1.2V, DDR4, 1Mx8, 2400MT/s @ 17-17-17, 78 ball BGA (10mm x14mm) RoHS, IT 14In Stock
272Expected 21/05/2027
Rp1.681.961,28
Rp1.552.438,52
Rp1.501.803,56
Rp1.463.827,34
Rp1.410.440,48
Min.: 1
Mult.: 1
BGA-78
ISSI DRAM 1G (64Mx16) 400MHz DDR2 1.8v 2In Stock
2.500On Order
Cut Tape
Rp409.115,80
Rp379.211,82
Rp367.286,92
Rp358.297,38
Rp344.721,34
Reel
Rp344.721,34
Min.: 1
Mult.: 1
: 2.500
SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 70 C IS43DR16640B Reel, Cut Tape, MouseReel
ISSI DRAM 4G, 1.2V, DDR4, 512Mx8, 2400MT/s @ 16-16-16, 78 ball BGA (10mm x14mm) RoHS, IT 5In Stock
136On Order
Rp1.230.649,68
Rp1.136.351,24
Rp1.099.475,78
Rp1.071.773,32
Rp750.534,86
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 8 bit 1.2 GHz FBGA-78 512 M x 8 1.14 V 1.26 V - 40 C + 95 C