933 MHz DRAM

Results: 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI IS43TR81024B-107MBL-TR
ISSI DRAM 8G, 1.5V, DDR3, 1Gx8, 1866MT/s at 13-13-13, 78 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
SDRAM - DDR3 8 Gbit 8 bit 933 MHz BGA-78 1 G x 8 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR81024B Reel
ISSI IS43TR81024BL-107MBLI
ISSI DRAM 8G, 1.35V, DDR3L, 1Gx8, 1866MT/s at 13-13-13, 78 ball BGA (10mm x 14mm) RoHS, IT Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz BGA-78 1 G x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR81024B
Alliance Memory AS4C32M16D3-10BCNTR
Alliance Memory DRAM DDR3, 512Mb, 32M x 16, 1.5V, 96-ball FBGA, 933 MHz, Commercial Temp, T&R Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

SDRAM - DDR3 512 Mbit 16 bit 933 MHz FBGA-96 32 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C Reel
Alliance Memory AS4C32M16D3-10BCN
Alliance Memory DRAM DDR3, 512Mb, 32M x 16, 1.5V, 96-ball FBGA, 933 MHz, Commercial Temp Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3 512 Mbit 16 bit 933 MHz FBGA-96 32 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C Tray