4 Gbit DRAM

Results: 179
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1866MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS
131On Order
Min.: 1
Mult.: 1

SDRAM - LPDDR4 4 Gbit 1.866 GHz FBGA-200 256 M x 16 3.5 ns 1.06 V 1.17 V - 40 C + 95 C
ISSI DRAM 4G, 1.35V, DDR3L, 256Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS
570On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16256BL
ISSI DRAM 4G, 1.35V, DDR3L, 512Mx8, 1600MT/s at 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, IT
451On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 800 MHz BGA-78 512 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR85120BL
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.35V, DDR3L, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x 13mm) RoHS
179On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 1.283 V 1.45 V - 40 C + 95 C IS46TR16256BL
ISSI DRAM 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS
124On Order
Min.: 1
Mult.: 1

4 Gbit 1.6 GHz BGA-200 1.7 V 1.95 V - 40 C + 85 C
Alliance Memory DRAM LPDDR2, 4G, 128M X 32, 1.2V, 134 BALL BGA, 400MHZ, Industrial TEMP - Tray
292On Order
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 4 Gbit 32 bit 400 MHz FBGA-134 128 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 85 C AS4C128M32MD2A-25 Tray
Intelligent Memory DRAM DDR3 4Gb, 1.35V/1.5V, 512Mx8, 933MHz (1866Mbps), 0C to +95C, FBGA-78 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C IM4G08D3 Tray
Intelligent Memory DRAM DDR3 4Gb, 1.35V/1.5V, 512Mx8, 933MHz (1866Mbps), -40C to +95C, FBGA-78 Lead-Time 6 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C IM4G08D3 Tray
SMARTsemi DRAM DRAM DDR3(L) 4GB 512MX8 1866Mbps 1.35V/1.5V 78-FBGA Industrial N/A
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 1.283 V 1.575 V - 40 C + 85 C KTDM Tray
SMARTsemi DRAM DRAM DDR4 4GB 512MX8 2666Mbps 1.2V 78-FBGA Industrial
210On Order
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 8 bit 1.333 GHz FBGA-78 512 M x 8 1.14 V 1.26 V - 40 C + 85 C KTDM Tray
Intelligent Memory DRAM LPDDR4x 8Gb 256Mx16 2133MHz FBGA200 -40C to 85C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 4 Gbit 16 bit 2.133 GHz FBGA-200 256 M x 16 600 mV 1.8 V - 40 C + 95 C LPDDR4x Tray
Intelligent Memory DRAM ECC LPDDR4, 4Gb, 1.1V, 128Mx32, 1600MHz (3200Mbps), -40C to +95C, FBGA-200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SDRAM - LPDDR4 4 Gbit 32 bit 1.6 GHz FBGA-200 128 M x 32 1.06 V 1.17 V - 40 C + 95 C IME4G32L4 Tray
Zentel Japan DRAM DDR3&DDR3L 4Gb, 512Mx8, 1866 at CL13, 1.35V&1.5V, FBGA-78 Non-Stocked Lead-Time 16 Weeks
Min.: 2.420
Mult.: 2.420

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FPGA-78 512 M x 8 1.283 V 1.575 V 0 C + 95 C DDR3(L) Tray
Zentel Japan DRAM DDR3&DDR3L 4Gb, 512Mx8, 1866 at CL13, 1.35V&1.5V, FBGA-78, Ind. Temp. Non-Stocked Lead-Time 20 Weeks
Min.: 2.420
Mult.: 2.420

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FPGA-78 512 M x 8 1.283 V 1.575 V - 40 C + 95 C DDR3(L) Tray
Zentel Japan DRAM DDR3 4Gb, 512Mx8, 2133 at CL14, 1.5V, FBGA-78 Non-Stocked Lead-Time 24 Weeks
Min.: 2.420
Mult.: 2.420

SDRAM - DDR3 4 Gbit 8 bit 1.066 GHz FPGA-78 512 M x 8 1.425 V 1.575 V 0 C + 95 C DDR3 Tray
Zentel Japan DRAM DDR3 4Gb, 512Mx8, 2133 at CL14, 1.5V, FBGA-78, Ind. Temp. Non-Stocked Lead-Time 28 Weeks
Min.: 2.420
Mult.: 2.420

SDRAM - DDR3 4 Gbit 8 bit 1.066 GHz FPGA-78 512 M x 8 1.425 V 1.575 V - 40 C + 95 C DDR3 Tray
Zentel Japan DRAM DDR3L 4Gb, 512Mx8, 2133 at CL14, 1.35V, FBGA-78 Non-Stocked Lead-Time 24 Weeks
Min.: 2.420
Mult.: 2.420

SDRAM - DDR3L 4 Gbit 8 bit 1.066 GHz FPGA-78 512 M x 8 1.283 V 1.45 V 0 C + 95 C DDR3L Tray
Zentel Japan DRAM DDR3&DDR3L 4Gb, 256Mx16, 1866 at CL13, 1.35V&1.5V, FBGA-96 Non-Stocked Lead-Time 16 Weeks
Min.: 2.090
Mult.: 2.090

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FPGA-96 256 M x 16 1.283 V 1.575 V 0 C + 95 C DDR3(L) Tray
Zentel Japan DRAM DDR3&DDR3L 4Gb, 256Mx16, 1866 at CL13, 1.35V&1.5V, FBGA-96, Ind. Temp. Non-Stocked Lead-Time 20 Weeks
Min.: 2.090
Mult.: 2.090

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FPGA-96 256 M x 16 1.283 V 1.575 V - 40 C + 95 C DDR3(L) Tray
Zentel Japan DRAM DDR3 4Gb, 256Mx16, 2133 at CL14, 1.5V, FBGA-96 Non-Stocked Lead-Time 24 Weeks
Min.: 2.090
Mult.: 2.090

SDRAM - DDR3 4 Gbit 16 bit 1.066 GHz FPGA-96 256 M x 16 1.425 V 1.575 V 0 C + 95 C DDR3 Tray
Zentel Japan DRAM DDR3 4Gb, 256Mx16, 2133 at CL14, 1.5V, FBGA-96, Ind. Temp. Non-Stocked Lead-Time 28 Weeks
Min.: 2.090
Mult.: 2.090

SDRAM - DDR3 4 Gbit 16 bit 1.066 GHz FPGA-96 256 M x 16 1.425 V 1.575 V - 40 C + 95 C DDR3 Tray
Zentel Japan DRAM DDR3L 4Gb, 256Mx16, 2133 at CL14, 1.35V, FBGA-96 Non-Stocked Lead-Time 24 Weeks
Min.: 2.090
Mult.: 2.090

SDRAM - DDR3L 4 Gbit 16 bit 1.066 GHz FPGA-96 256 M x 16 1.283 V 1.45 V 0 C + 95 C DDR3L Tray
ISSI DRAM 4G, 1.2V, DDR4, 256Mx16, 2400MT/s at 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500
SDRAM - DDR4 4 Gbit 16 bit BGA-96 256 M x 16 1.14 V 1.26 V 0 C + 95 C IS43QR16256B Reel
ISSI DRAM 4G, 1.2V, DDR4, 256Mx16, 2400MT/s at 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SDRAM - DDR4 4 Gbit 16 bit BGA-96 256 M x 16 1.14 V 1.26 V - 40 C + 95 C IS43QR16256B Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SDRAM - LPDDR4 4 Gbit 32 bit 1.6 GHz BGA-200 128 M x 32 1.06 V 1.17 V - 40 C + 95 C Reel