Tray DRAM

Results: 716
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM DDR1, 64Mb, 4M x 16, 2.5V, 66pin TSOP II, 200 MHz, Commercial Temp(A) 189In Stock
Rp211.529,38
Rp196.669,12
Rp190.614,94
Rp186.028,44
Min.: 1
Mult.: 1
SDRAM - DDR 64 Mbit 16 bit 200 MHz TSOP-II-66 4 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C4M16D1A Tray
ISSI DRAM 512Mb, 1.8V, 400MHz 32Mx16 DDR2 SDRAM 138In Stock
Rp323.073,06
Rp299.590,18
Rp290.233,72
Rp284.729,92
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IS43DR16320C Tray
ISSI DRAM SDRAM,512M,3.3V,RoHs 166MHz,16Mx32, IT 13In Stock
8.400On Order
Rp414.803,06
Rp384.348,70
Rp372.240,34
Rp363.067,34
Rp349.491,30
Min.: 1
Mult.: 1
SDRAM 512 Mbit 32 bit 167 MHz BGA-90 16 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS42S32160F Tray
ISSI DRAM 512M 64Mx8 333MHz DDR2 1.8V 74In Stock
Rp177.956,20
Rp165.664,38
Rp160.527,50
Rp156.674,84
Rp153.005,64
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 8 bit 333 MHz BGA-60 64 M x 8 450 ps 1.7 V 1.9 V 0 C + 85 C IS43DR86400E Tray
ISSI DRAM 512Mb, 1.8V, 400MHz 32Mx16 DDR2 SDRAM 44In Stock
Rp293.352,54
Rp272.071,18
Rp263.448,56
Rp251.156,74
Rp244.735,64
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16320C Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS 21In Stock
408Expected 12/08/2027
Rp1.406.954,74
Rp1.298.713,34
Rp1.256.334,08
Rp1.224.595,50
Rp1.179.647,80
Min.: 1
Mult.: 1
SDRAM - LPDDR4 16 bit 1.6 GHz BGA-200 256 M x 16 1.06 V 1.17 V - 40 C + 105 C Tray
Alliance Memory DRAM SDRAM, 256M 64M X 4, 3.3V 54PIN TSOP II 166 MHZ INDUSTRIAL TEMP - Tray 2In Stock
Rp362.516,96
Rp336.098,72
Rp325.641,50
Rp310.230,86
Min.: 1
Mult.: 1
SDRAM 256 Mbit 4 bit 166 MHz TSOP-II-54 64 M x 4 5 ns 3 V 3.6 V - 40 C + 85 C AS4C64M4SA Tray
Alliance Memory DRAM DDR1, 512Mb, 32M X 16, 2.5V, 66pin TSOP II, 200 MHz, (A-die), Auto Temp - Tray 4In Stock
Rp523.411,38
Rp484.701,32
Rp469.290,68
Rp457.916,16
Min.: 1
Mult.: 1
SDRAM - DDR 512 Mbit 16 bit 200 MHz TSOP-66 32 M x 16 700 ps 2.3 V 2.7 V - 40 C + 105 C AS4C32M16D1A Tray
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Industrial Temp Rev.D Tray 340In Stock
Rp2.919.765,90
Rp2.690.991,28
Rp2.602.380,10
Rp2.536.151,04
Min.: 1
Mult.: 1
SDRAM - DDR4 8 GB 1.6 GHz FBGA-96 512M x 16 1.14 V 1.26 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Commercial Temp Rev.D Tray 210In Stock
Rp2.706.585,38
Rp2.494.505,62
Rp2.412.315,54
Rp2.351.039,90
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gb 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V 0 C + 95 C Tray
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Industrial Temp Rev.D, Tray 209In Stock
Rp2.874.084,36
Rp2.645.309,74
Rp2.556.698,56
Rp2.491.019,88
Min.: 1
Mult.: 1
SDRAM - DDR4 8 GB 1.6 GHz FBGA-78 1G x 8 1.14 V 1.26 V 0 C + 95 C Tray
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Commercial Temp Rev.D Tray 198In Stock
Rp2.706.585,38
Rp2.494.505,62
Rp2.412.315,54
Rp2.351.039,90
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gb 16 bit 1.6 GHz FBGA-96 512 M x 16 1.14 V 1.26 V 0 C + 95 C Tray
ISSI DRAM 256M, 1.8V, 166Mhz Mobile DDR SDRAM 104In Stock
Rp269.502,74
Rp249.872,52
Rp241.983,74
Rp230.609,22
Rp224.921,96
Min.: 1
Mult.: 1
SDRAM - DDR 256 Mbit 16 bit 166 MHz BGA-60 16 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR16160G Tray
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 128Mx32, 400MHz, 168 ball PoP (12mmx12mm) RoHS, IT 5In Stock
3.696On Order
Rp1.120.757,14
Rp1.034.897,86
Rp1.001.324,68
Rp976.190,66
Rp940.782,88
Min.: 1
Mult.: 1
SDRAM - LPDDR2 4 Gbit 32 bit 400 MHz BGA-168 128 M x 32 1.14 V 1.95 V - 40 C + 85 C Tray
Alliance Memory DRAM DDR2, 256M, 16M X 16, 1.8V, 84-BALL BGA, 400MHZ, INDUSTRIAL TEMP - Tray 69In Stock
Rp423.609,14
Rp392.787,86
Rp380.496,04
Rp371.323,04
Min.: 1
Mult.: 1
SDRAM - DDR2 256 Mbit 16 bit 400 MHz FBGA-84 16 M x 16 450 ps 1.7 V 1.9 V - 40 C + 95 C Tray
ISSI DRAM 1G (128Mx8) 400MHz 1.8v DDR2 SDRAM 13In Stock
242Expected 31/08/2027
Rp447.275,48
Rp414.436,14
Rp401.593,94
Rp391.687,10
Rp376.826,84
Min.: 1
Mult.: 1
SDRAM - DDR2 1 Gbit 8 bit 400 MHz BGA-60 128 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR81280B Tray
ISSI DRAM 512M, 1.8V, 333Mhz 32M x 16 DDR2 142In Stock
Rp232.443,82
Rp215.932,42
Rp209.327,86
Rp204.374,44
Rp195.384,90
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16320D Tray
ISSI DRAM Automotive 16M 3.3V SDRAM 1Mx16 143MHz 82In Stock
Rp125.303,18
Rp116.680,56
Rp113.194,82
Rp108.057,94
Rp105.489,50
Min.: 1
Mult.: 1
SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16100H Tray
Kingston DRAM 96 ball FBGA DDR4 3200 (NY C) 100In Stock
Rp2.238.945,84
Rp2.063.558,08
Rp1.995.677,88
Rp1.944.859,46
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gb 3.2 Gb/s FBGA-96 512 M x 16 1.14 1.26 V 0 C + 95 C Tray
Winbond W9864G6KT-6
Winbond DRAM 64Mb, SDR SDRAM, x16, 166MHz, 46nm
199In Stock
Rp151.354,50
Min.: 1
Mult.: 1
SDRAM 64 Mbit 16 bit 166 MHz TFBGA-54 4 M x 16 6 ns 3 V 3.6 V 0 C + 70 C Tray
ISSI DRAM 32Mb 2Mx16 133MHz Mobile SDRAM 847In Stock
Rp79.254,72
Rp74.117,84
Rp71.916,32
Rp70.265,18
Rp68.614,04
Min.: 1
Mult.: 1
SDRAM Mobile 32 Mbit 16 bit 133 MHz BGA-54 2 M x 16 5.5 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM16200D Tray
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-25 C to +85 C 276In Stock
Rp4.763.538,90
Rp4.384.143,62
Rp4.237.559,08
Min.: 1
Mult.: 1
LPDDR4or4x Combo Tray
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-40 C to +95 C 169In Stock
Rp4.812.522,72
Rp4.428.907,86
Rp4.280.672,18
Min.: 1
Mult.: 1
LPDDR4or4x Combo Tray
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-25 C to +85 C 288In Stock
Rp4.891.043,60
Rp4.501.374,56
Rp4.350.937,36
Min.: 1
Mult.: 1
LPDDR4or4x Combo Tray
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-40 C to +95 C 288In Stock
Rp4.707.767,06
Rp4.333.141,74
Rp4.281.039,10
Min.: 1
Mult.: 1
LPDDR4or4x Combo Tray