Tray DRAM

Results: 716
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 512M, 1.8V, 400Mhz 64Mx8 DDR2 SDRAM 146In Stock
Rp328.209,94
Rp304.360,14
Rp296.104,44
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 8 bit 400 MHz BGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR86400C Tray
Alliance Memory AS4C256M8D2-25BIN
Alliance Memory DRAM DDR2, 2G, 256M x 8, 1.8v, 60-Ball BGA, 400MHz, Industrial Temp - Tray 88In Stock
Rp460.484,60
Rp426.727,96
Rp413.335,38
Rp403.245,08
Min.: 1
Mult.: 1
SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 7 ns 1.7 V 1.9 V - 40 C + 95 C AS4C256M8D2 Tray
ISSI DRAM 512M (64Mx8) 166MHz 2.5v DDR SDRAM 135In Stock
Rp258.678,60
Rp240.149,14
Rp232.810,74
Rp221.986,60
Rp216.482,80
Min.: 1
Mult.: 1
SDRAM - DDR 512 Mbit 8 bit 166 MHz TSOP-II-66 64 M x 8 6 ns 2.3 V 2.7 V - 40 C + 85 C IS43R86400D Tray
ISSI DRAM 512Mb, 1.8V, 333MHz 32Mx16 DDR2 SDRAM 142In Stock
Rp339.217,54
Rp314.633,90
Rp307.845,88
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 95 C IS46DR16320C Tray
Intelligent Memory DRAM LPDDR4x,4Gb,256Mx16,2133MHz (4266Mbps),0.6V,FBGA-200,-40 C to +85 C 106In Stock
Rp1.291.741,86
Rp1.192.856,92
Rp1.177.079,36
Rp1.147.542,30
Min.: 1
Mult.: 1
LPDDR4x Tray
Intelligent Memory DRAM LPDDR4x,8Gb,256Mx32,2133MHz (4266Mbps),0.6V,FBGA-200,-40 C to +85 C 134In Stock
Rp2.013.290,04
Rp1.856.798,66
Rp1.839.920,34
Rp1.793.321,50
Min.: 1
Mult.: 1
LPDDR4x Tray
Alliance Memory AS4C16M32MD1B-5BIN
Alliance Memory DRAM LPDDR1, 512Mb, 16M x 32 , 1.8V, 90-Ball BGA,200MHz, Industrial Temp ( -40C to 85C), B DIE 190In Stock
Rp597.896,14
Rp553.682,28
Rp536.253,58
Rp523.044,46
Min.: 1
Mult.: 1
Tray
Kingston DRAM 4Gb 96 ball FBGA DDR4 3200 256Mx16 31In Stock
Rp1.194.508,06
Rp1.102.961,52
Rp1.067.186,82
Rp1.040.218,20
Rp1.002.425,44
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit BGA-96 256 M x 16 1.14 V 1.26 V 0 C + 95 C Tray
Kingston DRAM itemp 4Gb 96 ball FBGA DDR4 3200 89In Stock
Rp1.317.426,26
Rp1.216.523,26
Rp1.176.895,90
Rp1.147.358,84
Rp1.105.529,96
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 16 bit 3.2 GHz FBGA-96 256 M x 16 13.75 ns 1.2 V 2.5 V - 40 C + 95 C Tray
Kingston DRAM 32Gb 200 ball LPDDR4 4266MH
122In Stock
Rp4.723.177,70
Rp4.347.084,70
Min.: 1
Mult.: 1
SDRAM - LPDDR4 32 Gb 4266 Mb/s 1.866 GHz BGA-200 2 G x 16 3.5 ns 1.06 V 1.95 V - 40 C + 95 C Tray
AP Memory DRAM IoT RAM 256Mb OPI x8,x16 DDR 200MHz, 1.8V Temp BGA24 suggested alt APS256XXN-OB9X-BG same device higher speed 3.102In Stock
Rp135.576,94
Rp126.220,48
Rp122.367,82
Rp119.615,92
Min.: 1
Mult.: 1
PSRAM (Pseudo SRAM) 256 Mbit 8 bit / 16 bit 200 MHz BGA-24 32 M x 8/16 M x 16 1.62 V 1.98 V - 40 C + 105 C Tray
AP Memory APS512XXN-OB9-BG
AP Memory DRAM IoT RAM 512Mb OPI (x8,x16) DDR 250MHz, 1.8V, Ind. Temp., BGA24 5.027In Stock
Rp194.284,14
Rp180.524,64
Rp175.020,84
Rp170.801,26
Min.: 1
Mult.: 1
PSRAM (Pseudo SRAM) 512 Mbit 8 bit / 16 bit 250 MHz BGA-24 64 M x 8/32 M x 16 1.62 V 1.98 V - 40 C + 85 C IoT RAM Tray
Micron DRAM DDR4 8Gbit 16 96/144TFBGA 1 IT
193In Stock
11.220Expected 23/08/2027
Rp2.089.609,40
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 13.75 ns 1.14 V 1.26 V - 40 C + 95 C Tray
Kingston DRAM Auto temp 2Gb 128Mx16 96 ball FBGA DDR3L 2133
550In Stock
Rp742.829,54
Rp687.057,70
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit FBGA-96 128 M x 16 1.283 V 1.5 V - 40 C + 105 C Tray
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 CT
11.362In Stock
Rp2.052.550,48
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR4 8Gbit 8 78/117TFBGA 1 CT
3.560In Stock
Rp1.942.841,40
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 13.75 ns 1.14 V 1.26 V 0 C + 95 C Tray
Micron DRAM DDR4 16Gbit 8 78/117TFBGA 1 CT
2.836In Stock
Rp4.637.868,80
Rp4.474.405,94
Rp4.410.745,32
Rp4.358.826,14
Min.: 1
Mult.: 1
SDRAM - DDR4 16 Gbit 8 bit 1.6 GHz FBGA-78 2 G x 8 13.75 ns 1.14 V 1.26 V 0 C + 95 C Tray
Micron DRAM DDR4 16Gbit 16 96/144 TFBGA 1 IT
10.790In Stock
Rp4.485.597,00
Min.: 1
Mult.: 1
SDRAM - DDR4 16 Gbit 16 bit 1.6 GHz FBGA-96 1 G x 16 13.75 ns 1.14 V 1.26 V - 40 C + 95 C Tray
Micron DRAM LPDDR4 16Gbit 32 200/264 TFBGA 1 WT
348In Stock
Rp3.425.932,04
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR4 16 Gbit 32 bit 2.133 GHz TFBGA-200 512 M x 32 3.5 ns 1.06 V 1.95 V - 25 C + 85 C Tray
Micron DRAM LPDDR4 16Gbit 32 200/264 TFBGA 1 IT
1.109In Stock
Rp3.674.703,80
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR4 16 Gbit 32 bit 2.133 GHz TFBGA-200 512 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 95 C 140S Tray
SMARTsemi DRAM DRAM DDR3(L) 4GB 512MX8 1866Mbps 1.35V/1.5V 78-FBGA Commercial 210In Stock
Rp514.605,30
Rp475.344,86
Rp459.934,22
Rp448.376,24
Rp437.001,72
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 1.283 V 1.575 V 0 C + 85 C KTDM Tray
Intelligent Memory DRAM DDR4 8Gb, 1.2V, 1Gx8, 1600MHz (3200Mbps), -40C to +95C, FBGA-78 656In Stock
836Expected 20/04/2027
Rp1.359.438,60
Rp1.255.049,86
Rp1.214.138,28
Rp1.183.683,92
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V - 40 C + 95 C IM8G08D4 Tray
Intelligent Memory DRAM DDR4 8Gb, 1.2V, 512Mx16, 1600MHz (3200Mbps), 0C to +95C, FBGA-96 393In Stock
Rp1.958.068,58
Rp1.805.796,78
Rp1.746.355,74
Rp1.708.379,52
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 1.14 V 1.26 V 0 C + 95 C IM8G16D4 Tray
Alliance Memory MT40A512M16TD-062E:R
Alliance Memory DRAM DDR4 (MICRON), 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Commercial Temp Rev.B 588In Stock
Rp2.867.846,72
Rp2.643.108,22
Rp2.556.148,18
Rp2.491.753,72
Min.: 1
Mult.: 1
Tray
Alliance Memory DRAM SDRAM, 16Mb, 1M x 16, 3.3V, 50pin TSOP II, 166 Mhz, Commercial Temp - Tray 342In Stock
Rp149.886,82
Rp139.429,60
Rp135.210,02
Rp132.091,20
Min.: 1
Mult.: 1
SDRAM 16 Mbit 16 bit 166 MHz TSOP-II-50 1 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Tray