Memory & Data Storage DRAM

Results: 2.452
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI IS43LQ32256B-062BLI
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS
680Expected 03/05/2027
Min.: 1
Mult.: 1

ISSI IS43LR16128B-5BLI-TR
ISSI DRAM 2G, 1.8V, Mobile DDR, 128Mx16, 200Mhz, 60 ball BGA (8mmx10mm) RoHS, IT, T&R
1.995Expected 28/06/2027
Min.: 1
Mult.: 1
: 2.000

BGA-60 Reel, Cut Tape, MouseReel
ISSI IS46LQ32256A-062BLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS
408On Order
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR4 8 Gbit 32 bit 1.6 GHz BGA-200 256 M x 32 1.06 V 1.95 V - 40 C + 105 C
ISSI IS46TR16256ECL-125LB2LA2
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.35V, DDR3L w/ ECC,256Mx16, 1600MT/s at 12-11-11, 96 ball BGA (10mm x14mm) RoHS
460On Order
Min.: 1
Mult.: 1

BGA-96
ISSI IS46QR16512A-083TBLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 8G, 1.2V, DDR4, 512Mx16, 2400MT/s at 17-17-17, 96 ball BGA (10mm x14mm) RoHS, IT
791Expected 15/02/2027
Min.: 1
Mult.: 1

BGA-96
Alliance Memory AS4C1G16D4A-62BCN
Alliance Memory DRAM DDR4, 16Gb, 1G x 16, 1.2v, 96-ball FBGA, 1600MHz, Commercial, RevA
340On Order
Min.: 1
Mult.: 1

Tray
ISSI DRAM 256M 16Mx16 166MHz SDR SDRAM, 3.3V
916On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Tray
ISSI DRAM 64M, 3.3V, 143Mhz 2Mx32 SDR SDRAM
540On Order
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 143 MHz TSOP-II-86 2 M x 32 5.5 ns 3 V 3.6 V - 40 C + 85 C IS45S32200L Tray
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 90 ball BGA (8mmx13mm) RoHS
190On Order
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 166 MHz BGA-90 4 M x 32 6 ns 3 V 3.6 V - 40 C + 105 C IS45S32400F Tray
ISSI DRAM 1G, 1.5V, DDR3, 64Mx16, 1600MT/s at 10-10-10, 96 ball BGA (9mm x13mm) RoHS
950On Order
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 16 bit 800 MHz BGA-96 64 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16640C
ISSI DRAM 1G, 1.35V, DDR3, 64Mx16, 1600MT/s at 10-10-10, 96 ball BGA (9mm x13mm) RoHS. IT
1.310On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz BGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16640CL
ISSI DRAM DDR2,2G,1.8V, RoHs 400MHz,128Mx16, IT
209Expected 19/08/2027
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 400 MHz BGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16128C Reel
ISSI DRAM DDR2,1G,1.8V, RoHs 400MHz, 64Mx16, IT
630On Order
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16640C
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS
1.730On Order
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 166 MHz BGA-54 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160J
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, T&R
2.500On Order
Min.: 1
Mult.: 1
: 2.500

SDRAM 16 Mbit 16 bit 166 MHz BGA-54 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS
696Expected 15/01/2027
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 143 MHz BGA-54 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160J Reel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS, T&R
2.500On Order
Min.: 1
Mult.: 1
: 2.500

SDRAM BGA-54 IS42S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 166MHz, 54 pin Copper TSOP II (400 mil) RoHS
1.404On Order
Min.: 1
Mult.: 1

SDRAM 512 Mbit 16 bit 167 MHz TSOP-II-54 32 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16320F
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin Copper TSOP II (400 mil) RoHS, T&R
1.499On Order
Min.: 1
Mult.: 1
: 1.500

SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S16320F Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS, IT
209On Order
Min.: 1
Mult.: 1

SDRAM 512 Mbit 32 bit 167 MHz BGA-90 16 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS42S32160F
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 143Mhz, 86 pin TSOP II, RoHS, IT
324On Order
Min.: 1
Mult.: 1

SDRAM 512 Mbit 32 bit 167 MHz TSOP-II-86 16 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS42S32160F
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 166Mhz, 86 pin TSOP II RoHS
1.294On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 166 MHz TSOP-II-86 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800J
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS
1.200On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 143 MHz BGA-90 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800J
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 86 pin TSOP II RoHS
996On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 143 MHz TSOP-II-86 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800J Tray
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 86 pin TSOP II RoHS, IT, T&R
1.296On Order
Min.: 1
Mult.: 1
: 1.500

SDRAM 256 Mbit 32 bit 143 MHz TSOP-II-86 8 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C IS42S32800J Reel, Cut Tape, MouseReel