EEPROM

 EEPROM
EEPROM are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many EEPROM manufacturers including Analog Devices, Microchip, onsemi, STMicroelectronics & more.
More...

Please view our large selection of EEPROM below.
Results: 5.275
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 32K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, PDIP 660In Stock
Rp10.640,68
Rp10.567,30
Rp10.163,68
Rp9.980,22
Rp9.778,42
Min.: 1
Mult.: 1
32 kbit I2C 3.4 MHz 4 k x 8 PDIP-8 1.7 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 32K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIJ 2.100In Stock
Cut Tape
Rp8.989,54
Rp8.806,08
Rp8.604,27
Reel
Rp8.402,47
Min.: 1
Mult.: 1
: 2.100
32 kbit I2C 3.4 MHz 4 k x 8 SOIJ-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, TSSOP 2.500In Stock
Cut Tape
Rp7.888,78
Rp7.815,40
Rp7.631,94
Rp7.430,13
Reel
Rp7.246,67
Min.: 1
Mult.: 1
: 2.500
32 kbit I2C 3.4 MHz 4 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, MSOP 900In Stock
Rp8.622,62
Rp8.604,27
Rp8.402,47
Rp8.219,01
Rp8.017,20
Min.: 1
Mult.: 1
64 kbit I2C 3.4 MHz 8 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIC 867In Stock
Rp7.521,86
Rp7.430,13
Rp7.246,67
Rp7.044,86
Rp6.843,06
Min.: 1
Mult.: 1
64 kbit I2C 3.4 MHz 8 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 256K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, UDFN 4.994In Stock
Cut Tape
Rp11.741,44
Rp11.723,09
Rp11.337,83
Rp11.154,37
Reel
Rp10.952,56
Min.: 1
Mult.: 1
: 5.000
256 kbit I2C 3.4 MHz 32 k x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 8KBIT SERIAL EEPROM 5.950In Stock
Cut Tape
Rp12.108,36
Rp11.301,14
Rp11.007,60
Rp10.787,45
Reel
Rp9.576,61
Min.: 1
Mult.: 1
: 3.000
8 kbit Serial 20 MHz 1 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 105 C Operation SPI BUS EEPROM, SOP8, SPI BUS, ICs, Memory, Serial EEPROM, Automotive EEPROM, SPI BUS EEPROM 4.700In Stock
Cut Tape
Rp24.216,72
Rp22.749,04
Rp22.198,66
Rp21.648,28
Reel
Rp18.896,38
Min.: 1
Mult.: 1
: 2.500
512 kbit Serial 20 MHz 64 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM Memory, EEPROM, 64Kbit, I2C 4.778In Stock
Cut Tape
Rp14.860,26
Rp13.869,58
Rp13.502,66
Rp13.209,12
Reel
Rp11.557,98
Min.: 1
Mult.: 1
: 2.500
64 kbit Serial 1 MHz 8 k x 8 SOP-J-8 120 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 64KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive (125C Operation): BR25H640xxx-5AC Series is a 64 kbit serial EEPROM of SPI BUS Interface. 5.890In Stock
Cut Tape
Rp15.043,72
Rp13.924,61
Rp13.539,35
Rp13.264,16
Reel
Rp11.484,60
Min.: 1
Mult.: 1
: 3.000
64 kbit Serial 20 MHz 8 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape

STMicroelectronics EEPROM Auto 1024Kb SPI bus EEPROM 7.575In Stock
Cut Tape
Rp73.200,54
Rp68.247,12
Rp66.412,52
Rp64.761,38
Reel
Rp50.451,50
Min.: 1
Mult.: 1
: 4.000
1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95M01-A145 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 2.5V 36.185In Stock
Cut Tape
Rp10.824,14
Rp10.677,37
Reel
Rp9.576,61
Min.: 1
Mult.: 1
: 3.300
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1024Kb SPI bus EEPROM 18.054In Stock
Cut Tape
Rp62.009,48
Rp57.973,36
Rp56.322,22
Rp55.038,00
Reel
Rp39.076,98
Min.: 1
Mult.: 1
: 4.000
1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024K 128KX8 2.5V SER EE 128 BYTE PAGE 9.021In Stock
Cut Tape
Rp82.373,54
Reel
Rp71.182,48
Min.: 1
Mult.: 1
: 2.100
1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 512K Bit, IC BUS, High Speed Write Cycle, High Endurance, Low Current Consumption Serial EEPROM: BR24G512xxx-5A Series is a 512 Kbit serial EEPROM of IC BUS Interface. 5.790In Stock
Cut Tape
Rp21.281,36
Rp19.997,14
Rp19.446,76
Rp19.079,84
Reel
Rp16.676,51
Min.: 1
Mult.: 1
: 3.000
512 kbit I2C 1 MHz 64 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 2KBIT 4.271In Stock
Cut Tape
Rp11.741,44
Rp11.062,64
Rp10.769,10
Rp10.530,60
Reel
Rp9.228,04
Min.: 1
Mult.: 1
: 2.500
2 kbit Serial 1 MHz SOP-J-8 1.7 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Memory, EEPROM, 4Kbit, I2C 2.990In Stock
Cut Tape
Rp16.327,94
Rp14.273,19
Rp12.878,89
Rp11.374,52
Reel
Rp9.374,81
Min.: 1
Mult.: 1
: 3.000
4 kbit Serial 1 MHz 512 x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM Memory, EEPROM, 8Kbit, I2C 5.511In Stock
Cut Tape
Rp13.209,12
Rp12.401,90
Rp12.071,67
Rp11.833,17
Reel
Rp10.402,18
Min.: 1
Mult.: 1
: 3.000
8 kbit Serial 1 MHz 1 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM Memory, EEPROM, 2Kbit, I2C 5.930In Stock
Cut Tape
Rp14.676,80
Rp13.741,15
Rp13.392,58
Rp13.099,04
Reel
Rp11.447,90
Min.: 1
Mult.: 1
: 3.000
2 kbit Serial 1 MHz 256 x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 512KBit, SPI BUS, Serial EEPROM: BR25G512FJ-5A is a 512Kbit serial EEPROM of SPI BUS Interface. 4.624In Stock
Cut Tape
Rp24.950,56
Rp23.482,88
Rp22.749,04
Rp22.198,66
Reel
Rp19.446,76
Min.: 1
Mult.: 1
: 2.500
512 kbit Serial 20 MHz 64 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
ROHM Semiconductor EEPROM 105°C Operation SPI BUS EEPROM 2.692In Stock
Cut Tape
Rp35.774,70
Rp33.573,18
Rp32.472,42
Rp31.922,04
Reel
Rp27.702,46
Min.: 1
Mult.: 1
: 2.500
1 Mbit Serial 20 MHz 128 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 256Kb serial I2C bus EEPROM 47.718In Stock
Cut Tape
Rp26.051,32
Rp24.400,18
Rp23.849,80
Rp23.299,42
Reel
Rp17.832,31
Min.: 1
Mult.: 1
: 2.500
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24256-A125 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 23.973In Stock
Cut Tape
Rp31.922,04
Rp24.400,18
Rp22.015,20
Rp21.097,90
Reel
Rp13.429,27
Min.: 1
Mult.: 1
: 5.000
1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel
onsemi EEPROM 4K-Bit Microwire Serial EEPROM 74.596In Stock
Cut Tape
Rp9.356,46
Rp9.081,27
Rp8.842,77
Rp8.420,81
Reel
Rp5.246,96
Min.: 1
Mult.: 1
: 3.000
4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C66 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ
27.819In Stock
Cut Tape
Rp17.612,16
Rp16.548,09
Rp16.107,79
Rp15.759,21
Reel
Rp13.704,46
Min.: 1
Mult.: 1
: 4.000
64 kbit Serial 1 MHz 8 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel