EEPROM

 EEPROM
EEPROM are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many EEPROM manufacturers including Analog Devices, Microchip, onsemi, STMicroelectronics & more.
More...

Please view our large selection of EEPROM below.
Results: 5.218
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 4-Kbit Serial EEPROM 13.762In Stock
Min.: 1
Mult.: 1
: 5.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM 1.8V 4.000In Stock
Min.: 4.000
Mult.: 4.000
: 4.000

512 kbit SPI 5 MHz 64 k x 8 SOIC-Narrow-8 80 ns 1.8 V 3.6 V SMD/SMT 40 Year - 40 C + 85 C Reel

Microchip Technology EEPROM Parallel EEPROM 5V-120NS, 883c, GR 264In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 5 MHz 32 k x 8 SOIC-28 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Tube
Microchip Technology EEPROM 1MHz, Extended Temp, 8-UDFN 5.684In Stock
Min.: 1
Mult.: 1
: 5.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 1.7 V 3.6 V SMD/SMT 100 Year - 20 C + 125 C AT34C04 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 1.8V IND 4.625In Stock
Min.: 1
Mult.: 1
: 3.300

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 4.731In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 2kx8 - 2.5V 23.864In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM VESA E-EDID 8.984In Stock
Min.: 1
Mult.: 1
: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 3.5 us 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC22A Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE IND 1/4AWP 7.238In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24LC64F Tube
Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE EXT 1/4AWP 3.549In Stock
Min.: 1
Mult.: 1
: 3.300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64F Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256 X 8 SERIAL EE 1.5V 2.926In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-6 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 4.399In Stock
Min.: 1
Mult.: 1

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Tube
Microchip Technology EEPROM 4kx8 2.972In Stock
Min.: 1
Mult.: 1
: 3.300

32 kbit SPI 1 MHz 4 k x 8 SOIC-8 150 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 2.5V 6.522In Stock
Min.: 1
Mult.: 1
: 3.300

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4kx8 5.866In Stock
Min.: 1
Mult.: 1
: 3.300

32 kbit SPI 2 MHz 4 k x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 2.5V 2.136In Stock
Min.: 1
Mult.: 1
: 3.300

64 kbit SPI 2.5 MHz 8 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64x16 9.376In Stock
Min.: 1
Mult.: 1
: 3.000

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOT-23-6 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x16 Rot Pin 4.805In Stock
Min.: 1
Mult.: 1
: 3.300

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 200NS, PLCC, IND TEMP, GREEN 513In Stock
Min.: 1
Mult.: 1
: 750

64 kbit Parallel 5 MHz 8 k x 8 PLCC-32 200 ns 2.7 V 3.6 V SMD/SMT 10 Year - 40 C + 85 C AT28BV64B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8K (1024x8) 2-WIRE 1.7V 5.130In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 PDIP-8 550 ns 1.7 V 5.5 V Through Hole 100 Year - 40 C + 85 C AT24C08C Tube

Microchip Technology EEPROM 120NS, PLCC, IND TEMP, GREEN 740In Stock
Min.: 1
Mult.: 1
: 750

64 kbit Parallel 5 MHz 8 k x 8 PLCC-32 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64B Reel, Cut Tape

Microchip Technology EEPROM 1M 5V SDP - 120NS IND TEMP 218In Stock
Min.: 1
Mult.: 1

64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64B Tube
Microchip Technology EEPROM 32 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp 4.818In Stock
Min.: 1
Mult.: 1
: 3.300

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24CW320 Reel, Cut Tape
Microchip Technology EEPROM 4K 512X8 1.8V SER EE IND 12.199In Stock
Min.: 1
Mult.: 1

4 kbit SPI 10 MHz 512 x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 8K 1K X 8 16B PAGE 1.8V SER EE IND 2.460In Stock
Min.: 1
Mult.: 1
: 3.300

8 kbit SPI 10 MHz 1 k x 8 TDFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel