Microchip Technology EEPROM

Results: 3.750
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 32K 4K X 8 1.8V SERIAL EE IND 3.411In Stock
Min.: 1
Mult.: 1
: 3.300

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TDFN-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4kx8 8.976In Stock
Min.: 1
Mult.: 1
: 2.500

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 MSOP-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4kx8 5.804In Stock
Min.: 1
Mult.: 1
: 2.500

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64kx8 - 1.8V 1.123In Stock
360Expected 08/10/2026
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64kx8 - 1.8V 1.817In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIJ-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 128K 16K X 8 1.8V SER EE IND 5.072In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64kx8 - 1.8V 1.707In Stock
Min.: 1
Mult.: 1
: 3.300

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512K, 64K X 8, 1.8V SER EE, IND 7.289In Stock
Min.: 1
Mult.: 1
: 3.300

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128K 16K X 8 1.8V SER EE IND 7.035In Stock
Min.: 1
Mult.: 1
: 2.500

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 1.8V 3.059In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 MSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA64 Tube
Microchip Technology EEPROM 8kx8 - 1.8V 5.434In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA64 Tube
Microchip Technology EEPROM 8kx8 - 1.8V 7.628In Stock
Min.: 1
Mult.: 1
: 3.300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA64 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 512K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, MSOP 2.150In Stock
Min.: 1
Mult.: 1
: 2.500

512 kbit I2C 3.4 MHz MSOP-8 SMD/SMT - 40 C + 125 C Reel, Cut Tape
Microchip Technology EEPROM 512K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, UDFN 4.540In Stock
Min.: 1
Mult.: 1
: 5.000
512 kbit I2C 3.4 MHz 64 k x 8 UDFN-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape
Microchip Technology EEPROM 512K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOIC 3.259In Stock
Min.: 1
Mult.: 1
: 3.300

512 kbit I2C 3.4 MHz SOIC-8 SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024K 128KX8 2.5V HI-SPD SER EE 1.334In Stock
1.020Expected 14/09/2026
Min.: 1
Mult.: 1

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 PDIP-8 400 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1024K 128K X 8 1.8V 2.5V HI-SPD 5.429In Stock
Min.: 1
Mult.: 1

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-8 400 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1024K 128K X 8 1.8V 2.5V HI-SPD 12.778In Stock
16.500Expected 26/10/2026
Min.: 1
Mult.: 1
: 3.300

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-8 400 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024K 128K X 8 2.5V HI-SPD EE 128BYTE PG 2.529In Stock
Min.: 1
Mult.: 1

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-8 400 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1024K 128K X 8 2.5V HI-SPD EE 128B PAGE 6.956In Stock
Min.: 1
Mult.: 1
: 3.300

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-8 400 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16kx8 - 2.5V HI-Spd 2.933In Stock
Min.: 1
Mult.: 1
: 2.500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC128 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 2.5V Hi Spd 12.538In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 MSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Tube
Microchip Technology EEPROM 32kx8 - 2.5V Hi Spd 2.792In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Tube
Microchip Technology EEPROM 256K, 32Kx8, 2.5V HI-SPEED SER EE IND 2.557In Stock
Min.: 1
Mult.: 1
: 3.300

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TDFN-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 2.5V Hi Spd 2.677In Stock
5.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2.500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 MSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel