SOIC-Narrow-8 EEPROM

Results: 95
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V Ind Tmp 21.305In Stock
Rp3.669,20
Rp3.595,82
Min.: 1
Mult.: 1
1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Tube
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-SOIC-N 7.696In Stock
Rp4.769,96
Rp4.696,58
Rp4.494,77
Rp4.311,31
Min.: 1
Mult.: 1
4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C04D Tube
Microchip Technology EEPROM S/N SEEPROM 2K I2C 1.7V-5.5V1MHz 15.831In Stock
Rp5.503,80
Rp5.485,45
Rp5.283,65
Rp5.081,84
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube
Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) SPI 1.8V 5.872In Stock
Cut Tape
Rp7.521,86
Rp7.485,17
Rp7.448,48
Rp7.430,13
Reel
Rp6.641,25
Min.: 1
Mult.: 1
: 4.000
16 kbit 3-Wire, SPI 5 MHz 2 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25160B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.8V 4.000In Stock
Reel
Rp19.446,76
Min.: 4.000
Mult.: 4.000
: 4.000
512 kbit SPI 5 MHz 64 k x 8 SOIC-Narrow-8 80 ns 1.8 V 3.6 V SMD/SMT 40 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 1K 3-WIRE 128 x 8 1.8V 20.000In Stock
Rp4.769,96
Rp4.513,12
Rp4.421,39
Rp4.127,85
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-Narrow-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C46D Tube
Microchip Technology EEPROM 1.7-3.6V, 16K, I2C 1MHz IndTmp 8-SOIC-N 14.203In Stock
Rp5.503,80
Rp5.393,72
Rp5.136,88
Rp5.063,50
Rp4.806,65
Min.: 1
Mult.: 1
16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C16D Tube
Microchip Technology EEPROM 2K (256 X 8) SPI, 1.8V 5.665In Stock
Rp5.503,80
Rp5.448,76
Rp5.357,03
Rp5.338,69
Min.: 1
Mult.: 1
2 kbit 3-Wire, SPI 20 MHz 256 x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25020B Tube
Microchip Technology EEPROM SERIAL EEPROM, 1M 2-WIR-8 SOIC 8.000In Stock
Reel
Rp17.520,43
Min.: 4.000
Mult.: 4.000
: 4.000
1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-Narrow-8 550 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 2K 2-WIRE 8 SOIC PB HALOFREE NiPdAu 1.7V 22.939In Stock
Rp4.403,04
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2-Kbit Serial EEPROM 28.667In Stock
Cut Tape
Rp6.604,56
Rp6.512,83
Rp6.494,48
Rp6.476,14
Reel
Rp6.072,53
Min.: 1
Mult.: 1
: 4.000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM 8K (1024x8) SPI 1.8V 15.858In Stock
Cut Tape
Rp7.705,32
Rp7.595,24
Reel
Rp6.843,06
Min.: 1
Mult.: 1
: 4.000
8 kbit 3-Wire, SPI 20 MHz 1 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25080B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM 128K (16K x 8) 2WIRE 1.7V 8.000In Stock
Reel
Rp7.191,63
Min.: 4.000
Mult.: 4.000
: 4.000
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-Narrow-8 450 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT24C128C Reel
Microchip Technology EEPROM NIPDAU 1.7V - 4.750In Stock
Cut Tape
Rp5.136,88
Rp5.081,84
Rp5.063,50
Reel
Rp4.623,19
Min.: 1
Mult.: 1
: 4.000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-Narrow-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT34C02D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.8V - 8 PB/ 1.8V 30.838In Stock
Cut Tape
Rp5.136,88
Rp5.081,84
Rp5.063,50
Reel
Rp4.696,58
Min.: 1
Mult.: 1
: 4.000
1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-Narrow-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C46D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8 1.8V - 8 1.8V 13.732In Stock
Cut Tape
Rp5.136,88
Rp5.081,84
Rp5.063,50
Reel
Rp4.696,58
Min.: 1
Mult.: 1
: 4.000
1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-Narrow-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V Ind Tmp 16.306In Stock
Cut Tape
Rp4.036,12
Rp3.944,39
Reel
Rp3.724,24
Min.: 1
Mult.: 1
: 4.000
1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM PB/HALO free NiPdAu, 1.7V 17.434In Stock
Cut Tape
Rp5.136,88
Rp5.081,84
Rp5.063,50
Reel
Rp4.696,58
Min.: 1
Mult.: 1
: 4.000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C02C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM PB/HALO free NiPdAu, 1.7V 19.873In Stock
Cut Tape
Rp4.403,04
Rp4.311,31
Rp4.219,58
Reel
Rp3.907,70
Min.: 1
Mult.: 1
: 4.000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C02D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8K (1024x8) 2-WIRE NiPdAu, 1.7V 13.226In Stock
Rp6.421,10
Rp6.255,99
Rp6.072,53
Rp5.870,72
Min.: 1
Mult.: 1
8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C08C Tube
Microchip Technology EEPROM 8K (1024x8) 2-WIRE NiPdAu, 1.7V 38.011In Stock
Cut Tape
Rp6.421,10
Rp6.255,99
Rp6.182,60
Reel
Rp5.870,72
Min.: 1
Mult.: 1
: 4.000
8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C08C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-SOIC-N 7.709In Stock
Cut Tape
Rp5.687,26
Rp5.613,88
Reel
Rp5.081,84
Min.: 1
Mult.: 1
: 4.000
8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C08D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-3.6V, 16K, I2C 1MHz IndTmp 8-SOIC-N 8.540In Stock
Cut Tape
Rp6.054,18
Rp5.907,41
Reel
Rp5.485,45
Min.: 1
Mult.: 1
: 4.000
16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C16D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1-Kbit Serial EEPROM 11.116In Stock
Cut Tape
Rp5.136,88
Rp5.081,84
Rp5.063,50
Reel
Rp4.696,58
Min.: 1
Mult.: 1
: 4.000
1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2-Kbit Serial EEPROM 5.086In Stock
Cut Tape
Rp5.687,26
Rp5.613,88
Reel
Rp5.081,84
Min.: 1
Mult.: 1
: 4.000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel