MouseReel EEPROM

Results: 1.865
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 128x16 3.135In Stock
Min.: 1
Mult.: 1
: 3.300

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 128X16 SER EE IND 2.467In Stock
Min.: 1
Mult.: 1
: 3.300

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 DFN-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 2K BIT 128 X 8 X 2 3.3V/5V 14PIN 2.499In Stock
Min.: 1
Mult.: 1
: 2.500

2 kbit Serial 400 kHz 256 x 8 SSOP-B-14 2.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C BU9882FV-W Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EEPROM 1-W 512B EEPROM W/SHA-256 SFN T&R 1.947In Stock
Min.: 1
Mult.: 1
Max.: 1.947

512 bit 1-Wire 256 x 2 SFN-2 2.97 V 3.63 V SMD/SMT 10 Year - 40 C + 85 C DS28E15 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EEPROM 1-W 4KB EEPROM W/SHA-256 SFN 2.062In Stock
Min.: 1
Mult.: 1
Max.: 2.062

4 kbit 1-Wire 256 x 16 SFN-2 2.97 V 3.63 V SMD/SMT 10 Year - 40 C + 85 C DS28E25 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EEPROM 1-W 1K EEPROM 3.5x5.0 SFN TR 2.928In Stock
Min.: 1
Mult.: 1
Max.: 2.928
: 2.500

1 kbit 1-Wire 256 x 4 SFN-2 2.8 V 5.25 V SMD/SMT 40 Year - 40 C + 85 C DS2431GB Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EEPROM 1-Wire 112-BYTE EEPROM, 3.5X5 SFN T&R 1.648In Stock
Min.: 1
Mult.: 1
Max.: 1.644

896 bit 1-Wire 128 x 7 ULTRA-THIN-SFN-2 1.71 V 3.63 V SMD/SMT 10 Year - 40 C + 85 C DS28E05 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 256X16 SER EE 1.8V IND 560In Stock
Min.: 1
Mult.: 1
: 3.300

4 kbit 3-Wire, Microwire 1 MHz 256 x 16 DFN-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K Serial EEPROM SPD EEPROM for DDR4 1.001In Stock
Min.: 1
Mult.: 1
: 3.300

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-8 350 ns 1.7 V 3.6 V SMD/SMT 200 Year - 40 C + 85 C 34AA04 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16byte 128kb 1.8V Lead Free Package 713In Stock
Min.: 1
Mult.: 1
: 3.000

128 bit 2-Wire, I2C 400 kHz 16 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 1.674In Stock
Min.: 1
Mult.: 1
: 3.300

32 kbit SPI 10 MHz 4 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25LC320A Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2048x8 2.380In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB SPI SER CMOS EEPROM 600In Stock
Min.: 1
Mult.: 1
: 3.000

8 kbit SPI 10 MHz 1 k x 8 UDFN-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25080MUW AEC-Q101 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K Serial EEPROM SPD EEPROM for DDR4 3.148In Stock
Min.: 1
Mult.: 1
: 3.300

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-8 1.7 V 3.6 V SMD/SMT 200 Year - 40 C + 125 C 34AA04 Reel, Cut Tape, MouseReel

onsemi EEPROM 32KB I2C SER EEPROM FOR LOW VCC RANGE 2.750In Stock
Min.: 1
Mult.: 1
: 3.000

32 kbit I2C 1 MHz 128 x 32 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C32LV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB SPI SER CMOS EEPROM 2.934In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit SPI 10 MHz 512 x 8 UDFN-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 150 C NV25040MUW AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 8-Kb SPI Bus EEPROM w/ hi-spd clock 2.448In Stock
Min.: 1
Mult.: 1
: 4.000

8 kbit SPI 5 MHz 1 k x 8 TSSOP-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-DF Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256 X 8 2.5V SERIAL EE EXT 758In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit UNI/O Bus 100 kHz 256 x 8 SOT-23-3 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 11LC020 Reel, Cut Tape, MouseReel
ABLIC EEPROM 2Kb, I2C 2 wire 32In Stock
Min.: 1
Mult.: 1
: 5.000

2 kbit 2-Wire 1 MHz 256 x 8 SNT-8A 500 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C02D Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB SPI SER CMOS EEPROM 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit SPI 10 MHz 256 x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25020MUW AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1.8-5.5V 8K (1Kx8) 6.368In Stock
Min.: 1
Mult.: 1
: 4.000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32 Kbit Serial I2C Bus EEPROM 3.603In Stock
Min.: 1
Mult.: 1
: 4.000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 20 C + 85 C M24C32-X Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256 Kbit Serial Bus EEPROM 2.290In Stock
Min.: 1
Mult.: 1
: 4.000

256 kbit SPI 20 MHz 32 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-W Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4kx8 1.575In Stock
Min.: 1
Mult.: 1
: 2.100

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIJ-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8kx8 - 2.5V Rot Pin 1.318In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64X Reel, Cut Tape, MouseReel