MouseReel EEPROM

Results: 1.865
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

ABLIC EEPROM 4Kb Serial I2C 3.226In Stock
Min.: 1
Mult.: 1
: 4.000

4 kbit 2-Wire 1 MHz 512 x 8 TSSOP-8 500 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C04D Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 3.358In Stock
Min.: 1
Mult.: 1
: 4.000

128 kbit Serial 20 MHz 16 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB I2C SER EEPROM 2.065In Stock
Min.: 1
Mult.: 1
Max.: 110
: 2.000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C512 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB MICROWIRE 2.828In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit 3-Wire, Microwire 4 MHz 2 k x 8/1 k x 16 UDFN-8 100 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C86B Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB SPI SER CMOS EEP 3.084In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit SPI 10 MHz 512 x 8 SOIC-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25040 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB MICROWIRE SER EE 3.360In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C66 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 8KB MICROWIRE SER EEPROM 2.980In Stock
Min.: 1
Mult.: 1
: 3.000

TSSOP-8 CAV93C76 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 2K SOP-J8 EEPROM 4.958In Stock
Min.: 1
Mult.: 1
: 2.500

2 kbit I2C 400 kHz 256 x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L02FJ-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 8-Kbit serial I2C bus EEPROM 3.178In Stock
Min.: 1
Mult.: 1
: 2.500

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C08-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 4-Kb MICROWIRE serial EEPROM 3.561In Stock
Min.: 1
Mult.: 1
: 2.500

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C66-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32-Kbit SPI bus EEPROM with high-speed clock 3.843In Stock
Min.: 1
Mult.: 1
: 5.000

32 kbit SPI 20 MHz 4 k x 8 UFDFPN-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kb SPI Bus EEPROM w/ hi-spd clock 2.115In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit SPI 20 MHz 8 k x 8 WLCSP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16kx8 - 1.8V 2.089In Stock
Min.: 1
Mult.: 1
: 2.100

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 SOIJ-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA128 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 16B PAGE 1.8V SER EE IND 1.501In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit SPI 10 MHz 2 k x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 32B PAGE 2.5V SER EE IND 2.214In Stock
Min.: 1
Mult.: 1
: 3.300

16 kbit SPI 10 MHz 2 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x8 4.101In Stock
Min.: 1
Mult.: 1
: 2.500

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46A/B/C Reel, Cut Tape, MouseReel
onsemi EEPROM 128K SPI Serial 1.985In Stock
Min.: 1
Mult.: 1
: 2.000

128 kbit 3-Wire, SPI 20 MHz 16 k x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25128 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 522In Stock
Min.: 1
Mult.: 1
: 250

2 kbit Serial 100 kHz 256 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB I2C SER EEPROM 7.259In Stock
Min.: 1
Mult.: 1
: 5.000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 WLCSP-5 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C16 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB SPI SER CMOS EEPROM 2.789In Stock
Min.: 1
Mult.: 1
: 3.000

64 kbit 3-Wire, SPI 20 MHz 8 k x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25640 Reel, Cut Tape, MouseReel

onsemi EEPROM 128KB I2C SER EEPROM 2.757In Stock
Min.: 1
Mult.: 1
: 3.000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C128 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 1KB MICROWIRE SER EEPROM 2.860In Stock
Min.: 1
Mult.: 1
: 3.000
TSSOP-8 CAV93C46 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB SPI SER CMOS E EPROM 4.754In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3.000

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25640 AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 8K TSSOP-B8 EEPROM 4.862In Stock
Min.: 1
Mult.: 1
: 3.000

8 kbit I2C 400 kHz 1 k x 8 TSSOP-BJ-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L08FVT-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K SOP-J8 EEPROM 2.202In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit I2C 400 kHz 8 k x 8 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L64FJ-W Reel, Cut Tape, MouseReel