Reel EEPROM

Results: 3.399
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM 64-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 11.456In Stock
Min.: 1
Mult.: 1
: 4.000

64 kbit SPI 20 MHz 8 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95640-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1Mb SPI bus EEPROM 128kB 16MHz 4.039In Stock
Min.: 1
Mult.: 1
: 2.500

1 Mbit SPI 16 MHz 128 k x 8 SOIC-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-DF Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 13.657In Stock
Min.: 1
Mult.: 1
: 5.000

1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape
Microchip Technology EEPROM SERIAL EEPROM, 1M 2-WIR-8 SOIC 8.000In Stock
Min.: 4.000
Mult.: 4.000
: 4.000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-Narrow-8 550 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel

Microchip Technology EEPROM 128K 16K X 8 1.8V SER EE IND 7.470In Stock
Min.: 1
Mult.: 1
: 2.500

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K 16K X 8 2.5V SER EE EXT TEMP MSOP 4.077In Stock
Min.: 1
Mult.: 1
: 2.500

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC128 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128X8 1.8V SER EE IND 10.176In Stock
Min.: 1
Mult.: 1
: 3.300

1 kbit SPI 10 MHz 128 x 8 DFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128k 16KX8 2.5V SER EE IND 2.292In Stock
Min.: 1
Mult.: 1
: 2.500

128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ABLIC EEPROM 4-Kbit SPD EEPROM for DDR4 DIMMs 9.324In Stock
Min.: 1
Mult.: 1
: 5.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 DFN-8 1.7 V 3.6 V SMD/SMT 100 Year - 20 C + 125 C S-34xx Reel, Cut Tape, MouseReel

onsemi EEPROM 128K-Bit I2C Serial CMOS EEPROM 9.124In Stock
Min.: 1
Mult.: 1
Max.: 350
: 3.000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C128 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB SPI SER CMOS EEPROM 6.052In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit 3-Wire, SPI 20 MHz 256 x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25020 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB SPI SER CMOS EEPROM 12.716In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit 3-Wire, SPI 20 MHz 512 x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25040 Reel, Cut Tape, MouseReel
onsemi EEPROM 1KB MICROWIRE SER EEPROM 9.999In Stock
Min.: 1
Mult.: 1
Max.: 270
: 3.000

1 kbit 3-Wire, Microwire 4 MHz 128 x 8/64 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C46B Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB MICROWIRE SER EE 38.107In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C56 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB SPI SER CMOS EE PROM S 5.531In Stock
Min.: 1
Mult.: 1
: 3.000

8 kbit SPI 10 MHz 1 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25080 AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128-Kbit I2C EEProm 1MHz 1.7V to 5.5V 8.792In Stock
Min.: 1
Mult.: 1
: 4.000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16-Kbit serial I2C bus EEPROM 105°C operation 18.664In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C16-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 16-Kb MICROWIRE serial EEPROM 4.098In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C86-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 16K 22.199In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C86-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V EE 18.974In Stock
Min.: 1
Mult.: 1
: 2.500

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S66-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 128kBit SPI High Speed Clock 3.857In Stock
Min.: 1
Mult.: 1
: 2.500

128 kbit SPI 20 MHz 16 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 8.780In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95160-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32kB EEPROM 20 MHz 1.8V to 5.5V 1M WC 8.048In Stock
Min.: 1
Mult.: 1
: 5.000

32 kbit SPI 20 MHz 4 k x 8 UFDFPN-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-R Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM 32K 2-WIRE 1.7V 5.000In Stock
Min.: 5.000
Mult.: 5.000
: 5.000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C32D Reel
Microchip Technology EEPROM 8kx8 - 1.8V 6.172In Stock
Min.: 1
Mult.: 1
: 3.300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24AA64 Reel, Cut Tape, MouseReel