Reel EEPROM

Results: 3.433
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 32K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOIC 2.950In Stock
Cut Tape
Rp5.503,80
Rp5.485,45
Rp5.283,65
Reel
Rp5.081,84
Min.: 1
Mult.: 1
: 3.300
32 kbit I2C 3.4 MHz 4 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi EEPROM 1KB SPI SER CMOS EEPROM -LOW VCC RANGE 2.819In Stock
Cut Tape
Rp10.457,22
Rp9.925,19
Rp9.668,34
Rp9.466,54
Reel
Rp8.255,70
Min.: 1
Mult.: 1
: 3.000
1 kbit SPI 20 MHz 128 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25010LV Reel, Cut Tape
Microchip Technology EEPROM 128K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIC 3.038In Stock
Cut Tape
Rp8.622,62
Rp8.604,27
Rp8.402,47
Rp8.219,01
Reel
Rp8.017,20
Min.: 1
Mult.: 1
: 3.300
128 kbit I2C 3.4 MHz 16384 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, MSOP 2.492In Stock
Cut Tape
Rp8.622,62
Rp8.604,27
Rp8.402,47
Rp8.219,01
Reel
Rp8.017,20
Min.: 1
Mult.: 1
: 2.500
128 kbit I2C 3.4 MHz 16384 x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIC 2.087In Stock
Cut Tape
Rp6.788,02
Rp6.659,60
Rp6.457,79
Rp6.255,99
Reel
Rp6.072,53
Min.: 1
Mult.: 1
: 3.300
32 kbit I2C 3.4 MHz 4 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOT-23 2.898In Stock
Cut Tape
Rp6.788,02
Rp6.659,60
Rp6.457,79
Rp6.255,99
Reel
Rp6.072,53
Min.: 1
Mult.: 1
: 3.000
64 kbit I2C 3.4 MHz 8 k x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIC 2.818In Stock
Cut Tape
Rp7.521,86
Rp7.430,13
Rp7.246,67
Rp7.044,86
Reel
Rp6.843,06
Min.: 1
Mult.: 1
: 3.300
64 kbit I2C 3.4 MHz 8 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp 227.685In Stock
Cut Tape
Rp7.521,86
Reel
Rp6.934,79
Min.: 1
Mult.: 1
: 3.000
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOT-23-5 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24CW320 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, UDFN 4.994In Stock
Cut Tape
Rp11.741,44
Rp11.723,09
Rp11.337,83
Rp11.154,37
Reel
Rp10.952,56
Min.: 1
Mult.: 1
: 5.000
256 kbit I2C 3.4 MHz 32 k x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 512K Bit, IC BUS, High Speed Write Cycle, High Endurance, Low Current Consumption Serial EEPROM: BR24G512xxx-5A Series is a 512 Kbit serial EEPROM of IC BUS Interface. 5.678In Stock
Cut Tape
Rp21.281,36
Rp19.997,14
Rp19.446,76
Rp19.079,84
Reel
Rp16.676,51
Min.: 1
Mult.: 1
: 3.000
512 kbit I2C 1 MHz 64 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 256Kb serial I2C bus EEPROM 47.718In Stock
Cut Tape
Rp26.051,32
Rp24.400,18
Rp23.849,80
Rp23.299,42
Reel
Rp17.832,31
Min.: 1
Mult.: 1
: 2.500
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24256-A125 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 23.973In Stock
Cut Tape
Rp31.922,04
Rp24.400,18
Rp22.015,20
Rp21.097,90
Reel
Rp13.429,27
Min.: 1
Mult.: 1
: 5.000
1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel
onsemi EEPROM 4K-Bit Microwire Serial EEPROM 71.296In Stock
Cut Tape
Rp9.356,46
Rp9.081,27
Rp8.971,19
Rp8.420,81
Reel
Rp7.356,75
Min.: 1
Mult.: 1
: 3.000
4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C66 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ
27.819In Stock
Cut Tape
Rp17.612,16
Rp16.548,09
Rp16.107,79
Rp15.759,21
Reel
Rp13.704,46
Min.: 1
Mult.: 1
: 4.000
64 kbit Serial 1 MHz 8 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 8KBIT SERIAL EEPROM 5.950In Stock
Cut Tape
Rp12.108,36
Rp11.301,14
Rp11.007,60
Rp10.787,45
Reel
Rp8.439,16
Min.: 1
Mult.: 1
: 3.000
8 kbit Serial 20 MHz 1 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM Memory, EEPROM, 64Kbit, I2C 4.778In Stock
Cut Tape
Rp14.860,26
Rp13.869,58
Rp13.502,66
Rp13.209,12
Reel
Rp11.557,98
Min.: 1
Mult.: 1
: 2.500
64 kbit Serial 1 MHz 8 k x 8 SOP-J-8 120 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 64KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive (125C Operation): BR25H640xxx-5AC Series is a 64 kbit serial EEPROM of SPI BUS Interface. 5.890In Stock
Cut Tape
Rp15.043,72
Rp13.924,61
Rp13.539,35
Rp13.264,16
Reel
Rp11.484,60
Min.: 1
Mult.: 1
: 3.000
64 kbit Serial 20 MHz 8 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM SERIAL EEPROM 2KBIT 4.271In Stock
Cut Tape
Rp11.741,44
Rp11.062,64
Rp10.769,10
Rp10.530,60
Reel
Rp9.228,04
Min.: 1
Mult.: 1
: 2.500
2 kbit Serial 1 MHz SOP-J-8 1.7 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1024Kb SPI bus EEPROM 18.054In Stock
Cut Tape
Rp62.009,48
Rp57.973,36
Rp56.322,22
Rp55.038,00
Reel
Rp34.490,48
Min.: 1
Mult.: 1
: 4.000
1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024K 128KX8 2.5V SER EE 128 BYTE PAGE 9.021In Stock
Cut Tape
Rp82.190,08
Rp74.668,22
Rp74.484,76
Rp73.934,38
Reel
Rp67.696,74
Min.: 1
Mult.: 1
: 2.100
1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1024Kb SPI bus EEPROM 7.575In Stock
Cut Tape
Rp73.200,54
Rp68.247,12
Rp66.412,52
Rp64.761,38
Reel
Rp48.433,44
Min.: 1
Mult.: 1
: 4.000
1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95M01-A145 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 4KBIT 4.955In Stock
Cut Tape
Rp11.924,90
Rp11.191,06
Rp10.879,18
Rp10.659,03
Reel
Rp7.338,40
Min.: 1
Mult.: 1
: 2.500
4 kbit Serial 1 MHz 512 x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
Microchip Technology EEPROM 8kx8 - 2.5V 36.125In Stock
Cut Tape
Rp10.457,22
Rp10.365,49
Rp10.347,14
Rp10.328,80
Reel
Rp8.714,35
Min.: 1
Mult.: 1
: 3.300
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 128 Kbit SPI bus EEPROM with high speed clock 44.063In Stock
Cut Tape
Rp23.666,34
Rp22.198,66
Rp21.648,28
Rp21.097,90
Reel
Rp18.346,00
Min.: 1
Mult.: 1
: 2.500
128 kbit SPI 10 MHz 16 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95128-A125 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 64K-Bit I2C Serial EEPROM 52.467In Stock
Cut Tape
Rp9.723,38
Rp9.228,04
Rp9.062,92
Rp8.714,35
Reel
Rp7.521,86
Min.: 1
Mult.: 1
: 3.000
64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C64 Reel, Cut Tape, MouseReel