Memory & Data Storage EEPROM

Results: 5.213
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM SPI BUS 10MHz 16Kbit 2.5-5.5V
3.091In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit SPI 10 MHz 2 k x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 32Kbit 2.5-5.5V
2.396In Stock
Min.: 1
Mult.: 1
: 2.500

32 kbit SPI 10 MHz 4 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 2K VSON008X2030 EEPROM 3.895In Stock
Min.: 1
Mult.: 1
: 4.000

2 kbit Serial 3 MHz 128 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G56-3B Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Microwire BUS 8Kbit(512x16bit) 2.338In Stock
Min.: 1
Mult.: 1
: 2.500

8 kbit Serial 3 MHz 512 x 16 SSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 256K SOP-J8 EEPROM 2.383In Stock
Min.: 1
Mult.: 1
: 2.500

256 kbit I2C 1 MHz 32 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G256-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 4Kbit 2.5-5.5V
2.384In Stock
Min.: 1
Mult.: 1
: 2.500

4 kbit SPI 10 MHz 512 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 64K TSSOP-B8 EEPROM 2.493In Stock
Min.: 1
Mult.: 1
: 3.000

64 kbit Serial 20 MHz 8 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25S640-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Microwire BUS 1Kbit(64x16bit) 2.367In Stock
Min.: 1
Mult.: 1
: 2.500

1 kbit Serial 3 MHz 64 x 16 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Microwire BUS 1Kbit(64x16bit) 2.689In Stock
Min.: 1
Mult.: 1
: 3.000

1 kbit Serial 3 MHz 64 x 16 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Microwire BUS 4Kbit(256x16bit) 3.900In Stock
Min.: 1
Mult.: 1
: 4.000

4 kbit Serial 3 MHz 256 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 16K VSON008X2030 EEPROM 3.995In Stock
Min.: 1
Mult.: 1
: 4.000

16 kbit Serial 3 MHz 1 k x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G86-3B Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 16Kbit 2.5-5.5V
3.499In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit SPI 2 MHz 1 k x 16 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ABLIC EEPROM EEPROM, 2KB, 3 WIRE 3.287In Stock
Min.: 1
Mult.: 1
: 4.000

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 TMSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-93C-B Reel, Cut Tape
ABLIC EEPROM FOR AUTOMOTIVE 125 C OPERATION 3-WIRE SERIAL E2PROM 1.954In Stock
Min.: 1
Mult.: 1
: 4.000

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C S-93A66B Reel, Cut Tape, MouseReel
ABLIC EEPROM 3-Wire Serial E2PROM 3.470In Stock
Min.: 1
Mult.: 1
: 4.000

8 kbit 3-Wire, Microwire 2 MHz 512 x 16 TSSOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-93C-C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K MSOP8 EEPROM 4.367In Stock
Min.: 1
Mult.: 1
: 3.000

64 kbit I2C 1 MHz 8 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G64-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ 2.069In Stock
Min.: 1
Mult.: 1
: 2.500

128 kbit Serial 1 MHz 16 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor EEPROM Memory, EEPROM, 16Kbit, I2C 2.430In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit Serial 1 MHz 2 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM Microwire BUS 1Kbit(64x16bit) 2.955In Stock
Min.: 1
Mult.: 1
: 3.000

1 kbit Serial 3 MHz 64 x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Microwire BUS 8Kbit(512x16bit) 2.394In Stock
Min.: 1
Mult.: 1
: 2.500

8 kbit Serial 3 MHz 512 x 16 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 8K VSON008X2030 EEPROM 3.894In Stock
Min.: 1
Mult.: 1
: 4.000

8 kbit Serial 3 MHz 512 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G76-3B Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 4K SOP8 EEPROM 2.119In Stock
Min.: 1
Mult.: 1
: 2.500

4 kbit Serial 2 MHz 256 x 16 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L66-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 128K TSSOP-B8 EEPROM 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

128 kbit I2C 1 MHz 16 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128FVT-3G Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROM Serial-I2C 32Kb 2.721In Stock
Min.: 1
Mult.: 1
: 2.500

32 kbit I2C 1 MHz 4 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G32-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K TSSOP-B8 EEPROM 4.891In Stock
Min.: 1
Mult.: 1
: 3.000

32 kbit I2C 1 MHz 4 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G32-3A Reel, Cut Tape, MouseReel