Memory & Data Storage EEPROM

Results: 5.213
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K MSOP8 EEPROM 2.395In Stock
Min.: 1
Mult.: 1
: 3.000

64 kbit I2C 1 MHz 8 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G64-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K VSON008X2030 EEPROM 6.128In Stock
Min.: 1
Mult.: 1
: 4.000

4 kbit Serial 400 kHz 512 x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T04-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 64Kbit 2.5-5.5V
2.230In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit SPI 10 MHz 8 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Microwire BUS 16Kbit(1024x16bit) 2.361In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit Serial 3 MHz 1 k x 16 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128-Kbit serial I2C bus EEPROM 105C operation 1.580In Stock
Min.: 1
Mult.: 1
: 2.500

128 kbit I2C 1 MHz 16 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM 105C operation 1.584In Stock
Min.: 1
Mult.: 1
: 2.500

256 kbit I2C 1 MHz 32 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512-Kbit serial I2C bus EEPROM 105C operation 1.674In Stock
Min.: 1
Mult.: 1
: 2.500

512 kbit I2C 1 MHz 64 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4-Kbit serial I2C bus EEPROM 105C operation 1.751In Stock
Min.: 1
Mult.: 1
: 2.500

4 kbit I2C 1 MHz 512 x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8-Kbit serial I2C bus EEPROM 105C operation 1.800In Stock
Min.: 1
Mult.: 1
: 2.500

8 kbit I2C 1 MHz 1024 x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16-Kbit serial I2C bus EEPROM 105C operation 1.485In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit I2C 1 MHz 2048 x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32-Kbit serial I2C bus EEPROM 105C operation 1.755In Stock
Min.: 1
Mult.: 1
: 2.500

32 kbit I2C 1 MHz 4 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1-Mbit SPI bus EEPROM with high-speed clock 1.694In Stock
Min.: 1
Mult.: 1
: 2.500

1 Mb SPI 16 MHz SO-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-UDFN T&R, 125C Ext Temp 4.812In Stock
Min.: 1
Mult.: 1
: 5.000

32 kbit SPI 20 MHz 4 k x 8 UDFN-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-SOIC T&R, 125C Ext Temp 3.295In Stock
Min.: 1
Mult.: 1
: 3.300

32 kbit SPI 20 MHz 4 k x 8 SOIC-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-SOIC T&R, 150C Ext Temp
3.300In Stock
Min.: 1
Mult.: 1
: 3.300

32 kbit SPI 20 MHz 4 k x 8 SOIC-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-TSSOP T&R, 150C Ext Temp
2.500In Stock
Min.: 1
Mult.: 1
: 2.500

32 kbit SPI 20 MHz 4 k x 8 TSSOP-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-UDFN T&R, 85C Industrial 4.985In Stock
Min.: 1
Mult.: 1
: 5.000

32 kbit SPI 20 MHz 4 k x 8 UDFN-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-SOIC T&R, 85C Industrial 3.285In Stock
Min.: 1
Mult.: 1
: 3.300

32 kbit SPI 20 MHz 4 k x 8 SOIC-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, UDFN 4.437In Stock
Min.: 1
Mult.: 1
: 5.000

128 kbit I2C 3.4 MHz 16384 x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, UDFN 4.990In Stock
Min.: 1
Mult.: 1
: 5.000

64 kbit I2C 3.4 MHz 8 k x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB SPI SER CMOS EEPROM FOR VCC=1.7V 2.998In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3.000

4 kbit SPI 20 MHz 512 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25040LV Reel, Cut Tape
Microchip Technology EEPROM 512K SPI Serial EEPROM 2.790In Stock
Min.: 1
Mult.: 1
: 3.300

512 kbit SPI 10 MHz 64 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64Kb SPI SERIAL EEPROM w/ECC, 8-UDFN T&R, 125C Industrial 4.700In Stock
Min.: 1
Mult.: 1
: 5.000

64 kbit SPI 20 MHz 8 k x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4Kbit 100kHz I2C 400 kHZ Fast-Mode 4.990In Stock
Min.: 1
Mult.: 1
: 5.000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 20 C + 85 C M24C04-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Mbit Serial I2C bus EEPROM 9.981In Stock
Min.: 1
Mult.: 1
: 10.000

1 Mbit I2C 400 kHz 128 k x 8 WLCSP-4 900 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape