8 bit NAND Flash

Results: 227
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NAND Flash 1G 3V x8 4-bit NAND Flash 5In Stock
660On Order
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 IS34ML01G084 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 1G 3V x8 4-bit NAND Flash 96In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 IS34ML01G084 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 2G 3V x8 4-bit NAND Flash 98In Stock
96On Order
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 IS34ML02G084 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 4G 3V x8 4-bit NAND Flash 10In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 IS34ML04G084 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Bulk
ISSI NAND Flash 1 Gbit (x8, 4 bit ECC), 63 Ball VFBGA, 1.8V, RoHS, IT 1In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 IS34MW01G164 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 20 mA - 40 C + 85 C Tray
ISSI NAND Flash 2G 1.8V x8 4-bit NAND Flash 55In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 IS34MW02G084 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C
Alliance Memory AS5F38G04SND-08LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 8Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 1.432In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-8 8 Gbit Quad SPI 1 G x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
GigaDevice NAND Flash
3.947On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-8 1 Gbit SPI 128 M x 8 Synchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape
Macronix NAND Flash SLC NAND 3V 2Gbit x8 BGA-63 8Bit ECC
2.200On Order
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 MX30LF 2 Gbit 256 M x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 3V 4Gbit x8 BGA-63 8Bit ECC
5.995On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VFBGA-63 MX30LF 4 Gbit 512 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash SLC NAND 3V 8Gbit x8 BGA-63 8Bit ECC
220Expected 23/09/2026
Min.: 1
Mult.: 1
Max.: 50

SMD/SMT VFBGA-63 MX60LF 8 Gbit Parallel 1 G x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
ISSI NAND Flash 2G 3.3V x8 1-bit NAND Flash I-Temp
1.500On Order
Min.: 1
Mult.: 1
: 1.500

SMD/SMT TSOP-I-48 IS34ML02G081 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NAND Flash 1G 3.3V x8 NAND Flash Q100
1.316On Order
Min.: 1
Mult.: 1
: 1.500

SMD/SMT TSOP-I-48 IS34ML01G081 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Alliance Memory NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade4Gb, x8, 3.3V, SLC Parallel NAND Flash, 4bit ECC, 25ns, 63b FBGA, Industrial Grade
410On Order
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
ISSI NAND Flash 1G 3V x8 1-bit NAND Flash
96On Order
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 IS34ML01G081 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 2G 3.3V x8 1-bit NAND Flash I-Temp
96Expected 02/12/2026
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 IS34ML02G081 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
GigaDevice NAND Flash Non-Stocked Lead-Time 40 Weeks
Min.: 4.800
Mult.: 4.800

SMD/SMT WSON-8 1 Gbit SPI 128 M x 8 Synchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT WSON-8 GD5F2GQ5RE 2 Gbit SPI 256 M x 8 8 bit 1.7 V 2 V 40 mA - 40 C + 85 C Reel
GigaDevice NAND Flash Non-Stocked
Min.: 4.800
Mult.: 4.800

SMD/SMT WSON-8 GD5F2GQ5RE 2 Gbit SPI 256 M x 8 8 bit 1.7 V 2 V 40 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT WSON-8 GD5F2GQ5RE 2 Gbit SPI 256 M x 8 8 bit 1.7 V 2 V 40 mA - 40 C + 85 C Reel
GigaDevice NAND Flash Non-Stocked
Min.: 4.800
Mult.: 4.800

SMD/SMT WSON-8 GD5F2GQ5RE 2 Gbit SPI 256 M x 8 8 bit 1.7 V 2 V 40 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
Min.: 4.800
Mult.: 4.800

SMD/SMT WSON-8 GD5F2GQ5UE 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 40 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT WSON-8 GD5F2GQ5UE 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 40 mA - 40 C + 85 C Reel
GigaDevice NAND Flash Non-Stocked
Min.: 4.800
Mult.: 4.800

SMD/SMT WSON-8 GD5F2GQ5UE 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 40 mA - 40 C + 85 C Tray
GigaDevice NAND Flash 1Gbit OnFI NAND Flash /1.8v /TSOPI-48 /Industrial(-40? to +85?) /Tray Non-Stocked
Min.: 2.100
Mult.: 2.100

SMD/SMT FBGA-63 GD9FS1G8F2A 1 Gbit Parallel 128 M x 8 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray