8 bit NOR Flash

Results: 2.625
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Alliance Memory NOR Flash Serial NOR Flash(Micron), 64Mb, 3V,108Mhz, Multiple IO, Automotive, 16pin SOIC Wide, T&R 420In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOP2-16 64 Mbit 1.7 V 2 V 20 mA SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS 593In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25WP064D 64 Mbit 1.65 V 1.95 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tray
GigaDevice NOR Flash 1.120In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-8 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 3.441In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 16 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 6x8 (Tape & Reel), DTR, Single, Dual, Quad SPI NOR flash 1.661In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT DFN-8 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology SST39VF010-70-4I-TU
Microchip Technology NOR Flash 2.7V to 3.6V 1Mbit Multi-Purpose Flash 458In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-32 1 Mbit 2.7 V 3.6 V 5 mA Parallel 128 k x 8 8 bit Asynchronous - 40 C + 85 C Tray
ISSI IS25WP032D-JBLA3
ISSI NOR Flash 32Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS, Auto Grade 10In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 32 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C
ISSI IS25LP256D-JLLA3
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, Auto Grade 104In Stock
1.920On Order
Min.: 1
Mult.: 1
SMD/SMT WSON-8 256 Mbit 2.3 V 3.6 V 15 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 125 C
GigaDevice NOR Flash 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOP-8 8 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, 16-pin SOIC 300mil (Tape & Reel), DTR, Quad enabled (Single, Dual, Quad) SPI NOR flash 1.469In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-16 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mb x8 I/O BGA-24 Automotive +105C 189In Stock
480On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT BGA-24 MX25L 256 Mbit 2.7 V 3.6 V 50 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 RWW Automotive +125C 975In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25UW 512 Mbit 1.65 V 2 V 30 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x8 I/O BGA-24 Automotive +105C 170In Stock
480On Order
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX66UM 2 Gbit 1.65 V 2 V 220 mA SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x8 I/O BGA-24 RWW Automotive +105C 161In Stock
960On Order
Min.: 1
Mult.: 1
Max.: 50

SMD/SMT TFBGA-24 MX66UW 2 Gbit 1.65 V 2 V SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Infineon Technologies NOR Flash SEMPER 2.382In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 512 Mbit 1.7 V 2 V 53 mA SPI 166 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash A&D
290In Stock
1.352Expected 15/10/2026
Min.: 1
Mult.: 1
SMD/SMT FBGA-24 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 55 C + 125 C Tray
GigaDevice NOR Flash 339In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 1.255In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-8 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 187In Stock
1.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOP-16 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 278In Stock
3.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-8 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 338In Stock
2.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-8 8 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 185In Stock
3.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 64 Mbit 1.65 V 2 V SPI 104 MHz 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 260In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 8 Mbit 1.65 V 3.6 V 25 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 281In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOP-8 8 Mbit 1.65 V 3.6 V 25 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash SEMPER 2.564In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-24 2 V 173 mA 166 MHz 8 bit - 40 C + 105 C Tray