8 bit NOR Flash

Results: 2.621
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology NOR Flash 64Mb 2.7V-3.6V SQI Flash Memory 1.998In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 64Mb 2.7-3.6V SQI Flash Memory 1.043In Stock
8.400Expected 26/08/2026
Min.: 1
Mult.: 1
: 2.100

SMD/SMT SOIJ-8 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology NOR Flash 64Mb 2.7-3.6V SQI Flash Memory 366In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-16 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 4Mb SQI Flash Memory 1.8V 8 SOIC 2.481In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST26WF040B 4 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 8Mb SQI Flash Memory 1.8V 8 USON 967In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT UDFN-8 SST26WF080B 8 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 32Mb 2.3V TO 3.6V SQI Flash Memory w/EUI 1.117In Stock
Min.: 1
Mult.: 1
: 2.100
SMD/SMT 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 1 Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual, Quad SPI NOR flash 7.353In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 AT25EU0011A 1 Mbit 1.65 V 3.6 V SPI 128 k x 8 8 bit - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 1 Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 6.991In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-Narrow-8 AT25EU0011A 1 Mbit 1.65 V 3.6 V SPI 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, WLCSP (Tape & Reel), Single, Dual, Quad SPI NOR flash 3.433In Stock
5.000Expected 27/11/2026
Min.: 1
Mult.: 1
: 5.000

SMD/SMT WLCSP-8 AT25FF041A 4 Mbit 1.65 V 3.6 V 14.5 mA SPI 133 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel


Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 8.364In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 AT25FF081A 8 Mbit 1.65 V 3.6 V 17.5 mA SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel


Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 7.944In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-8 AT25FF081A 8 Mbit 1.65 V 3.6 V 17.5 mA SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 3.903In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 AT25FF161A 16 Mbit 1.65 V 3.6 V 14 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, WLCSP (Tape & Reel), Single, Dual, Quad SPI NOR flash 4.410In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT WLCSP-8 AT25FF161A 16 Mbit 1.65 V 3.6 V 14 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 5.095In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 AT25FF321A 32 Mbit 1.65 V 3.6 V 15 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape


Renesas / Dialog NOR Flash 32 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 16.949In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-8 AT25FF321A 32 Mbit 1.65 V 3.6 V 15 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 128 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 3.367In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT UDFN-8 AT25QF128A 128 Mbit 2.7 V 3.6 V 18 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape


Renesas / Dialog NOR Flash 64 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 3.370In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-8 AT25QF641 64 Mbit 2.7 V 3.6 V 7.5 mA SPI 104 MHz 8 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 4.730In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-Wide-8 AT25SF161B 16 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 7.020In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-Wide-8 AT25SF161B 16 Mbit 2.5 V 3.6 V 20 mA SPI 108 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 4.693In Stock
12.000Expected 21/10/2026
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOP-Narrow-8 AT25SF161B 16 Mbit 2.5 V 3.6 V 20 mA SPI 108 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 3.674In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-8 AT25XE081D 8 Mbit 1.65 V 3.6 V 17.5 mA SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 10.957In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-8 AT25XE161D 16 Mbit 1.65 V 3.6 V 17.5 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 2.458In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-8 AT25XE321D 32 Mbit 1.65 V 3.6 V 17 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, DFN 5x6 (Tape & Reel), Single SPI DataFlash 1.518In Stock
6.000Expected 08/12/2026
Min.: 1
Mult.: 1
: 6.000

SMD/SMT UDFN-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 85 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash STD SPI 1.450In Stock
Min.: 1
Mult.: 1
: 1.450

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel